• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,843 Results
57,843 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW18ANR20G8ZD
TTI: LQW18ANR20G8ZD
Murata Electronics
Availability:

520,000In Stock

RF Inductors - SMD 200 NH 2%

520,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
200 nH
2 %
290 mA
1.74 Ohms
- 55 C
+ 125 C
25
1.35 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
Ferrite
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: LQW15AN7N0G8ZD
TTI: LQW15AN7N0G8ZD
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 7 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0402 (1005 metric)
Standard
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQP03HQ1N6W02D
TTI: LQP03HQ1N6W02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 1.6 NH .05%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.6 nH
0.05 nH
1 A
50 mOhms
- 55 C
+ 125 C
20
10 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQG15HN5N6B02D
TTI: LQG15HN5N6B02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 5.6 NH .1%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.1 nH
600 mA
180 mOhms
- 55 C
+ 125 C
8
5.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQP03TNR27H02D
TTI: LQP03TNR27H02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 270 NH 3%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
270 nH
3 %
60 mA
15 Ohms
- 55 C
+ 125 C
5
450 MHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: AIML-0603-100K-T
TTI: AIML-0603-100K-T
ABRACON
Availability:

8,000In Stock

RF Inductors - SMD 10 UH 10%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
10 uH
10 %
3 mA
2.55 Ohms
- 55 C
+ 125 C
35
33 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
AIML-0603
Reel
Datasheet
Mfr: LQW15AN2N5B00D
TTI: LQW15AN2N5B00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 2.5 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.5 nH
0.1 nH
850 mA
50 mOhms
- 55 C
+ 125 C
20
15 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQP03TN3N6C02D
TTI: LQP03TN3N6C02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 3.6 NH +-.2NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.6 nH
0.2 nH
400 mA
300 mOhms
- 55 C
+ 125 C
14
6 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQG18HH2N7S00D
TTI: LQG18HH2N7S00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 2.7 NH +-.3NH

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
2.7 nH
0.3 nH
1 A
130 mOhms
- 55 C
+ 125 C
12
4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: CC453232-2R2KL
TTI: CC453232-2R2KL
Bourns
Availability:

4,000In Stock

RF Inductors - SMD 2.2uH 10% 7.96MHz

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
2.2 uH
10 %
850 mA
180 mOhms
- 40 C
+ 125 C
10
80 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: LQG15HH39NJ02D
TTI: LQG15HH39NJ02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 39 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
39 nH
5 %
300 mA
650 mOhms
- 55 C
+ 125 C
8
1.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQW15AN2N8B8ZD
TTI: LQW15AN2N8B8ZD
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 2.8 NH +-.1NH

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.8 nH
0.1 nH
1.5 A
47 mOhms
- 55 C
+ 125 C
27
13.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQG15HZ10NH02D
TTI: LQG15HZ10NH02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 10 NH 3%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
10 nH
3 %
500 mA
260 mOhms
- 55 C
+ 125 C
8
3.4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQW15AN4N4B8ZD
TTI: LQW15AN4N4B8ZD
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 4.4 NH +-.1NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
4.4 nH
0.1 nH
1.6 A
52 mOhms
- 55 C
+ 125 C
34
9.6 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQG15HS1N5C02D
TTI: LQG15HS1N5C02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 1.5 NH +-.2NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.5 nH
0.2 nH
1 A
70 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN56NH02D
TTI: LQG15HN56NH02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 56 NH 3%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
56 nH
3 %
200 mA
1.2 Ohms
- 55 C
+ 125 C
8
800 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQP02HQ0N5B02L
TTI: LQP02HQ0N5B02L
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD .5 NH +-.1NH

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
01005 (0402 metric)
Unshielded
500 pH
0.1 nH
1 A
40 mOhms
- 55 C
+ 125 C
14
20 GHz
Standard
0.4 mm
0.2 mm
0.3 mm
LQP
Reel
Datasheet
Mfr: LQG15HSR12H02D
TTI: LQG15HSR12H02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 120 NH 3%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
120 nH
3 %
200 mA
1.3 Ohms
- 55 C
+ 125 C
8
600 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: IMC1210ER5R6J
TTI: IMC1210ER5R6J
Vishay / Dale
Availability:

2,000In Stock

RF Inductors - SMD 5.6uH 5%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
Unshielded
5.6 uH
5 %
10.6 mA
1.6 Ohms
217 MHz
Standard
3.2 mm
2.49 mm
IMC
Reel
Datasheet
Mfr: LQW15AN13NG00D
TTI: LQW15AN13NG00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 13 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
13 nH
2 %
430 mA
210 mOhms
- 55 C
+ 125 C
25
5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQH32CN470K53L
TTI: LQH32CN470K53L
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 47 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
170 mA
1.3 Ohms
- 40 C
+ 85 C
15 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN12NJ00D
TTI: LQW18AN12NJ00D
Murata Electronics
Availability:

8,000In Stock

RF Inductors - SMD 12 NH 5%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
12 nH
5 %
600 mA
130 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A12NJ00
Datasheet
Mfr: LQW18AN2N2D10D
TTI: LQW18AN2N2D10D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 2.2 NH +-.5NH

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
2.2 nH
0.5 nH
1.4 A
18 mOhms
- 55 C
+ 125 C
25
18 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQW18AN30NJ00D
TTI: LQW18AN30NJ00D
Murata Electronics
Availability:

24,000In Stock

RF Inductors - SMD 30 NH 5%

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
30 nH
5 %
420 mA
230 mOhms
- 55 C
+ 125 C
40
3.3 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A30NJ00
Datasheet
Mfr: LQH32MN4R7K23L
TTI: LQH32MN4R7K23L
Murata Electronics
Availability:

194,000In Stock

RF Inductors - SMD 4.7 UH 10%

194,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
10 %
270 mA
1.2 Ohms
- 40 C
+ 85 C
20
31 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
  • ...
  • 32
  • 33
  • 34