• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,843 Results
57,843 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: NLV32T-R33J-EF
TTI: NLV32T-R33J-EF
TDK
Availability:

2,000In Stock

RF Inductors - SMD 330nH 400mohms 450mA Wound Ferrite

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
330 nH
5 %
450 mA
400 mOhms
- 40 C
+ 105 C
30
300 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-R33J-EF
-
Datasheet
Mfr: MLG1005S5N6ST000
TTI: MLG1005S5N6ST000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 5.6nH StdQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.3 nH
600 mA
250 mOhms
- 55 C
+ 125 C
8
5.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S5N6ST000
MLG1005S5N6ST
Datasheet
Mfr: MLG1005S2N7ST000
TTI: MLG1005S2N7ST000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 2.7nH StdQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.7 nH
0.3 nH
800 mA
150 mOhms
- 55 C
+ 125 C
7
7.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S2N7ST000
MLG1005S2N7ST
Datasheet
Mfr: LQG15HS3N3S02D
TTI: LQG15HS3N3S02D
Murata Electronics
Availability:

40,000In Stock

RF Inductors - SMD 3.3 NH +-.3NH

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.3 nH
800 mA
125 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH43MN151J03L
TTI: LQH43MN151J03L
Murata Electronics
Availability:

1,000In Stock

RF Inductors - SMD 150 UH 5%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
150 uH
5 %
130 mA
3.7 Ohms
- 40 C
+ 85 C
40
5.5 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN7N5D00D
TTI: LQW18AN7N5D00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 7.5 NH +-.5NH

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
7.5 nH
0.5 nH
750 mA
82 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A7N5D00
Datasheet
Mfr: LQH43CN221K03L
TTI: LQH43CN221K03L
Murata Electronics
Availability:

500In Stock

RF Inductors - SMD 220 UH 10%

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
220 uH
10 %
110 mA
4 Ohms
- 40 C
+ 85 C
4.5 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32MN680K23L
TTI: LQH32MN680K23L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 68 UH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
68 uH
10 %
80 mA
5.5 Ohms
- 40 C
+ 85 C
40
9 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG15HN8N2J02D
TTI: LQG15HN8N2J02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 8.2 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
8.2 nH
5 %
500 mA
250 mOhms
- 55 C
+ 125 C
8
3.6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18AN4N7D00D
TTI: LQW18AN4N7D00D
Murata Electronics
Availability:

12,000In Stock

RF Inductors - SMD 4.7 NH +-.5NH

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
4.7 nH
0.5 nH
850 mA
59 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A4N7D00
Datasheet
Mfr: LQP03TN33NJ02D
TTI: LQP03TN33NJ02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 33 NH 5%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
33 nH
5 %
120 mA
2.95 Ohms
- 55 C
+ 125 C
9
1.7 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQP03TN0N7B02D
TTI: LQP03TN0N7B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD .7 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
700 pH
0.1 nH
800 mA
80 mOhms
- 55 C
+ 125 C
14
20 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: B82496C3220G000
TTI: B82496C3220G000
TDK
Availability:

8,000In Stock

RF Inductors - SMD 22 NH 2%

8,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
22 nH
2 %
380 mA
500 mOhms
- 55 C
+ 150 C
14
4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3220G
Datasheet
Mfr: LQG18HH68NJ00D
TTI: LQG18HH68NJ00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 68 NH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
68 nH
5 %
400 mA
800 mOhms
- 55 C
+ 125 C
12
800 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: B82422H1104K000
TTI: B82422H1104K000
TDK
Availability:

4,000In Stock

RF Inductors - SMD 100uH 150mA 10% 3.2x2.5mm SMD

4,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
150 mA
4.6 Ohms
195 mA
- 55 C
+ 150 C
15
8 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1104K
Datasheet
Mfr: LQG15HS2N2C02D
TTI: LQG15HS2N2C02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 2.2 NH +-.2NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.2 nH
0.2 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN3N9B0ZD
TTI: LQW15AN3N9B0ZD
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 3.9 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3.9 nH
0.1 nH
750 mA
70 mOhms
- 55 C
+ 125 C
25
10 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQG15HZ47NJ02D
TTI: LQG15HZ47NJ02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 47 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
47 nH
5 %
300 mA
720 mOhms
- 55 C
+ 125 C
8
1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQG15HZ15NJ02D
TTI: LQG15HZ15NJ02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 15 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
5 %
450 mA
320 mOhms
- 55 C
+ 125 C
8
2.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: MCL1608V1-1R0-R
TTI: MCL1608V1-1R0-R
Eaton Electronics
Availability:

4,000In Stock

RF Inductors - SMD 1 UH 20%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
1 uH
20 %
150 mA
300 mOhms
- 40 C
+ 85 C
75 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
MCL
Reel
Datasheet
Mfr: LQW18AN5N6G80D
TTI: LQW18AN5N6G80D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 5.6 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
5.6 nH
2 %
1.9 A
40 mOhms
- 55 C
+ 125 C
38
6.65 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
LQW
Reel
Datasheet
Mfr: LQG15WZ2N7C02D
TTI: LQG15WZ2N7C02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 2.7 NH 0.2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.7 nH
0.2 nH
900 mA
70 mOhms
- 55 C
+ 125 C
23
6.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: LQG15WZ1N2C02D
TTI: LQG15WZ1N2C02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 1.2 NH 0.2 NH TOL

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.2 nH
0.2 nH
1.2 A
30 mOhms
- 55 C
+ 125 C
13 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: LQG15WZ8N2H02D
TTI: LQG15WZ8N2H02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 8.2 NH 3%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
8.2 nH
3 %
550 mA
160 mOhms
- 55 C
+ 125 C
23
3.6 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: LQW18AN78NG8ZD
TTI: LQW18AN78NG8ZD
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 78 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
78 nH
2 %
590 mA
410 mOhms
- 55 C
+ 125 C
28
2.28 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
Ferrite
AEC-Q200
LQW18AN_Z
Reel
  • ...
  • 30
  • 31
  • 32