RF Inductors - SMD
57,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQG15HS8N2H02D TTI: LQG15HS8N2H02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 8.2 NH 3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 3 % | 550 mA | 240 mOhms | - 55 C | + 125 C | 8 | 3.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HSR15H02D TTI: LQG15HSR15H02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 150 NH 3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 150 nH | 3 % | 150 mA | 2.99 Ohms | - 55 C | + 125 C | 8 | 550 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18AN10NG8ZD TTI: LQW18AN10NG8ZD Murata Electronics Availability: 4,000In StockRF Inductors - SMD 10 NH 2% | 4,000In Stock | Wirewound | Unshielded | 10 nH | 2 % | 1.6 A | 52 mOhms | - 55 C | + 125 C | 38 | 4.75 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | Ferrite | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW15AN2N3G8ZD TTI: LQW15AN2N3G8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.3 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.3 nH | 2 % | 2.53 A | 22 mOhms | - 55 C | + 125 C | 30 | 15.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN17NG80D TTI: LQW15AN17NG80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 17 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 17 nH | 2 % | 1 A | 126 mOhms | - 55 C | + 125 C | 30 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: MHQ1005PR10JT000 TTI: MHQ1005PR10JT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 100nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 150 mA | 2.5 Ohms | - 55 C | + 125 C | 23 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005PR10JT000 - | |||||
Mfr: MHQ1005PR12GT000 TTI: MHQ1005PR12GT000 TDK Availability: 20,000In StockRF Inductors - SMD IND 0402 120nH S-HQ SMD RF IND | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 120 nH | 2 % | 140 mA | 2.7 Ohms | - 55 C | + 125 C | 22 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005PR12GT000 - | |||||
Mfr: LQW15AN68NG80D TTI: LQW15AN68NG80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 68 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 68 nH | 2 % | 320 mA | 1.13 Ohms | - 55 C | + 125 C | 25 | 2.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | EKDMGN05-KIT | ||||||
Mfr: LQW15AN2N4B00D TTI: LQW15AN2N4B00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.4 NH +-.1NH | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.1 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: B82422A1473K100 TTI: B82422A1473K100 TDK Availability: 10,000In StockRF Inductors - SMD 47uH 85mA 10% 1210 SMD, AEC-Q200 | 10,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 85 mA | 7 Ohms | - 55 C | + 145 C | 27 | 11 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
9,500In Stock | 1008 (2520 metric) | Shielded | 18 uH | 10 % | 200 mA | 5 Ohms | - 55 C | + 125 C | 30 | 21 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008-183K T1000 | |||||||
Mfr: LQG18HN5N6S00D TTI: LQG18HN5N6S00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 5.6 NH +-.3NH | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 5.6 nH | 0.3 nH | 800 mA | 200 mOhms | - 40 C | + 85 C | 12 | 5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HN1N0S02D TTI: LQG15HN1N0S02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1 NH +-.3NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.3 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HN1N1S02D TTI: LQG15HN1N1S02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1.1 NH +-.3NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.1 nH | 0.3 nH | 1 A | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH55DN330M03L TTI: LQH55DN330M03L Murata Electronics Availability: 350In StockRF Inductors - SMD 33 UH 20% | 350In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 33 uH | 20 % | 900 mA | 320 mOhms | - 40 C | + 80 C | 12 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15HSR18J02D TTI: LQG15HSR18J02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 180 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 180 nH | 5 % | 150 mA | 3.38 Ohms | - 55 C | + 125 C | 8 | 500 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18AN56NJ00D TTI: LQW18AN56NJ00D Murata Electronics Availability: 244,000In StockRF Inductors - SMD 56 NH 5% | 244,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 56 nH | 5 % | 360 mA | 350 mOhms | - 55 C | + 125 C | 38 | 2.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A56NJ00 | ||||||
Mfr: LQW18AN68NJ00D TTI: LQW18AN68NJ00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 68 NH 5% | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 68 nH | 5 % | 340 mA | 380 mOhms | - 55 C | + 125 C | 38 | 2.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A68NJ00 | ||||||
Mfr: LQW15AN4N7C80D TTI: LQW15AN4N7C80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 4.7 NH +-.2NH | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.2 nH | 1.2 A | 71 mOhms | - 55 C | + 125 C | 31 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: MHQ1005P22NGTD25 TTI: MHQ1005P22NGTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 22nH S-HQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 2 % | 230 mA | 1.1 Ohms | - 55 C | + 125 C | 20 | 2.9 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | AEC-Q200 | MHQ-P | Reel | MHQ1005P22NGTD25 - | ||||
Mfr: LQG18HH3N3S00D TTI: LQG18HH3N3S00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 3.3 NH +-.3NH | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 3.3 nH | 0.3 nH | 900 mA | 140 mOhms | - 55 C | + 125 C | 12 | 4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQG15HS18NG02D TTI: LQG15HS18NG02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 18 NH 3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 2 % | 400 mA | 360 mOhms | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15WZ2N7B02D TTI: LQG15WZ2N7B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.7 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 900 mA | 70 mOhms | - 55 C | + 125 C | 23 | 6.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | ||||||
Mfr: LQG15HZ1N0C02D TTI: LQG15HZ1N0C02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 1 NH +-.2NH | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.2 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 8 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQW2UASR47F0CL TTI: LQW2UASR47F0CL Murata Electronics Availability: 2,000In StockRF Inductors - SMD 470 NH 1% | 2,000In Stock | Wirewound | Unshielded | 470 nH | 1 % | 470 mA | 1.19 Ohms | - 40 C | + 85 C | 45 | 450 MHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | Metal | LQW2UA | Reel |