RF Inductors - SMD
57,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH44PN1R0MPRL TTI: LQH44PN1R0MPRL Murata Electronics Availability: 1,000In StockRF Inductors - SMD 1 UH 20% | 1,000In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 1 uH | 20 % | 4.3 A | 25 mOhms | - 40 C | + 125 C | 85 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
Mfr: LQP03TN2N6BZ2D TTI: LQP03TN2N6BZ2D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 2.6 NH .1% | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.6 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 10 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | AEC-Q200 | LQP | Reel | |||||
Mfr: LQP03HQ2N0C02D TTI: LQP03HQ2N0C02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 2.0 UH .2NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2 nH | 0.2 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | ||||||
Mfr: NLCV32T-1R0M-EFD TTI: NLCV32T-1R0M-EFD TDK Availability: 4,000In StockRF Inductors - SMD 1.0uH 0.06ohms 1.0A 3.2x2.5mm AEC-Q200 | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 1 A | 60 mOhms | - 40 C | + 105 C | 10 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-1R0M-EFD - | ||||
Mfr: LQW18CA56NJ00D TTI: LQW18CA56NJ00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 56 NH 5% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 56 nH | 5 % | 1.85 A | 40 mOhms | - 55 C | + 125 C | 33 | 2.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQH32NH100X23L05 TTI: LQH32NH100X23L05 Murata Electronics Availability: 2,000In StockRF Inductors - SMD 1210 10uH AEC-Q200 | 2,000In Stock | Chip Coil | 1210 (3225 metric) | 10 uH | 0.5 % | 325 mA | 0.34 Ohms | - 40 C | + 125 C | 35 | 35 MHz | 3.2 mm | 2.5 mm | 2 mm | LQH32NH_23 | Reel | |||||||||
Mfr: IMC1008ER15NJ TTI: IMC1008ER15NJ Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 15nH 5% | 4,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 15 nH | 5 % | 1 A | 80 mOhms | - 40 C | + 125 C | 60 | 2.7 GHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | ||||||
Mfr: B82432C1472K000 TTI: B82432C1472K000 TDK Availability: 5,000In StockRF Inductors - SMD SMT-INDUCTOR 1812 4.7UH 10%, AEC-Q200 | 5,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 4.7 uH | 10 % | 390 mA | 650 mOhms | - 55 C | + 150 C | 40 | 40 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1472K | ||||
Mfr: B82432C1223K000 TTI: B82432C1223K000 TDK Availability: 5,000In StockRF Inductors - SMD SMT-INDUCTOR 1812 22 UH 10%, AEC-Q200 | 5,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 22 uH | 10 % | 260 mA | 1.45 Ohms | - 55 C | + 150 C | 30 | 16 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1223K | ||||
Mfr: LQH32CN221K23L TTI: LQH32CN221K23L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 220 UH 20% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 220 uH | 10 % | 70 mA | 8.4 Ohms | - 40 C | + 85 C | 6.8 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH | Reel | ||||||
494In Stock | Molded | 1812 (4532 metric) | Unshielded | 68 uH | 5 % | 183 mA | 6 Ohms | - 55 C | + 125 C | 50 | 9 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-683J T500 | ||||||
Mfr: LQW15AN75NG80D TTI: LQW15AN75NG80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 75 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 75 nH | 2 % | 320 mA | 1.22 Ohms | - 55 C | + 125 C | 25 | 2.4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | EKDMGN05-KIT | ||||||
Mfr: LQW18AN47NG80D TTI: LQW18AN47NG80D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 47 NH 2% | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 47 nH | 2 % | 830 mA | 230 mOhms | - 55 C | + 125 C | 32 | 2.7 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | EKDMGN06-KIT | ||||||
Mfr: MCQ1V2012-4R7-R TTI: MCQ1V2012-4R7-R Eaton Electronics Availability: 4,000In StockRF Inductors - SMD 4.7 UH 5% | 4,000In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 4.7 uH | 10 % | 30 mA | 900 mOhms | - 40 C | + 85 C | 35 | 35 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | MCQ1V | Reel | |||||||
Mfr: LQW18AS1N2J00D TTI: LQW18AS1N2J00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 1.2 NH 5% | 8,000In Stock | Multilayer | Unshielded | 1.2 nH | 5 % | 1.4 A | 20 mOhms | - 40 C | + 125 C | 35 | 16 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | ||||||||
Mfr: AIMC-0402HQ-1N5B-T TTI: AIMC-0402HQ-1N5B-T ABRACON Availability: 10,000In StockRF Inductors - SMD 1.5 NH .1% | 10,000In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 1.5 nH | 0.1 nH | 1 A | 50 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | ||||||
Mfr: LQP03TN1N4BZ2D TTI: LQP03TN1N4BZ2D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 1.4 NH +-.1NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.4 nH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 14 | 16 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | AEC-Q200 | LQP | Reel | |||||
Mfr: LQG15HZ3N0C02D TTI: LQG15HZ3N0C02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3 NH .2% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3 nH | 0.2 nH | 800 mA | 125 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQG15HZ6N8H02D TTI: LQG15HZ6N8H02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 6.8 NH 3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 3 % | 600 mA | 220 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | AEC-Q200 | LQG | Reel | |||||
Mfr: LQW15CA1R0K00D TTI: LQW15CA1R0K00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1000 NH 10% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 1 uH | 10 % | 180 mA | 2.2 Ohms | - 40 C | + 125 C | 400 MHz | Standard | 1.02 mm | 0.55 mm | 0.55 mm | LQW | Reel | ||||||||
Mfr: AIMC-Q0201HQ-2N2B-T TTI: AIMC-Q0201HQ-2N2B-T ABRACON Availability: 15,000In StockRF Inductors - SMD IND 2.2nH 0.6A 150m? | 15,000In Stock | Multilayer Ceramic Chip Inductor | 0201 (0603 metric) | Shielded | 2.2 nH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 14 | 11 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | AIMC-Q0201HQ | Reel | ||||||
Mfr: LQP03TN18NH02D TTI: LQP03TN18NH02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 18 NH 3% | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 18 nH | 3 % | 200 mA | 800 mOhms | - 55 C | + 125 C | 12 | 2.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: MLG1005S1N5BTD25 TTI: MLG1005S1N5BTD25 TDK Availability: 120,000In StockRF Inductors - SMD IND 0402 1.5nH StdQ AEC Q200 RF IND | 120,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 9.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S1N5BTD25 - | ||||
Mfr: NLCV32T-1R0M-EFR TTI: NLCV32T-1R0M-EFR TDK Availability: 2,000In StockRF Inductors - SMD 1.0uH 66mohms 1.7A 125C Wound Ferrite | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 1 A | 60 mOhms | - 40 C | + 105 C | 10 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-1R0M-EFR - | |||||
Mfr: MHQ1005P1N6BT000 TTI: MHQ1005P1N6BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.6nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.6 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 15.2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P1N6BT000 - |