• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,843 Results
57,843 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: MCQ1V2012-4R7-R
TTI: MCQ1V2012-4R7-R
Eaton Electronics
Availability:

4,000In Stock

RF Inductors - SMD 4.7 UH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Unshielded
4.7 uH
10 %
30 mA
900 mOhms
- 40 C
+ 85 C
35
35 MHz
Standard
2 mm
1.2 mm
0.9 mm
MCQ1V
Reel
Datasheet
Mfr: LQW18AS1N2J00D
TTI: LQW18AS1N2J00D
Murata Electronics
Availability:

8,000In Stock

RF Inductors - SMD 1.2 NH 5%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
Unshielded
1.2 nH
5 %
1.4 A
20 mOhms
- 40 C
+ 125 C
35
16 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: AIMC-0402HQ-1N5B-T
TTI: AIMC-0402HQ-1N5B-T
ABRACON
Availability:

10,000In Stock

RF Inductors - SMD 1.5 NH .1%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer Ceramic Chip Inductor
0402 (1006 metric)
Shielded
1.5 nH
0.1 nH
1 A
50 mOhms
- 55 C
+ 125 C
20
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
Ceramic
AIMC-0402HQ
Reel
Datasheet
Mfr: LQP03TN1N4BZ2D
TTI: LQP03TN1N4BZ2D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 1.4 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.4 nH
0.1 nH
600 mA
150 mOhms
- 55 C
+ 125 C
14
16 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
AEC-Q200
LQP
Reel
Datasheet
Mfr: LQG15HZ3N0C02D
TTI: LQG15HZ3N0C02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 3 NH .2%

10,000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3 nH
0.2 nH
800 mA
125 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQG15HZ6N8H02D
TTI: LQG15HZ6N8H02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 6.8 NH 3%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.8 nH
3 %
600 mA
220 mOhms
- 55 C
+ 125 C
8
4.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQW15CA1R0K00D
TTI: LQW15CA1R0K00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 1000 NH 10%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
1 uH
10 %
180 mA
2.2 Ohms
- 40 C
+ 125 C
400 MHz
Standard
1.02 mm
0.55 mm
0.55 mm
LQW
Reel
Datasheet
Mfr: AIMC-Q0201HQ-2N2B-T
TTI: AIMC-Q0201HQ-2N2B-T
ABRACON
Availability:

15,000In Stock

RF Inductors - SMD IND 2.2nH 0.6A 150m?

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer Ceramic Chip Inductor
0201 (0603 metric)
Shielded
2.2 nH
0.1 nH
600 mA
150 mOhms
- 55 C
+ 125 C
14
11 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ceramic
AIMC-Q0201HQ
Reel
Datasheet
Mfr: MLG1005S3N9CT000
TTI: MLG1005S3N9CT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 3.9nH StdQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.9 nH
0.2 nH
700 mA
200 mOhms
- 55 C
+ 125 C
8
6.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S3N9CT000
MLG1005S3N9CT
Datasheet
Mfr: B82432C1105J000
TTI: B82432C1105J000
TDK
Availability:

5,000In Stock

RF Inductors - SMD 1812 1000uH 5%

5,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
1 mH
5 %
55 mA
32 Ohms
- 55 C
+ 150 C
30
2.8 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1105J
Datasheet
Mfr: LQP03TN7N5HZ2D
TTI: LQP03TN7N5HZ2D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 7.5 NH 3%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
7.5 nH
3 %
300 mA
600 mOhms
- 55 C
+ 125 C
14
3.7 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
AEC-Q200
LQP
Reel
Datasheet
Mfr: LQP03HQ3N0C02D
TTI: LQP03HQ3N0C02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 3 NH 0.2%

15,000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3 nH
0.2 nH
600 mA
120 mOhms
- 55 C
+ 125 C
20
8 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQW18AS8N2J0ZD
TTI: LQW18AS8N2J0ZD
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 8.2 NH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
8.2 nH
5 %
700 mA
115 mOhms
- 40 C
+ 125 C
30
4.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
LQW18AS_Z
Reel
Datasheet
Mfr: LQG15WH8N2H02D
TTI: LQG15WH8N2H02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 8.2 NH 3%

10,000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
8.2 nH
3 %
550 mA
160 mOhms
- 55 C
+ 125 C
23
3.6 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: LQW15AN2N2G8ZD
TTI: LQW15AN2N2G8ZD
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 2.2 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.2 nH
2 %
2.53 A
22 mOhms
- 55 C
+ 125 C
30
15.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
Ferrite
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW2BAN12NG00L
TTI: LQW2BAN12NG00L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 12 NH 2%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
12 nH
2 %
2.4 A
40 mOhms
- 55 C
+ 125 C
80
4.3 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
Ferrite
LQW2BA
Reel
Datasheet
Mfr: LQW18ANR30G80D
TTI: LQW18ANR30G80D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 300 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
300 nH
2 %
220 mA
3.12 Ohms
- 55 C
+ 125 C
25
1.2 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
LQW
Reel
Datasheet
Mfr: ILSB1206ER6R8K
TTI: ILSB1206ER6R8K
Vishay / Dale
Availability:

6,000In Stock

RF Inductors - SMD 6.8uH 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
1206 (3216 metric)
Shielded
6.8 uH
10 %
25 mA
800 mOhms
- 55 C
+ 125 C
45
34 MHz
Standard
3.2 mm
1.6 mm
1.1 mm
ILSB-1206
Reel
Datasheet
Mfr: PM105-330M-RC
TTI: PM105-330M-RC
Bourns
Availability:

1,000In Stock

RF Inductors - SMD 33uH 20%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
33 uH
20 %
1.5 A
120 mOhms
2.9 A
- 30 C
+ 100 C
10
13 MHz
Standard
5.8 mm
9.8 mm
Ferrite
PM105
Reel
Datasheet
Mfr: PM1210-1R5J-RC
TTI: PM1210-1R5J-RC
Bourns
Availability:

10,000In Stock

RF Inductors - SMD 1.5uH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1.5 uH
5 %
370 mA
850 mOhms
- 55 C
+ 105 C
30
85 MHz
Standard
2.9 mm
2.5 mm
2.2 mm
Ferrite
PM1210
Reel
Datasheet
Mfr: LQW15AN3N6B80D
TTI: LQW15AN3N6B80D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 3.6 NH 0.1%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3.6 nH
0.1 nH
1.95 A
30 mOhms
- 55 C
+ 125 C
30
10 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: LQG15HS3N6B02D
TTI: LQG15HS3N6B02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 3.6 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.6 nH
0.1 nH
750 mA
140 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: CW201212-R22J
TTI: CW201212-R22J
Bourns
Availability:

4,000In Stock

RF Inductors - SMD 220nH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
220 nH
5 %
300 mA
1.1 Ohms
- 40 C
+ 125 C
50
860 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW201212
Reel
Datasheet
Mfr: LQW15AN18NJ8ZD
TTI: LQW15AN18NJ8ZD
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 18 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
18 nH
5 %
1.05 A
130 mOhms
- 55 C
+ 125 C
30
5.2 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW15AN1N7C80D
TTI: LQW15AN1N7C80D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 1.7 NH +-.2NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
1.7 nH
0.2 nH
1.15 A
65 mOhms
- 55 C
+ 125 C
20
18 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
EKDMGN05-KIT
  • ...
  • 25
  • 26
  • 27