• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,843 Results
57,843 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: IMC1812ER1R2J
TTI: IMC1812ER1R2J
Vishay / Dale
Availability:

2,000In Stock

RF Inductors - SMD 1.2uH 5%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
1.2 uH
5 %
430 mA
550 mOhms
50
80 MHz
Standard
3.2 mm
3.2 mm
IMC
Reel
Datasheet
Mfr: ISC1812ER560K
TTI: ISC1812ER560K
Vishay / Dale
Availability:

4,000In Stock

RF Inductors - SMD 56uH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
56 uH
10 %
173 mA
2.34 Ohms
- 55 C
+ 125 C
40
8 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
ISC-1812
Reel
Datasheet
Mfr: ILSB1206ER180K
TTI: ILSB1206ER180K
Vishay / Dale
Availability:

3,000In Stock

RF Inductors - SMD 18uH 10%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
1206 (3216 metric)
Shielded
18 uH
10 %
5 mA
700 mOhms
- 55 C
+ 125 C
45
21 MHz
Standard
3.2 mm
1.6 mm
1.1 mm
ILSB-1206
Reel
Datasheet
Mfr: IMC1210ER220K
TTI: IMC1210ER220K
Vishay / Dale
Availability:

4,000In Stock

RF Inductors - SMD 22uH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
22 uH
10 %
145 mA
3.7 Ohms
- 55 C
+ 125 C
30
19 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
IMC
Reel
Datasheet
Mfr: ISC1210ER8R2K
TTI: ISC1210ER8R2K
Vishay / Dale
Availability:

32,000In Stock

RF Inductors - SMD 8.2uH 10%

32,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
Shielded
8.2 uH
10 %
195 mA
1.65 Ohms
- 55 C
+ 125 C
30
35 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Iron
ISC
Reel
Datasheet
Mfr: LQH2MCN150K02L
TTI: LQH2MCN150K02L
Murata Electronics
Availability:

225,000In Stock

RF Inductors - SMD 15 UH 10%

225,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0806 (2016 metric)
Unshielded
15 uH
10 %
200 mA
1.6 Ohms
- 40 C
+ 85 C
40 MHz
Standard
2 mm
1.6 mm
0.9 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32CN3R3M53L
TTI: LQH32CN3R3M53L
Murata Electronics
Availability:

2,000In Stock

RF Inductors - SMD 3.3 UH 20%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
3.3 uH
20 %
710 mA
156 mOhms
- 40 C
+ 85 C
50 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32NH100J23L
TTI: LQH32NH100J23L
Murata Electronics
Availability:

22,000In Stock

RF Inductors - SMD 10 UH 5%

22,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
5 %
325 mA
340 mOhms
- 40 C
+ 125 C
35
35 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
LQH32NH_23
Reel
Datasheet
Mfr: LQG15HN18NH02D
TTI: LQG15HN18NH02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 18 NH 3%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
18 nH
3 %
350 mA
510 mOhms
- 55 C
+ 125 C
8
2.1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN2N2B8ZD
TTI: LQW15AN2N2B8ZD
Murata Electronics
Availability:

70,000In Stock

RF Inductors - SMD 2.2 NH +-.1NH

70,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.2 nH
0.1 nH
2.53 A
22 mOhms
- 55 C
+ 125 C
30
15.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW15AN12NG8ZD
TTI: LQW15AN12NG8ZD
Murata Electronics
Availability:

1,480,000In Stock

RF Inductors - SMD 12 NH 2%

1,480,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
12 nH
2 %
1.24 A
93 mOhms
- 55 C
+ 125 C
30
5.2 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW15AN2N7G8ZD
TTI: LQW15AN2N7G8ZD
Murata Electronics
Availability:

2,150,000In Stock

RF Inductors - SMD 2.7 NH 2%

2,150,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.7 nH
2 %
1.5 A
47 mOhms
- 55 C
+ 125 C
28
14 GHz
Standard
1 mm
0.6 mm
0.5 mm
Ferrite
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW15AN6N8G8ZD
TTI: LQW15AN6N8G8ZD
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 6.8 NH 2%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Shielded
6.8 nH
2 %
1.45 A
68 mOhms
- 55 C
+ 125 C
30
1.45 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQG15HN3N0C02D
TTI: LQG15HN3N0C02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 3 NH +-.2NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3 nH
0.2 nH
800 mA
110 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN7N5H02D
TTI: LQG15HN7N5H02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 7.5 NH 3%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
7.5 nH
3 %
500 mA
240 mOhms
- 55 C
+ 125 C
8
3.9 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18AN9N5C80D
TTI: LQW18AN9N5C80D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 9.5 NH .2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
9.5 nH
0.2 nH
1.6 A
52 mOhms
- 55 C
+ 125 C
38
4.75 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
LQW
Reel
Datasheet
Mfr: LQW03AW9N1J00D
TTI: LQW03AW9N1J00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 9.1 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0201 (0603 metric)
Unshielded
9.1 nH
5 %
460 mA
220 mOhms
- 55 C
+ 125 C
46
6.4 GHz
Standard
0.53 mm
0.4 mm
0.4 mm
LQW
Reel
Datasheet
Mfr: LQP03TG18NH02D
TTI: LQP03TG18NH02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 18 NH 3%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
18 nH
3 %
160 mA
2.28 Ohms
- 55 C
+ 125 C
11
2.8 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: AISC-0805-R39J-T
TTI: AISC-0805-R39J-T
ABRACON
Availability:

2,000In Stock

RF Inductors - SMD 390 NH 5%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2317 metric)
Unshielded
390 nH
5 %
290 mA
1.5 Ohms
- 40 C
+ 125 C
35
560 MHz
Standard
2.29 mm
1.73 mm
1.55 mm
Ceramic
AISC-0805
Reel
Datasheet
Mfr: LQP03TN39NJ02D
TTI: LQP03TN39NJ02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 39 NH 5%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
39 nH
5 %
120 mA
3 Ohms
- 55 C
+ 125 C
9
1.5 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQP03TN3N9C02D
TTI: LQP03TN3N9C02D
Murata Electronics
Availability:

75,000In Stock

RF Inductors - SMD 3.9 NH +-.2NH

75,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.9 nH
0.2 nH
400 mA
300 mOhms
- 55 C
+ 125 C
14
5.7 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQW2BAS68NJ00L
TTI: LQW2BAS68NJ00L
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 68 NH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2015 metric)
Unshielded
68 nH
5 %
500 mA
380 mOhms
- 55 C
+ 125 C
60
1.5 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
Air
LQW2BA
Reel
0805CS
Datasheet
Mfr: LQW15AN6N8G80D
TTI: LQW15AN6N8G80D
Murata Electronics
Availability:

1,460,000In Stock

RF Inductors - SMD 6.8 NH 2%

1,460,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.8 nH
2 %
1.45 A
68 mOhms
- 55 C
+ 125 C
30
7 GHz
Standard
1 mm
0.6 mm
0.6 mm
LQW15AN_80
Reel
EKDMGN05-KIT
Datasheet
Mfr: MLG1005S22NHT000
TTI: MLG1005S22NHT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 22nH StdQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
22 nH
3 %
350 mA
700 mOhms
- 55 C
+ 125 C
8
2.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S22NHT000
MLG1005S22NHT
Datasheet
Mfr: NLV25T-R33J-EF
TTI: NLV25T-R33J-EF
TDK
Availability:

2,000In Stock

RF Inductors - SMD 330nH 600mohms 400mA Wound Ferrite

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2.5 mm x 2 mm x 1.8 mm
Unshielded
330 nH
5 %
400 mA
600 mOhms
- 40 C
+ 105 C
30
400 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLV25-EF
Reel
NLV25T-R33J-EF
-
  • ...
  • 23
  • 24
  • 25