RF Inductors - SMD
57,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQG15HS1N1B02D TTI: LQG15HS1N1B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1.1 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.1 nH | 0.1 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18CNR33J0HD TTI: LQW18CNR33J0HD Murata Electronics Availability: 4,000In StockRF Inductors - SMD 330nH 630mA AEC-Q200 | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 330 nH | 5 % | 630 mA | 250 mOhms | - 40 C | + 125 C | 600 MHz | 1.6 mm | 1.6 mm | 0.8 mm | Ferrite | AEC-Q200 | LQW18CN_H | Reel | |||||||
Mfr: LQH44PN6R8MPRL TTI: LQH44PN6R8MPRL Murata Electronics Availability: 1,000In StockRF Inductors - SMD 6.8 UH 20% | 1,000In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 6.8 uH | 20 % | 1.85 A | 100 mOhms | - 40 C | + 125 C | 30 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
2In Stock | RF Choke | 1008 (2520 metric) | Unshielded | 1.5 uH | 5 % | 548 mA | 500 mOhms | - 55 C | + 125 C | 30 | 92 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | 1008/R | Reel | 1008R-152J T500 | ||||||
Mfr: IMC1210ER101K TTI: IMC1210ER101K Vishay / Dale Availability: 8,000In StockRF Inductors - SMD 100uH 10% | 8,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 73 mA | 14 Ohms | - 55 C | + 125 C | 20 | 9 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
Mfr: IMC1210ER4R7K TTI: IMC1210ER4R7K Vishay / Dale Availability: 2,000In StockRF Inductors - SMD 4.7uH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 224 mA | 1.5 Ohms | - 55 C | + 125 C | 30 | 50 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | IMC | Reel | ||||||
Mfr: ISC1210ER1R0K TTI: ISC1210ER1R0K Vishay / Dale Availability: 2,000In StockRF Inductors - SMD 1.0uH 10% | 2,000In Stock | Molded | 1210 (3225 metric) | Shielded | 1 uH | 10 % | 400 mA | 600 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | ISC | Reel | ||||||
Mfr: LQG15HN4N3S02D TTI: LQG15HN4N3S02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 4.3 NH +-.3NH | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.3 nH | 0.3 nH | 700 mA | 150 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN1N2S00D TTI: LQG18HN1N2S00D Murata Electronics Availability: 16,000In StockRF Inductors - SMD 1.2 NH +-.3NH | 16,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 1.2 nH | 0.3 nH | 1.1 A | 100 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQH66SN2R2M03L TTI: LQH66SN2R2M03L Murata Electronics Availability: 350In StockRF Inductors - SMD 2.2 UH 20% | 350In Stock | Wirewound | 2525 (6363 metric) | Shielded | 2.2 uH | 20 % | 3.3 A | 19 mOhms | - 40 C | + 80 C | 80 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH66SN330M03L TTI: LQH66SN330M03L Murata Electronics Availability: 350In StockRF Inductors - SMD 33 UH 20% | 350In Stock | Wirewound | 2525 (6363 metric) | Shielded | 33 uH | 20 % | 860 mA | 140 mOhms | - 40 C | + 80 C | 12 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN220K53L TTI: LQH32CN220K53L Murata Electronics Availability: 44,000In StockRF Inductors - SMD 22 UH 10% | 44,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 250 mA | 710 mOhms | - 40 C | + 85 C | 19 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN15NJ00D TTI: LQW15AN15NJ00D Murata Electronics Availability: 10,000In Stock10,000 On Order Expected 24-Nov-26 RF Inductors - SMD 15 NH 5% | 10,000In Stock10,000 On Order Expected 24-Nov-26 | Wirewound | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 460 mA | 160 mOhms | - 55 C | + 125 C | 30 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A15NJ00 | ||||||
Mfr: LQH55DN102M03L TTI: LQH55DN102M03L Murata Electronics Availability: 350In Stock2,100 On Order Expected 12-Nov-26 RF Inductors - SMD 1K UH 20% | 350In Stock2,100 On Order Expected 12-Nov-26 | Wirewound | 2220 (5750 metric) | Unshielded | 1 mH | 20 % | 150 mA | 10.3 Ohms | - 40 C | + 80 C | 1.7 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH43CN1R0M03L TTI: LQH43CN1R0M03L Murata Electronics Availability: 1,000In StockRF Inductors - SMD 1 UH 20% | 1,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 1 uH | 20 % | 1.08 A | 80 mOhms | - 40 C | + 85 C | 100 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH43CN680K03L TTI: LQH43CN680K03L Murata Electronics Availability: 500In StockRF Inductors - SMD 68 UH 10% | 500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 68 uH | 10 % | 220 mA | 1.7 Ohms | - 40 C | + 85 C | 8.4 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG18HN15NJ00D TTI: LQG18HN15NJ00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 15 NH 5% | 8,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 15 nH | 5 % | 600 mA | 350 mOhms | - 40 C | + 85 C | 12 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQW18AN13NG00D TTI: LQW18AN13NG00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 13 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 13 nH | 2 % | 600 mA | 130 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A13NG00 | ||||||
Mfr: LQW18AN15NG00D TTI: LQW18AN15NG00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 15 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 15 nH | 2 % | 600 mA | 130 mOhms | - 55 C | + 125 C | 40 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A15NG00 | ||||||
Mfr: ISC1812ER100K TTI: ISC1812ER100K Vishay / Dale Availability: 1,500In StockRF Inductors - SMD 10uH 10% | 1,500In Stock | Molded | 1812 (4532 metric) | Shielded | 10 uH | 10 % | 279 mA | 900 mOhms | - 55 C | + 125 C | 50 | 25 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC | Reel | ||||||
Mfr: B82496C3221J TTI: B82496C3221J TDK Availability: 288,000In StockRF Inductors - SMD 220nH 110mA 5% 1.6x0.8mm SMD | 288,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 220 nH | 5 % | 110 mA | 7 Ohms | - 55 C | + 150 C | 4 | 1.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3221J000 | ||||
Mfr: ISC1210ER3R9K TTI: ISC1210ER3R9K Vishay / Dale Availability: 10,000In StockRF Inductors - SMD 3.9uh 10% | 10,000In Stock | Molded | 1210 (3225 metric) | 3.9 uH | 10 % | 250 mA | 1.2 Ohms | - 55 C | + 125 C | 30 | 58 MHz | Standard | ISC | Reel | |||||||||||
Mfr: LQW15AN6N2B00D TTI: LQW15AN6N2B00D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 6.2 NH +-.1NH | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.2 nH | 0.1 nH | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: IMC1812ER2R7K TTI: IMC1812ER2R7K Vishay / Dale Availability: 1,000In StockRF Inductors - SMD 2.7uH 10% | 1,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 2.7 uH | 10 % | 370 mA | 750 mOhms | - 55 C | + 125 C | 50 | 50 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | IMC | Reel | ||||||
Mfr: LQW15AN21NG80D TTI: LQW15AN21NG80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 21 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 21 nH | 2 % | 780 mA | 202 mOhms | - 55 C | + 125 C | 30 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel |