RF Inductors - SMD
57,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQG18HN3N9S00D TTI: LQG18HN3N9S00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 3.9 NH +-.3NH | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 3.9 nH | 0.3 nH | 900 mA | 150 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQW18AN75NG00D TTI: LQW18AN75NG00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 75 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 75 nH | 2 % | 270 mA | 560 mOhms | - 55 C | + 125 C | 34 | 2.05 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A75NG00 | ||||||
Mfr: LQW15AN7N5J00D TTI: LQW15AN7N5J00D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 7.5 NH 5% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 7.5 nH | 5 % | 570 mA | 130 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A7N5J00 | ||||||
Mfr: LQW18AN56NG00D TTI: LQW18AN56NG00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 56 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 56 nH | 2 % | 360 mA | 350 mOhms | - 55 C | + 125 C | 38 | 2.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A56NG00 | ||||||
Mfr: LQW2BAS18NJ00L TTI: LQW2BAS18NJ00L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 18 NH 5% | 2,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 18 nH | 5 % | 600 mA | 200 mOhms | - 55 C | + 125 C | 50 | 3.1 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | EKDMGN06-KIT | |||||
Mfr: LQP03TN8N2J02D TTI: LQP03TN8N2J02D Murata Electronics Availability: 90,000In StockRF Inductors - SMD 8.2 NH 5% | 90,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 8.2 nH | 5 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 14 | 3.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: B82432C1103K000 TTI: B82432C1103K000 TDK Availability: 10,000In StockRF Inductors - SMD SMT-INDUCTOR 1812 10UH 10% | 10,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 320 mA | 980 mOhms | - 55 C | + 150 C | 40 | 28 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1103K | ||||
Mfr: IMC0805ER100J01 TTI: IMC0805ER100J01 Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 10 UH 5% | 4,000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 10 uH | 5 % | 80 mA | 5 Ohms | - 40 C | + 125 C | 60 | 40 MHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | ||||||
Mfr: IMCH1812ER100K TTI: IMCH1812ER100K Vishay / Dale Availability: 5,000In StockRF Inductors - SMD 10uh 10% | 5,000In Stock | 10 uH | 15 mOhms | Standard | IMCH | Reel | |||||||||||||||||||
Mfr: LQW15AN8N2J00D TTI: LQW15AN8N2J00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 8.2 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQP03TN68NJ02D TTI: LQP03TN68NJ02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 68 NH 5% | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 68 nH | 5 % | 100 mA | 8 Ohms | - 55 C | + 125 C | 8 | 1.1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03TNR12J02D TTI: LQP03TNR12J02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 120 NH 5% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 120 nH | 5 % | 80 mA | 12 Ohms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW18ASR10G0ZD TTI: LQW18ASR10G0ZD Murata Electronics Availability: 1,008,000In StockRF Inductors - SMD 100 NH 2% | 1,008,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 100 nH | 2 % | 400 mA | 580 mOhms | - 40 C | + 125 C | 34 | 1.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: LQW2UASR56F00L TTI: LQW2UASR56F00L Murata Electronics Availability: 12,000In StockRF Inductors - SMD 560 NH 1% | 12,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 560 nH | 1 % | 400 mA | 1.33 Ohms | - 55 C | + 125 C | 45 | 415 MHz | Standard | 2.62 mm | 2.45 mm | 1.83 mm | LQW2UA | Reel | |||||||
Mfr: MLF1005GR82JTD25 TTI: MLF1005GR82JTD25 TDK Availability: 450,000In StockRF Inductors - SMD 0402 0.82uH 5% AEC-Q200 | 450,000In Stock | Multilayer | 0402 (1005 metric) | Shielded | 820 nH | 5 % | 40 mA | 590 mOhms | - 55 C | + 125 C | 30 | 320 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | AEC-Q200 | MLF | Reel | MLF1005GR82JTD25 - | ||||
Mfr: LQP03HQ3N2B02D TTI: LQP03HQ3N2B02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 3.2 NH 0.1% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.2 nH | 0.1 nH | 500 mA | 170 mOhms | - 55 C | + 125 C | 20 | 7 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQP03HQ12NH02D TTI: LQP03HQ12NH02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 12 NH 3% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 12 nH | 3 % | 300 mA | 500 mOhms | - 55 C | + 125 C | 20 | 4 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQW18AN8N4G80D TTI: LQW18AN8N4G80D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 8.4 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 8.4 nH | 2 % | 1.6 A | 52 mOhms | - 55 C | + 125 C | 38 | 4.75 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: LQW15AN51NG80D TTI: LQW15AN51NG80D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 51 NH 2% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 51 nH | 2 % | 415 mA | 696 mOhms | - 55 C | + 125 C | 25 | 2.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW15AN_80 | Reel | |||||||
Mfr: LQW15AN4N3C8ZD TTI: LQW15AN4N3C8ZD Murata Electronics Availability: 1,400,000In StockRF Inductors - SMD 4.3 NH +-.2NH | 1,400,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.3 nH | 0.2 nH | 1.8 A | 44 mOhms | - 55 C | + 125 C | 9.6 | 9.6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW18AN72NG8ZD TTI: LQW18AN72NG8ZD Murata Electronics Availability: 28,000In StockRF Inductors - SMD 72 NH 2% | 28,000In Stock | Wirewound | Unshielded | 72 nH | 2 % | 560 mA | 470 mOhms | - 55 C | + 125 C | 34 | 2.28 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | Ferrite | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW18AN83NG8ZD TTI: LQW18AN83NG8ZD Murata Electronics Availability: 4,000In StockRF Inductors - SMD 83 NH 2% | 4,000In Stock | Wirewound | Unshielded | 83 nH | 2 % | 550 mA | 500 mOhms | - 55 C | + 125 C | 34 | 2.23 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | Ferrite | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW15AN14NG8ZD TTI: LQW15AN14NG8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 14 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 14 nH | 2 % | 1 A | 111 mOhms | - 55 C | + 125 C | 31 | 5.2 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW32FT100M0HL TTI: LQW32FT100M0HL Murata Electronics Availability: 3,000In StockRF Inductors - SMD 10 UH 20% | 3,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 20 % | 140 mA | 400 mOhms | 500 mA | - 40 C | + 125 C | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.3 mm | Ferrite | AEC-Q200 | LQW32FT_H | Reel | |||||
Mfr: LQW32FT220M0HL TTI: LQW32FT220M0HL Murata Electronics Availability: 4,500In StockRF Inductors - SMD 22 UH 20% | 4,500In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 20 % | 110 mA | 620 mOhms | 400 mA | - 40 C | + 125 C | 50 MHz | Standard | 3.2 mm | 2.5 mm | 2.3 mm | Ferrite | AEC-Q200 | LQW32FT_H | Reel |