• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,843 Results
57,843 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQW18ANR33G00D
TTI: LQW18ANR33G00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD .33 UH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
330 nH
2 %
85 mA
5.5 Ohms
- 55 C
+ 125 C
30
800 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: ISC1210ER101K
TTI: ISC1210ER101K
Vishay / Dale
Availability:

2,000In Stock

RF Inductors - SMD 100uH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
Shielded
100 uH
10 %
80 mA
12 Ohms
- 55 C
+ 125 C
30
6 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Iron
ISC
Reel
Datasheet
Mfr: ILSB1206ER100K
TTI: ILSB1206ER100K
Vishay / Dale
Availability:

6,000In Stock

RF Inductors - SMD 10uH 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Established Reliability
1206 (3216 metric)
Shielded
10 uH
10 %
25 mA
1 Ohms
- 55 C
+ 125 C
45
28 MHz
Standard
3.2 mm
1.6 mm
1.1 mm
ILSB-1206
Reel
Datasheet
Mfr: B82496C3101G000
TTI: B82496C3101G000
TDK
Availability:

20,000In Stock

RF Inductors - SMD SMT-INDUCTOR 0603 100NH 2%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
100 nH
2 %
200 mA
1.8 Ohms
- 55 C
+ 150 C
14
1.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3101G
Datasheet
Mfr: LQW15AN39NG00D
TTI: LQW15AN39NG00D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 39 NH 2%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
39 nH
2 %
250 mA
700 mOhms
- 55 C
+ 125 C
25
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: CC453232-221KL
TTI: CC453232-221KL
Bourns
Availability:

2,000In Stock

RF Inductors - SMD 220uH 10% 796KHz

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
220 uH
10 %
120 mA
9 Ohms
- 40 C
+ 125 C
20
5.5 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Ferrite
CC453232
Reel
Datasheet
Mfr: LQG15HH1N0S02D
TTI: LQG15HH1N0S02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 1 NH +-.3NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1 nH
0.3 nH
1 A
70 mOhms
- 55 C
+ 125 C
8
10 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: IMC0805ERR27J01
TTI: IMC0805ERR27J01
Vishay / Dale
Availability:

4,000In Stock

RF Inductors - SMD .27uH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
270 nH
5 %
350 mA
1.46 Ohms
- 40 C
+ 125 C
45
850 MHz
Standard
2 mm
1.25 mm
1.2 mm
Ceramic
IMC
Reel
Datasheet
Mfr: 3613C101K
TTI: 3613C101K
TE Connectivity / Holsworthy
Availability:

1,000In Stock

RF Inductors - SMD 100uH 110mA 8MHz

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
100 uH
10 %
110 mA
8 Ohms
- 30 C
+ 100 C
40
8 MHz
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
1624094-2
Datasheet
Mfr: L0201R68AHSTR
TTI: L0201R68AHSTR
KYOCERA AVX
Availability:

5,000In Stock

RF Inductors - SMD 0.68nH

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
680 pH
0.05 nH
500 mA
200 mOhms
- 55 C
+ 125 C
8
30 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: LQW15AN4N3B80D
TTI: LQW15AN4N3B80D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 4.3 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
4.3 nH
0.1 nH
1.8 A
44 mOhms
- 55 C
+ 125 C
32
9.6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW15AN_80
Reel
Datasheet
Mfr: NLFV25T-2R2M-EF
TTI: NLFV25T-2R2M-EF
TDK
Availability:

2,000In Stock

16,000 On Order
Expected 16-Dec-26
RF Inductors - SMD 2.2uH 120mohms 315mA Wound Ferrite

2,000In Stock

16,000 On Order
Expected 16-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2.5 mm x 2 mm x 1.8 mm
Shielded
2.2 uH
20 %
315 mA
100 mOhms
- 40 C
+ 105 C
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLFV25-EF
Reel
NLFV25T-2R2M-EF
-
Datasheet
Mfr: MLG1005S1N1BTD25
TTI: MLG1005S1N1BTD25
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 1.1nH StdQ AEC Q200 RF IND

10,000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.1 nH
0.1 nH
1 A
100 mOhms
- 55 C
+ 125 C
7
19.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S1N1BTD25
-
Datasheet
Mfr: MLF1608A2R7KTA00
TTI: MLF1608A2R7KTA00
TDK
Availability:

4,000In Stock

RF Inductors - SMD 2.7 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
2.7 uH
10 %
30 mA
1.15 Ohms
- 55 C
+ 125 C
35
110 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608A2R7KTA00
-
Datasheet
Mfr: MLF1608DR68KTA00
TTI: MLF1608DR68KTA00
TDK
Availability:

24,000In Stock

RF Inductors - SMD .68 UH 10%

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
680 nH
10 %
70 mA
1.25 Ohms
- 55 C
+ 125 C
15
210 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608DR68KTA00
-
Datasheet
Mfr: MLF2012C101KT000
TTI: MLF2012C101KT000
TDK
Availability:

2,000In Stock

RF Inductors - SMD 100 UH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
100 uH
10 %
2 mA
3.1 Ohms
- 55 C
+ 125 C
25
12 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012C101KT000
-
Datasheet
Mfr: MLF1608DR27KTA00
TTI: MLF1608DR27KTA00
TDK
Availability:

4,000In Stock

RF Inductors - SMD .27 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
270 nH
10 %
150 mA
600 mOhms
- 55 C
+ 125 C
15
350 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608DR27KTA00
-
Datasheet
Mfr: LQP03TN75NH02D
TTI: LQP03TN75NH02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 75 NH 5%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
75 nH
3 %
100 mA
10 Ohms
- 55 C
+ 125 C
8
1 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: CW100505-68NJ
TTI: CW100505-68NJ
Bourns
Availability:

10,000In Stock

RF Inductors - SMD 68.0 nH 5% 200 MHz 1.12ohms

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RF Choke
0402 (1005 metric)
Unshielded
68 nH
5 %
180 mA
1.12 Ohms
- 55 C
+ 125 C
22
1.62 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
CW100505
Reel
Datasheet
Mfr: MHQ1005P11NGT000
TTI: MHQ1005P11NGT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 11nH S-HQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
11 nH
2 %
450 mA
240 mOhms
- 55 C
+ 125 C
23
4.2 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P11NGT000
-
Datasheet
Mfr: S1008-122K R500
TTI: S1008-122K
Delevan
Availability:

4,706In Stock

23,057 On Order
Expected 20-Sep-27
RF Inductors - SMD 1.2uH 10%

4,706In Stock

23,057 On Order
Expected 20-Sep-27
Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
1.2 uH
10 %
625 mA
290 mOhms
- 55 C
+ 125 C
30
95 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008-122K
T500
Datasheet
Mfr: LQG15HN39NJ02D
TTI: LQG15HN39NJ02D
Murata Electronics
Availability:

50,000In Stock

RF Inductors - SMD 39 NH 5%

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
39 nH
5 %
250 mA
1.06 Ohms
- 55 C
+ 125 C
8
1.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH55DN2R2M03L
TTI: LQH55DN2R2M03L
Murata Electronics
Availability:

700In Stock

RF Inductors - SMD 2.2 UH 20%

700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2220 (5750 metric)
Unshielded
2.2 uH
20 %
3.2 A
29 mOhms
- 40 C
+ 80 C
80 MHz
Standard
5.7 mm
5 mm
4.7 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG15HNR10J02D
TTI: LQG15HNR10J02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 100 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
100 nH
5 %
200 mA
1.6 Ohms
- 55 C
+ 125 C
8
600 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HN10NJ00D
TTI: LQG18HN10NJ00D
Murata Electronics
Availability:

12,000In Stock

RF Inductors - SMD 10 NH 5%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
10 nH
5 %
650 mA
300 mOhms
- 40 C
+ 85 C
12
3.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
  • ...
  • 19
  • 20
  • 21