• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,844 Results
57,844 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ISC1812ER1R0K
TTI: ISC1812ER1R0K
Vishay / Dale
Availability:

1,000In Stock

RF Inductors - SMD 1uH 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
1 uH
10 %
447 mA
350 mOhms
- 55 C
+ 125 C
30
140 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Iron Powder
ISC-1812
Reel
Datasheet
Mfr: LQG15HS15NJ02D
TTI: LQG15HS15NJ02D
Murata Electronics
Availability:

20,000In Stock

40,000 On Order
Expected 16-Nov-26
RF Inductors - SMD 15 NH 5%

20,000In Stock

40,000 On Order
Expected 16-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
5 %
450 mA
320 mOhms
- 55 C
+ 125 C
8
2.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18AN27NG10D
TTI: LQW18AN27NG10D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 27 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
27 nH
2 %
590 mA
116 mOhms
- 55 C
+ 125 C
42
2.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQW18AN39NG00D
TTI: LQW18AN39NG00D
Murata Electronics
Availability:

8,000In Stock

RF Inductors - SMD 39 NH 2%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
39 nH
2 %
400 mA
260 mOhms
- 55 C
+ 125 C
40
2.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A39NG00
Datasheet
Mfr: LQW15AN6N8J00D
TTI: LQW15AN6N8J00D
Murata Electronics
Availability:

220,000In Stock

RF Inductors - SMD 6.8 NH 5%

220,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.8 nH
5 %
700 mA
90 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A6N8J00
Datasheet
Mfr: ISC1210ER150K
TTI: ISC1210ER150K
Vishay / Dale
Availability:

4,000In Stock

RF Inductors - SMD 15uH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
Shielded
15 uH
10 %
165 mA
2.5 Ohms
- 55 C
+ 125 C
20 MHz
Standard
3.2 mm
3 mm
Iron
ISC
Reel
Datasheet
Mfr: CW201212-R47J
TTI: CW201212-R47J
Bourns
Availability:

6,000In Stock

RF Inductors - SMD 470nH 5%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
470 nH
5 %
250 mA
1.72 Ohms
- 40 C
+ 125 C
33
375 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW201212
Reel
CW201212-R47J.
Datasheet
Mfr: LQW15AN6N8G00D
TTI: LQW15AN6N8G00D
Murata Electronics
Availability:

90,000In Stock

RF Inductors - SMD 6.8 NH +-.2NH

90,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.8 nH
2 %
700 mA
90 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: ISC1812ER102K
TTI: ISC1812ER102K
Vishay / Dale
Availability:

500In Stock

1,000 On Order
Expected 08-Mar-27
RF Inductors - SMD 1.0uH 10%

500In Stock

1,000 On Order
Expected 08-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
1 mH
10 %
66 mA
16 Ohms
- 55 C
+ 125 C
30
2 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
ISC
Reel
Datasheet
Mfr: MLF2012A4R7KT000
TTI: MLF2012A4R7KT000
TDK
Availability:

4,000In Stock

RF Inductors - SMD 4.7 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
4.7 uH
10 %
30 mA
700 mOhms
- 55 C
+ 125 C
45
70 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012A4R7KT000
-
Datasheet
Mfr: LQG15WH10NG02D
TTI: LQG15WH10NG02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 10 NH 2%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
10 nH
2 %
500 mA
190 mOhms
- 55 C
+ 125 C
23
3.3 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WH_02
Reel
Datasheet
Mfr: LQG15WH1N4B02D
TTI: LQG15WH1N4B02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 1.4 NH +-.1NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.4 nH
0.1 nH
1 A
40 mOhms
- 55 C
+ 125 C
23
12 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: LQG15WH3N3B02D
TTI: LQG15WH3N3B02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 3.3 NH +-.1NH

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.1 nH
900 mA
80 mOhms
- 55 C
+ 125 C
23
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
LQG15WH_02
Reel
Datasheet
Mfr: LQW15AN3N6B8ZD
TTI: LQW15AN3N6B8ZD
Murata Electronics
Availability:

80,000In Stock

RF Inductors - SMD 3.6 NH +-.1NH

80,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3.6 nH
0.1 nH
1.95 A
30 mOhms
- 55 C
+ 125 C
30
10 GHz
Standard
1 mm
0.6 mm
0.5 mm
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQG15HN4N3C02D
TTI: LQG15HN4N3C02D
Murata Electronics
Availability:

10,000In Stock

20,000 On Order
Expected 03-Nov-26
RF Inductors - SMD 4.3 NH +-.2NH

10,000In Stock

20,000 On Order
Expected 03-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
4.3 nH
0.2 nH
700 mA
150 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQP03TN3N9B02D
TTI: LQP03TN3N9B02D
Murata Electronics
Availability:

75,000In Stock

RF Inductors - SMD 3.9 NH +-.1NH

75,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.9 nH
0.1 nH
400 mA
300 mOhms
- 55 C
+ 125 C
14
5.7 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: NLFV32T-101K-EF
TTI: NLFV32T-101K-EF
TDK
Availability:

48,000In Stock

RF Inductors - SMD 100 UH 10%

48,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
100 uH
10 %
55 mA
2.2 Ohms
- 40 C
+ 105 C
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLFV32-EF
Reel
NLFV32T-101K-EF
-
Datasheet
Mfr: LQP03HQ18NH02D
TTI: LQP03HQ18NH02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 18 NH 3%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
18 nH
3 %
250 mA
800 mOhms
- 55 C
+ 125 C
20
3.5 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: NLV32T-5R6J-EF
TTI: NLV32T-5R6J-EF
TDK
Availability:

16,000In Stock

RF Inductors - SMD 5.6uH 1.6ohms 200mA Wound Ferrite

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
5.6 uH
5 %
200 mA
1.6 Ohms
- 40 C
+ 105 C
30
45 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-5R6J-EF
-
Datasheet
Mfr: LQG15WZ6N8J02D
TTI: LQG15WZ6N8J02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 6.8 NH 5%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.8 nH
5 %
700 mA
140 mOhms
- 55 C
+ 125 C
23
4 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: LQG15HS1N0S02D
TTI: LQG15HS1N0S02D
Murata Electronics
Availability:

90,000In Stock

RF Inductors - SMD 1.0 NH +-.3NH

90,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1 nH
0.3 nH
1 A
70 mOhms
- 55 C
+ 125 C
8
10 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS68NJ02D
TTI: LQG15HS68NJ02D
Murata Electronics
Availability:

50,000In Stock

RF Inductors - SMD 68 NH 5%

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
68 nH
5 %
250 mA
920 mOhms
- 55 C
+ 125 C
8
800 MHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HN1N5S00D
TTI: LQG18HN1N5S00D
Murata Electronics
Availability:

8,000In Stock

RF Inductors - SMD 1.5 NH +-.3NH

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
1.5 nH
0.3 nH
1.1 A
100 mOhms
- 40 C
+ 85 C
12
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQH32CN471K23L
TTI: LQH32CN471K23L
Murata Electronics
Availability:

2,000In Stock

2,000 On Order
Expected 12-Nov-26
RF Inductors - SMD 470 UH 10%

2,000In Stock

2,000 On Order
Expected 12-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
470 uH
10 %
60 mA
19 Ohms
- 40 C
+ 85 C
5 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH43CN330K03L
TTI: LQH43CN330K03L
Murata Electronics
Availability:

1,000In Stock

RF Inductors - SMD 33 UH 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
33 uH
10 %
310 mA
1 Ohms
- 40 C
+ 85 C
12 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
  • 1
  • 2
  • 3
  • 4