RF Inductors - SMD
57,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQP03TNR13H02D TTI: LQP03TNR13H02D Murata Electronics Availability: 90,000In StockRF Inductors - SMD 130 NH 3% | 90,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 130 nH | 3 % | 80 mA | 9 Ohms | - 55 C | + 125 C | 5 | 650 MHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03TNR24H02D TTI: LQP03TNR24H02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 240 NH 3% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 240 nH | 3 % | 60 mA | 15 Ohms | - 55 C | + 125 C | 5 | 450 MHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: MHQ1005P1N0BT000 TTI: MHQ1005P1N0BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.0nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P1N0BT000 - | ||||||
Mfr: LQW15AN3N0C80D TTI: LQW15AN3N0C80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3 NH .2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3 nH | 0.2 nH | 1.35 A | 63 mOhms | - 55 C | + 125 C | 20 | 12.5 GHz | Standard | 1 mm | 0.6 mm | 0.6 mm | LQW15AN_80 | Reel | |||||||
Mfr: MLG1005S7N5HTD25 TTI: MLG1005S7N5HTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 7.5nH StdQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 7.5 nH | 3 % | 500 mA | 250 mOhms | - 55 C | + 125 C | 8 | 4.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S7N5HTD25 - | ||||
Mfr: MLF1608E120JTD25 TTI: MLF1608E120JTD25 TDK Availability: 28,000In StockRF Inductors - SMD 12uH 1.8ohms 10mA +/-5% Fer AEC-Q200 | 28,000In Stock | Multilayer | 0603 (1608 metric) | Shielded | 12 uH | 5 % | 10 mA | 1.8 Ohms | - 55 C | + 125 C | 30 | 45 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLF | Reel | MLF1608E120JTD25 - | ||||
Mfr: MLF1005G2R2JT000 TTI: MLF1005G2R2JT000 TDK Availability: 50,000In StockRF Inductors - SMD 2.2 UH 5% | 50,000In Stock | Multilayer | 0402 (1005 metric) | Shielded | 2.2 uH | 5 % | 30 mA | 1.3 Ohms | - 55 C | + 125 C | 30 | 150 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLF | Reel | MLF1005G2R2JT000 - | |||||
Mfr: MLG1005S39NJT000 TTI: MLG1005S39NJT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 39nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 250 mA | 1 Ohms | - 55 C | + 125 C | 8 | 1.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S39NJT000 MLG1005S39NJT | |||||
Mfr: CC453232-121KL TTI: CC453232-121KL Bourns Availability: 3,000In StockRF Inductors - SMD 120uH 10% 796KHz | 3,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 120 uH | 10 % | 160 mA | 4.5 Ohms | - 40 C | + 125 C | 20 | 7.5 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: CC453232-4R7KL TTI: CC453232-4R7KL Bourns Availability: 8,000In StockRF Inductors - SMD 4.7uH 10% 7.96MHz | 8,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 4.7 uH | 10 % | 650 mA | 270 mOhms | - 40 C | + 125 C | 10 | 35 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: LQP03TN1N8B02D TTI: LQP03TN1N8B02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 1.8 NH +-.1NH | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.8 nH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 14 | 15 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: L06033R3CGSTR TTI: L06033R3CGSTR KYOCERA AVX Availability: 6,000In StockRF Inductors - SMD 3.3nH CASE SIZE 0603 | 6,000In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 3.3 nH | 0.2 nH | 750 mA | 80 mOhms | - 55 C | + 125 C | 24 | 8.4 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
Mfr: LQP03TN3N5B02D TTI: LQP03TN3N5B02D Murata Electronics Availability: 90,000In StockRF Inductors - SMD 3.5 NH +-.1NH | 90,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.5 nH | 0.1 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 14 | 7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW2BASR47J00L TTI: LQW2BASR47J00L Murata Electronics Availability: 4,000In StockRF Inductors - SMD 470 NH 5% | 4,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 470 nH | 5 % | 250 mA | 1.76 Ohms | - 55 C | + 125 C | 33 | 300 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | EKDMGN06-KIT | |||||
Mfr: LQP03TN3N2C02D TTI: LQP03TN3N2C02D Murata Electronics Availability: 60,000In Stock45,000 On Order Expected 17-Nov-26 RF Inductors - SMD 3.2 NH +-.2NH | 60,000In Stock45,000 On Order Expected 17-Nov-26 | Thin Film | 0201 (0603 metric) | Unshielded | 3.2 nH | 0.2 nH | 450 mA | 250 mOhms | - 55 C | + 125 C | 14 | 8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQW2BAS47NJ00L TTI: LQW2BAS47NJ00L Murata Electronics Availability: 4,000In StockRF Inductors - SMD 47 NH 5% | 4,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 47 nH | 5 % | 500 mA | 310 mOhms | - 55 C | + 125 C | 60 | 1.7 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQW2BAN36NG00L TTI: LQW2BAN36NG00L Murata Electronics Availability: 4,000In StockRF Inductors - SMD 36 NH 2% | 4,000In Stock | Wirewound | Unshielded | 36 nH | 2 % | 1.9 A | 80 mOhms | - 55 C | + 125 C | 75 | 1.9 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW2BAN56NG00L TTI: LQW2BAN56NG00L Murata Electronics Availability: 4,000In StockRF Inductors - SMD 56 NH 2% | 4,000In Stock | Wirewound | Unshielded | 56 nH | 2 % | 1.25 A | 180 mOhms | - 55 C | + 125 C | 70 | 1.6 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW18AS47NJ0ZD TTI: LQW18AS47NJ0ZD Murata Electronics Availability: 8,000In StockRF Inductors - SMD 47 NH 5% | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 47 nH | 5 % | 600 mA | 280 mOhms | - 40 C | + 125 C | 38 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: LQW15AN27NJ8ZD TTI: LQW15AN27NJ8ZD Murata Electronics Availability: 20,000In StockRF Inductors - SMD 27 NH 5% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 680 mA | 288 mOhms | - 55 C | + 125 C | 30 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQG15HN1N8C02D TTI: LQG15HN1N8C02D Murata Electronics Availability: 50,000In StockRF Inductors - SMD 1.8 NH .2% | 50,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.2 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18ANR12G8ZD TTI: LQW18ANR12G8ZD Murata Electronics Availability: 4,000In StockRF Inductors - SMD 120 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 120 nH | 2 % | 450 mA | 720 mOhms | - 55 C | + 125 C | 32 | 1.65 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW18ANR39G8ZD TTI: LQW18ANR39G8ZD Murata Electronics Availability: 8,000In StockRF Inductors - SMD .39 UH 2% | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 390 nH | 2 % | 190 mA | 4.23 Ohms | - 55 C | + 125 C | 30 | 1.1 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW15AN15NG8ZD TTI: LQW15AN15NG8ZD Murata Electronics Availability: 120,000In StockRF Inductors - SMD 15 NH 2% | 120,000In Stock | Wirewound | 0402 (1005 metric) | Shielded | 15 nH | 2 % | 1.15 A | 114 mOhms | - 55 C | + 125 C | 31 | 1.15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW18AN10NJ80D TTI: LQW18AN10NJ80D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 10 NH 5% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 10 nH | 5 % | 1.6 A | 52 mOhms | - 55 C | + 125 C | 38 | 4.75 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel |