• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,843 Results
57,843 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: MLG1005S0N3BTD25
TTI: MLG1005S0N3BTD25
TDK
Availability:

110,000In Stock

RF Inductors - SMD IND 0402 0.3nH StdQ AEC Q200 RF IND

110,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
300 pH
0.1 nH
1 A
100 mOhms
- 55 C
+ 125 C
20 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S0N3BTD25
-
Datasheet
Mfr: MLG1005SR10JT000
TTI: MLG1005SR10JT000
TDK
Availability:

40,000In Stock

RF Inductors - SMD IND 0402 100nH StdQ SMD RF IND

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
100 nH
5 %
200 mA
2 Ohms
- 55 C
+ 125 C
8
900 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005SR10JT000
MLG1005SR10JT
Datasheet
Mfr: NLCV32T-R10M-EFR
TTI: NLCV32T-R10M-EFR
TDK
Availability:

10,000In Stock

RF Inductors - SMD 100nH 24mohms 2.85A 125C Wound Ferrite

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 nH
20 %
2.85 A
20 mOhms
- 40 C
+ 125 C
10
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLCV-EFR
Reel
NLCV32T-R10M-EFR
-
Datasheet
Mfr: MLG1005S9N1JTD25
TTI: MLG1005S9N1JTD25
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 9.1nH StdQ AEC Q200 RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
9.1 nH
5 %
500 mA
300 mOhms
- 55 C
+ 125 C
8
3.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S9N1JTD25
-
Datasheet
Mfr: LQP03TNR15H02D
TTI: LQP03TNR15H02D
Murata Electronics
Availability:

60,000In Stock

RF Inductors - SMD 150 NH 3%

60,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
150 nH
3 %
80 mA
9 Ohms
- 55 C
+ 125 C
5
650 MHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: MLF2012DR82KTD25
TTI: MLF2012DR82KTD25
TDK
Availability:

2,000In Stock

RF Inductors - SMD 820nH 650mohms 150mA +/-10% Fer AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
820 nH
10 %
150 mA
650 mOhms
- 55 C
+ 125 C
25
170 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
AEC-Q200
MLF
Reel
MLF2012DR82KTD25
-
Datasheet
Mfr: MLG1005S15NJTD25
TTI: MLG1005S15NJTD25
TDK
Availability:

20,000In Stock

10,000 On Order
Expected 28-Dec-26
RF Inductors - SMD IND 0402 15nH StdQ AEC Q200 RF IND

20,000In Stock

10,000 On Order
Expected 28-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
5 %
400 mA
550 mOhms
- 55 C
+ 125 C
8
2.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S15NJTD25
-
Datasheet
Mfr: LQW15AN9N8G8ZD
TTI: LQW15AN9N8G8ZD
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 9.8 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
9.8 nH
2 %
1.4 A
81 mOhms
- 55 C
+ 125 C
6
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
Ferrite
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW15AN1N6C8ZD
TTI: LQW15AN1N6C8ZD
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 1.6 NH +-.2NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
1.6 nH
0.2 nH
1.45 A
45 mOhms
- 55 C
+ 125 C
20
18 GHz
Standard
1 mm
0.6 mm
0.5 mm
Ferrite
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW15AN17NG8ZD
TTI: LQW15AN17NG8ZD
Murata Electronics
Availability:

220,000In Stock

RF Inductors - SMD 17 NH 2%

220,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
17 nH
2 %
1 A
126 mOhms
- 55 C
+ 125 C
30
5 GHz
Standard
1 mm
0.6 mm
0.5 mm
Ferrite
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQG15HZ2N0C02D
TTI: LQG15HZ2N0C02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 2 NH .2%

10,000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2 nH
0.2 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQP03TG3N0B02D
TTI: LQP03TG3N0B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 3 NH 0.1 NH TOL

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3 nH
0.1 nH
450 mA
250 mOhms
- 55 C
+ 125 C
13
9.5 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: LQG15WZ24NJ02D
TTI: LQG15WZ24NJ02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 24 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
24 nH
5 %
230 mA
1.2 Ohms
- 55 C
+ 125 C
20
2 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: LQG15HN2N2B02D
TTI: LQG15HN2N2B02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 2.2 NH 0.1%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.2 nH
0.1 nH
900 mA
90 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH44PH6R8MPRL
TTI: LQH44PH6R8MPRL
Murata Electronics
Availability:

1,000In Stock

RF Inductors - SMD 6.8 UH 20%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1515 (4040 metric)
Shielded
6.8 uH
20 %
1.5 A
100 mOhms
1.85 A
- 40 C
+ 125 C
30 MHz
Standard
4 mm
4 mm
1.65 mm
Ferrite
AEC-Q200
LQH44PH_PR
Reel
Datasheet
Mfr: LQW18CNR12J0ZD
TTI: LQW18CNR12J0ZD
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 120 NH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
120 nH
5 %
1.1 A
85 mOhms
- 55 C
+ 125 C
1.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
LQW18CN_Z
Reel
Datasheet
Mfr: LQG15WH1N7B02D
TTI: LQG15WH1N7B02D
Murata Electronics
Availability:

210,000In Stock

RF Inductors - SMD 1.7 NH 1%

210,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.7 nH
0.1 nH
1 A
40 mOhms
- 55 C
+ 125 C
23
10 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: 1812R-392J R500
TTI: 1812R-392J
Delevan
Availability:

500In Stock

RF Inductors - SMD 3.9uH 5%

500In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
3.9 uH
5 %
472 mA
900 mOhms
- 55 C
+ 125 C
50
40 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-392J
T500
Datasheet
Mfr: PM1210-470J-RC
TTI: PM1210-470J-RC
Bourns
Availability:

6,000In Stock

RF Inductors - SMD 47uH 5%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
5 %
60 mA
7 Ohms
- 55 C
+ 105 C
30
15 MHz
Standard
2.9 mm
2.5 mm
2.2 mm
Ferrite
PM1210
Reel
PM1210-470J-RC.
Datasheet
Mfr: L08054R7CESTR
TTI: L08054R7CESTR
KYOCERA AVX
Availability:

3,000In Stock

6,000 On Order
Expected 12-Jan-27
RF Inductors - SMD 4.7nH

3,000In Stock

6,000 On Order
Expected 12-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0805 (2012 metric)
Unshielded
4.7 nH
0.2 nH
1.5 A
100 mOhms
- 55 C
+ 125 C
43
5.5 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Datasheet
Mfr: B82496C3150J
TTI: B82496C3150J
TDK
Availability:

8,000In Stock

RF Inductors - SMD 15nH 420mA 5% 1.6x0.8mm SMD

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
15 nH
5 %
420 mA
400 mOhms
- 55 C
+ 150 C
14
4.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3150J000
Datasheet
Mfr: LQG15HS2N4S02D
TTI: LQG15HS2N4S02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 2.4 NH +-.3NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.4 nH
0.3 nH
850 mA
110 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HH2N2S00D
TTI: LQG18HH2N2S00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 2.2 NH 0.3%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
2.2 nH
0.3 nH
1.1 A
100 mOhms
- 55 C
+ 125 C
12
5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQW15AN68NJ00D
TTI: LQW15AN68NJ00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 68 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
68 nH
5 %
140 mA
1.96 Ohms
- 55 C
+ 125 C
20
2.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQG15HS6N2S02D
TTI: LQG15HS6N2S02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 6.2 NH +-.3NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.2 nH
0.3 nH
600 mA
200 mOhms
- 55 C
+ 125 C
8
4.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
  • ...
  • 17
  • 18
  • 19