RF Inductors - SMD
57,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW2BAS47NJ00L TTI: LQW2BAS47NJ00L Murata Electronics Availability: 4,000In StockRF Inductors - SMD 47 NH 5% | 4,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 47 nH | 5 % | 500 mA | 310 mOhms | - 55 C | + 125 C | 60 | 1.7 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQW2BAN36NG00L TTI: LQW2BAN36NG00L Murata Electronics Availability: 4,000In StockRF Inductors - SMD 36 NH 2% | 4,000In Stock | Wirewound | Unshielded | 36 nH | 2 % | 1.9 A | 80 mOhms | - 55 C | + 125 C | 75 | 1.9 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW2BAN56NG00L TTI: LQW2BAN56NG00L Murata Electronics Availability: 4,000In StockRF Inductors - SMD 56 NH 2% | 4,000In Stock | Wirewound | Unshielded | 56 nH | 2 % | 1.25 A | 180 mOhms | - 55 C | + 125 C | 70 | 1.6 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW18AS47NJ0ZD TTI: LQW18AS47NJ0ZD Murata Electronics Availability: 8,000In StockRF Inductors - SMD 47 NH 5% | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 47 nH | 5 % | 600 mA | 280 mOhms | - 40 C | + 125 C | 38 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: LQW15AN27NJ8ZD TTI: LQW15AN27NJ8ZD Murata Electronics Availability: 20,000In StockRF Inductors - SMD 27 NH 5% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 680 mA | 288 mOhms | - 55 C | + 125 C | 30 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQG15HN1N8C02D TTI: LQG15HN1N8C02D Murata Electronics Availability: 50,000In StockRF Inductors - SMD 1.8 NH .2% | 50,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.2 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18ANR12G8ZD TTI: LQW18ANR12G8ZD Murata Electronics Availability: 4,000In StockRF Inductors - SMD 120 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 120 nH | 2 % | 450 mA | 720 mOhms | - 55 C | + 125 C | 32 | 1.65 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW18ANR39G8ZD TTI: LQW18ANR39G8ZD Murata Electronics Availability: 8,000In StockRF Inductors - SMD .39 UH 2% | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 390 nH | 2 % | 190 mA | 4.23 Ohms | - 55 C | + 125 C | 30 | 1.1 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW15AN15NG8ZD TTI: LQW15AN15NG8ZD Murata Electronics Availability: 120,000In StockRF Inductors - SMD 15 NH 2% | 120,000In Stock | Wirewound | 0402 (1005 metric) | Shielded | 15 nH | 2 % | 1.15 A | 114 mOhms | - 55 C | + 125 C | 31 | 1.15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW18AN10NJ80D TTI: LQW18AN10NJ80D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 10 NH 5% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 10 nH | 5 % | 1.6 A | 52 mOhms | - 55 C | + 125 C | 38 | 4.75 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: LQW2BASR18G00L TTI: LQW2BASR18G00L Murata Electronics Availability: 12,000In StockRF Inductors - SMD .18 UH 2% | 12,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 180 nH | 2 % | 400 mA | 640 mOhms | - 55 C | + 125 C | 50 | 920 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: L02011R0AHSTR TTI: L02011R0AHSTR\500 KYOCERA AVX Availability: 500In Stock4,500 On Order Expected 26-Feb-27 RF Inductors - SMD 1nH | 500In Stock4,500 On Order Expected 26-Feb-27 | Thin Film | 0201 (0603 metric) | Unshielded | 1 nH | 0.05 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 7 | 26 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | |||||||
Mfr: ASCH0010050518NJCP TTI: ASCH0010050518NJCP Pulse Electronics Availability: 270,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 270,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 18 nH | 5 % | 300 mA | 360 mOhms | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-18NJ-S-NPAU | ||||||
Mfr: ASCH001005051N8SCP TTI: ASCH001005051N8SCP Pulse Electronics Availability: 80,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 80,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 1.8 nH | 0.3 nH | 400 mA | 100 mOhms | - 55 C | + 125 C | 8 | 8.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-1N8S-S-NPAU | ||||||
Mfr: LQG15WZ1N8B02D TTI: LQG15WZ1N8B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1.8 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 9 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | ||||||
Mfr: LQG15WZ3N3B02D TTI: LQG15WZ3N3B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3.3 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 23 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | ||||||
Mfr: LQG15WH1N1B02D TTI: LQG15WH1N1B02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 1.1 NH +-.1NH | 30,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.1 nH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 14 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | |||||||
Mfr: ASCH001005055N6SCP TTI: ASCH001005055N6SCP Pulse Electronics Availability: 200,000In StockRF Inductors - SMD 5.6nH RDC=0.20Ohms 400mA AEC-Q200 | 200,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 5.6 nH | 0.3 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 8 | 5.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-5N6S-S-NPAU | ||||||
Mfr: MCL1005-221-R TTI: MCL1005-221-R Eaton Electronics Availability: 10,000In StockRF Inductors - SMD 220 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 220 nH | 5 % | 100 mA | 4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||||||
Mfr: LBM2016T101J TTI: LBM2016T101J TAIYO YUDEN Availability: 4,000In StockRF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T101J | 4,000In Stock | Wirewound | 0806 (2016 metric) | Semi-shielded | 100 uH | 5 % | 80 mA | 10.4 Ohms | - 40 C | + 105 C | 15 | 9 MHz | Standard | 2 mm | 1.6 mm | 1.8 mm | LBM | Reel | LSQMB201616T101J LLQMB201616T101J | ||||||
Mfr: LQH2MCN330K02L TTI: LQH2MCN330K02L Murata Electronics Availability: 309,000In StockRF Inductors - SMD 33 UH 10% | 309,000In Stock | Wirewound | 0806 (2016 metric) | Unshielded | 33 uH | 10 % | 160 mA | 2.8 Ohms | - 40 C | + 85 C | 28 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQH | Reel | |||||||
Mfr: IMC2220ER822J TTI: IMC2220ER822J Vishay / Dale Availability: 3,000In StockRF Inductors - SMD 8.2mH 5% | 3,000In Stock | Wirewound | 2220 (5650 metric) | Unshielded | 8.2 mH | 5 % | 28 mA | 125 Ohms | - 40 C | + 125 C | 20 | 600 kHz | Standard | 5.6 mm | 5 mm | 4 mm | IMC | Reel | |||||||
4,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 680 nH | 5 % | 400 mA | 1.47 Ohms | - 40 C | + 125 C | 45 | 375 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | |||||||
Mfr: B82496C3820J TTI: B82496C3820J TDK Availability: 4,000In StockRF Inductors - SMD 82nH 220mA 5% 1.6x0.8mm SMD | 4,000In Stock | 0603 (1608 metric) | 82 nH | 5 % | 220 mA | 1.5 Ohms | 14 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | SIMID-C | Reel | B82496C3820J000 | |||||||||
Mfr: B82496C3279A TTI: B82496C3279A TDK Availability: 4,000In StockRF Inductors - SMD 2.7nH 1400mA 0.3nH 1.6x0.8mm SMD | 4,000In Stock | 0603 (1608 metric) | 2.7 nH | 0.3 nH | 1.4 A | 40 mOhms | 14 | 10 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | SIMID-C | Reel | B82496C3279A000 |