• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,843 Results
57,843 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: L08054R7CESTR
TTI: L08054R7CESTR
KYOCERA AVX
Availability:

3,000In Stock

6,000 On Order
Expected 12-Jan-27
RF Inductors - SMD 4.7nH

3,000In Stock

6,000 On Order
Expected 12-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0805 (2012 metric)
Unshielded
4.7 nH
0.2 nH
1.5 A
100 mOhms
- 55 C
+ 125 C
43
5.5 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Datasheet
Mfr: B82496C3150J
TTI: B82496C3150J
TDK
Availability:

8,000In Stock

RF Inductors - SMD 15nH 420mA 5% 1.6x0.8mm SMD

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
15 nH
5 %
420 mA
400 mOhms
- 55 C
+ 150 C
14
4.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3150J000
Datasheet
Mfr: LQG15HS2N4S02D
TTI: LQG15HS2N4S02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 2.4 NH +-.3NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.4 nH
0.3 nH
850 mA
110 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HH2N2S00D
TTI: LQG18HH2N2S00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 2.2 NH 0.3%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
2.2 nH
0.3 nH
1.1 A
100 mOhms
- 55 C
+ 125 C
12
5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQW15AN68NJ00D
TTI: LQW15AN68NJ00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 68 NH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
68 nH
5 %
140 mA
1.96 Ohms
- 55 C
+ 125 C
20
2.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQG15HS6N2S02D
TTI: LQG15HS6N2S02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 6.2 NH +-.3NH

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.2 nH
0.3 nH
600 mA
200 mOhms
- 55 C
+ 125 C
8
4.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HN18NJ00D
TTI: LQG18HN18NJ00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 18 NH 5%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
18 nH
5 %
600 mA
370 mOhms
- 40 C
+ 85 C
12
2.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18AN18NG10D
TTI: LQW18AN18NG10D
Murata Electronics
Availability:

12,000In Stock

RF Inductors - SMD 18 NH 2%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
18 nH
2 %
700 mA
85 mOhms
- 55 C
+ 125 C
42
3.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQW18ANR39G00D
TTI: LQW18ANR39G00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD .39 UH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
390 nH
2 %
80 mA
6.2 Ohms
- 55 C
+ 125 C
30
800 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Datasheet
Mfr: LQH43CN220K03L
TTI: LQH43CN220K03L
Murata Electronics
Availability:

2,500In Stock

RF Inductors - SMD 22 UH 10%

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
22 uH
10 %
420 mA
600 mOhms
- 40 C
+ 85 C
15 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH43CN470K03L
TTI: LQH43CN470K03L
Murata Electronics
Availability:

1,000In Stock

RF Inductors - SMD 47 UH 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
47 uH
10 %
280 mA
1.1 Ohms
- 40 C
+ 85 C
10 MHz
Standard
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW18AN6N2D00D
TTI: LQW18AN6N2D00D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 6.2 NH +-.5NH

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
6.2 nH
0.5 nH
750 mA
82 mOhms
- 55 C
+ 125 C
35
6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A6N2D00
Datasheet
Mfr: LQH32MN561K23L
TTI: LQH32MN561K23L
Murata Electronics
Availability:

24,000In Stock

RF Inductors - SMD 560 UH 10%

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
560 uH
10 %
40 mA
28 Ohms
- 40 C
+ 85 C
50
5 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQP03TNR10J02D
TTI: LQP03TNR10J02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 100 NH 5%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
100 nH
5 %
80 mA
10 Ohms
- 55 C
+ 125 C
8
900 MHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
Datasheet
Mfr: 1812ER121K
TTI: IMC1812ER121K
Vishay / Dale
Availability:

1,500In Stock

RF Inductors - SMD 120uH 10%

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
120 uH
10 %
110 mA
8 Ohms
- 55 C
+ 125 C
40
6 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
IMC-1812
Reel
Datasheet
Mfr: ISC1210ER100K
TTI: ISC1210ER100K
Vishay / Dale
Availability:

4,000In Stock

RF Inductors - SMD 10uH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
Shielded
10 uH
10 %
185 mA
2 Ohms
- 55 C
+ 125 C
30
30 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Ferrite
ISC
Reel
Datasheet
Mfr: ISC1210ERR82M
TTI: ISC1210ERR82M
Vishay / Dale
Availability:

6,000In Stock

RF Inductors - SMD .82uH 20%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1210 (3225 metric)
820 nH
20 %
450 mA
500 mOhms
- 55 C
+ 125 C
40
160 MHz
Standard
3.2 mm
2.21 mm
ISC
Reel
Datasheet
Mfr: IMC1210ER5R6K
TTI: IMC1210ER5R6K
Vishay / Dale
Availability:

14,000In Stock

RF Inductors - SMD 5.6uH 10%

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
5.6 uH
10 %
217 mA
1.6 Ohms
- 55 C
+ 125 C
30
45 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Iron
IMC
Reel
Datasheet
Mfr: B82422H1103J000
TTI: B82422H1103J000
TDK
Availability:

8,000In Stock

RF Inductors - SMD SMT-INDUCTOR 1210-H 10 UH 5%, AEC-Q200

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
5 %
500 mA
480 mOhms
620 mA
- 55 C
+ 150 C
12
30 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1103J
Datasheet
Mfr: ISC1812ER150K
TTI: ISC1812ER150K
Vishay / Dale
Availability:

500In Stock

RF Inductors - SMD 15uH 10%

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
15 uH
10 %
252 mA
1.1 Ohms
- 55 C
+ 125 C
50
18 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
ISC
Reel
Datasheet
Mfr: LQW15AN2N9B00D
TTI: LQW15AN2N9B00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 2.9 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
2.9 nH
0.1 nH
750 mA
70 mOhms
- 55 C
+ 125 C
20
15 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: IMC0805ERR22J01
TTI: IMC0805ERR22J01
Vishay / Dale
Availability:

8,000In Stock

RF Inductors - SMD .22uH 5%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
220 nH
5 %
400 mA
1 Ohms
- 40 C
+ 125 C
50
860 MHz
Standard
2 mm
1.25 mm
1.2 mm
Ceramic
IMC
Reel
Datasheet
Mfr: IMC1008ER22NJ
TTI: IMC1008ER22NJ
Vishay / Dale
Availability:

2,000In Stock

8,000 On Order
Expected
RF Inductors - SMD 22nH 5%

2,000In Stock

8,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
22 nH
5 %
1 A
100 mOhms
- 40 C
+ 125 C
60
2.5 GHz
Standard
2.5 mm
2 mm
1.6 mm
Ceramic
IMC
Reel
Datasheet
Mfr: LQP03TN2N0B02D
TTI: LQP03TN2N0B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 2 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2 nH
0.1 nH
600 mA
150 mOhms
- 55 C
+ 125 C
14
12.5 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN0N8B02D
TTI: LQP03TN0N8B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD .8 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
800 pH
0.1 nH
800 mA
80 mOhms
- 55 C
+ 125 C
14
18 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
  • ...
  • 15
  • 16
  • 17