RF Inductors - SMD
57,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQG15HSR15J02D TTI: LQG15HSR15J02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 150 NH 5% | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 150 nH | 5 % | 150 mA | 2.99 Ohms | - 55 C | + 125 C | 8 | 550 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN82NJ00D TTI: LQG18HN82NJ00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 82 NH 5% | 8,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 82 nH | 5 % | 350 mA | 850 mOhms | - 40 C | + 85 C | 12 | 900 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQW18AN30NG00D TTI: LQW18AN30NG00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 30 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 30 nH | 2 % | 420 mA | 230 mOhms | - 55 C | + 125 C | 40 | 3.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A30NG00 | ||||||
Mfr: LQW18ANR11G00D TTI: LQW18ANR11G00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD .11 UH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 110 nH | 2 % | 200 mA | 1.2 Ohms | - 55 C | + 125 C | 32 | 1.35 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR11G00 | ||||||
Mfr: LQW18ANR12J00D TTI: LQW18ANR12J00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD .12 UH 5% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 120 nH | 5 % | 180 mA | 1.3 Ohms | - 55 C | + 125 C | 32 | 1.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR12J00 | ||||||
Mfr: LQH32CN4R7M23L TTI: LQH32CN4R7M23L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 4.7 UH 20% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: 4232-393K R500 TTI: 4232-393K Delevan Availability: 1,000In StockRF Inductors - SMD factory currently not accepting orders | 1,000In Stock | Wirewound | Unshielded | 39 uH | 10 % | 139 mA | 10.8 Ohms | - 55 C | + 125 C | 30 | 12 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Iron | 4232/R | Reel | 4232-393K T500 | ||||||
Mfr: IMC1812ER1R2J TTI: IMC1812ER1R2J Vishay / Dale Availability: 2,000In StockRF Inductors - SMD 1.2uH 5% | 2,000In Stock | Molded | 1812 (4532 metric) | Unshielded | 1.2 uH | 5 % | 430 mA | 550 mOhms | 50 | 80 MHz | Standard | 3.2 mm | 3.2 mm | IMC | Reel | ||||||||||
Mfr: ISC1812ER560K TTI: ISC1812ER560K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 56uH 10% | 4,000In Stock | Molded | 1812 (4532 metric) | Shielded | 56 uH | 10 % | 173 mA | 2.34 Ohms | - 55 C | + 125 C | 40 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC-1812 | Reel | ||||||
Mfr: ILSB1206ER180K TTI: ILSB1206ER180K Vishay / Dale Availability: 3,000In StockRF Inductors - SMD 18uH 10% | 3,000In Stock | Established Reliability | 1206 (3216 metric) | Shielded | 18 uH | 10 % | 5 mA | 700 mOhms | - 55 C | + 125 C | 45 | 21 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | ILSB-1206 | Reel | |||||||
Mfr: IMC1210ER220K TTI: IMC1210ER220K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 22uH 10% | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 145 mA | 3.7 Ohms | - 55 C | + 125 C | 30 | 19 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
Mfr: ISC1210ER8R2K TTI: ISC1210ER8R2K Vishay / Dale Availability: 32,000In StockRF Inductors - SMD 8.2uH 10% | 32,000In Stock | Molded | 1210 (3225 metric) | Shielded | 8.2 uH | 10 % | 195 mA | 1.65 Ohms | - 55 C | + 125 C | 30 | 35 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | ISC | Reel | ||||||
Mfr: LQH2MCN150K02L TTI: LQH2MCN150K02L Murata Electronics Availability: 225,000In StockRF Inductors - SMD 15 UH 10% | 225,000In Stock | Wirewound | 0806 (2016 metric) | Unshielded | 15 uH | 10 % | 200 mA | 1.6 Ohms | - 40 C | + 85 C | 40 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN3R3M53L TTI: LQH32CN3R3M53L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 3.3 UH 20% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 20 % | 710 mA | 156 mOhms | - 40 C | + 85 C | 50 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32NH100J23L TTI: LQH32NH100J23L Murata Electronics Availability: 22,000In StockRF Inductors - SMD 10 UH 5% | 22,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 325 mA | 340 mOhms | - 40 C | + 125 C | 35 | 35 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
Mfr: LQG15HN18NH02D TTI: LQG15HN18NH02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 18 NH 3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 3 % | 350 mA | 510 mOhms | - 55 C | + 125 C | 8 | 2.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN2N2B8ZD TTI: LQW15AN2N2B8ZD Murata Electronics Availability: 70,000In StockRF Inductors - SMD 2.2 NH +-.1NH | 70,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.1 nH | 2.53 A | 22 mOhms | - 55 C | + 125 C | 30 | 15.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW15AN12NG8ZD TTI: LQW15AN12NG8ZD Murata Electronics Availability: 1,480,000In StockRF Inductors - SMD 12 NH 2% | 1,480,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 1.24 A | 93 mOhms | - 55 C | + 125 C | 30 | 5.2 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW15AN2N7G8ZD TTI: LQW15AN2N7G8ZD Murata Electronics Availability: 2,150,000In StockRF Inductors - SMD 2.7 NH 2% | 2,150,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.7 nH | 2 % | 1.5 A | 47 mOhms | - 55 C | + 125 C | 28 | 14 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN6N8G8ZD TTI: LQW15AN6N8G8ZD Murata Electronics Availability: 20,000In StockRF Inductors - SMD 6.8 NH 2% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Shielded | 6.8 nH | 2 % | 1.45 A | 68 mOhms | - 55 C | + 125 C | 30 | 1.45 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQG15HN3N0C02D TTI: LQG15HN3N0C02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3 NH +-.2NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3 nH | 0.2 nH | 800 mA | 110 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HN7N5H02D TTI: LQG15HN7N5H02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 7.5 NH 3% | 30,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 7.5 nH | 3 % | 500 mA | 240 mOhms | - 55 C | + 125 C | 8 | 3.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18AN9N5C80D TTI: LQW18AN9N5C80D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 9.5 NH .2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 9.5 nH | 0.2 nH | 1.6 A | 52 mOhms | - 55 C | + 125 C | 38 | 4.75 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: LQW03AW9N1J00D TTI: LQW03AW9N1J00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 9.1 NH 5% | 10,000In Stock | Wirewound | 0201 (0603 metric) | Unshielded | 9.1 nH | 5 % | 460 mA | 220 mOhms | - 55 C | + 125 C | 46 | 6.4 GHz | Standard | 0.53 mm | 0.4 mm | 0.4 mm | LQW | Reel | |||||||
Mfr: LQP03TG18NH02D TTI: LQP03TG18NH02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 18 NH 3% | 30,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 18 nH | 3 % | 160 mA | 2.28 Ohms | - 55 C | + 125 C | 11 | 2.8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel |