• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

RF Inductors - SMD

57,843 Results
57,843 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQG15HS3N9B02D
TTI: LQG15HS3N9B02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 3.9 NH +-.1NH

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.9 nH
0.1 nH
750 mA
140 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN9N1H02D
TTI: LQG15HN9N1H02D
Murata Electronics
Availability:

30,000In Stock

RF Inductors - SMD 9.1 NH 3%

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
9.1 nH
3 %
500 mA
270 mOhms
- 55 C
+ 125 C
8
3.4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN3N3C02D
TTI: LQG15HN3N3C02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 3.3 NH +-.2NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.2 nH
800 mA
120 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQP03HQ4N2B02D
TTI: LQP03HQ4N2B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 4.2 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
4.2 nH
0.1 nH
500 mA
170 mOhms
- 55 C
+ 125 C
20
7 GHz
Standard
0.6 mm
0.3 mm
0.4 mm
Ferrite
LQP
Reel
EKDMGN010-KIT
Datasheet
Mfr: LQP03TN18NHZ2D
TTI: LQP03TN18NHZ2D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 18 NH 3%

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
18 nH
3 %
200 mA
800 mOhms
- 55 C
+ 125 C
12
2.2 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
AEC-Q200
LQP
Reel
Datasheet
Mfr: LQW18AN8N2G80D
TTI: LQW18AN8N2G80D
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 8.2 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
8.2 nH
2 %
1.6 A
52 mOhms
- 55 C
+ 125 C
38
4.75 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
LQW
Reel
Datasheet
Mfr: LQG15HZ5N6C02D
TTI: LQG15HZ5N6C02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 5.6 NH +-.2NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
5.6 nH
0.2 nH
650 mA
180 mOhms
- 55 C
+ 125 C
8
4.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Datasheet
Mfr: LQW15CE3R3M10D
TTI: LQW15CE3R3M10D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 3.3 UH 20%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0402 (1006 metric)
Shielded
3.3 uH
20 %
220 mA
3.65 Ohms
- 55 C
+ 125 C
80 MHz
1 mm
0.6 mm
0.5 mm
LQW15CE_10
Reel
Datasheet
Mfr: LQG15WH11NH02D
TTI: LQG15WH11NH02D
Murata Electronics
Availability:

20,000In Stock

RF Inductors - SMD 11 NH 3%

20,000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
11 nH
3 %
450 mA
220 mOhms
- 55 C
+ 125 C
23
3 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WH_02
Reel
Datasheet
Mfr: LQW18AN5N6G8ZD
TTI: LQW18AN5N6G8ZD
Murata Electronics
Availability:

4,000In Stock

RF Inductors - SMD 5.6 NH 2%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
5.6 nH
2 %
1.9 A
40 mOhms
- 55 C
+ 125 C
38
6.65 GHz
Standard
1.65 mm
0.99 mm
0.9 mm
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: LQG15WZ4N3C02D
TTI: LQG15WZ4N3C02D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 4.3 NH .2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
4.3 nH
0.2 nH
800 mA
100 mOhms
- 55 C
+ 125 C
23
5 GHz
Standard
1 mm
0.6 mm
0.5 mm
Air
AEC-Q200
LQG15WZ_02
Reel
Datasheet
Mfr: LQW18AN94NG8ZD
TTI: LQW18AN94NG8ZD
Murata Electronics
Availability:

32,000In Stock

RF Inductors - SMD 94 NH 2%

32,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Standard
AEC-Q200
LQW18AN_Z
Reel
Datasheet
Mfr: LQW15AN7N7G8ZD
TTI: LQW15AN7N7G8ZD
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 7.7 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
7.7 nH
2 %
1.7 A
50 mOhms
- 55 C
+ 125 C
7
7 GHz
Standard
1 mm
0.6 mm
0.5 mm
Ferrite
AEC-Q200
LQW15AN_Z
Reel
Datasheet
Mfr: LQW15AN3N0B00D
TTI: LQW15AN3N0B00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 3 NH +-.1NH

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3 nH
0.1 nH
750 mA
70 mOhms
- 55 C
+ 125 C
20
15 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQH2MCN820K02L
TTI: LQH2MCN820K02L
Murata Electronics
Availability:

33,000In Stock

RF Inductors - SMD 82 UH 10%

33,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0806 (2016 metric)
Unshielded
82 uH
10 %
90 mA
7.5 Ohms
- 40 C
+ 85 C
14 MHz
Standard
2 mm
1.6 mm
0.9 mm
Ferrite
LQH
Reel
EKDMGN07-KIT
Datasheet
Mfr: LQW15AN33NG00D
TTI: LQW15AN33NG00D
Murata Electronics
Availability:

10,000In Stock

RF Inductors - SMD 33 NH 2%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
33 nH
2 %
260 mA
630 mOhms
- 55 C
+ 125 C
25
3.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQP03TN1N1B02D
TTI: LQP03TN1N1B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 1.1 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.1 nH
0.1 nH
750 mA
100 mOhms
- 55 C
+ 125 C
14
17 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQP03TN1N6B02D
TTI: LQP03TN1N6B02D
Murata Electronics
Availability:

15,000In Stock

RF Inductors - SMD 1.6 NH +-.1NH

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.6 nH
0.1 nH
600 mA
150 mOhms
- 55 C
+ 125 C
14
15 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: MLG1005S1N8ST000
TTI: MLG1005S1N8ST000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 1.8nH StdQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.8 nH
0.3 nH
900 mA
150 mOhms
- 55 C
+ 125 C
7
10.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MLG
Reel
MLG1005S1N8ST000
MLG1005S1N8ST
Datasheet
Mfr: NLV32T-470J-EFD
TTI: NLV32T-470J-EFD
TDK
Availability:

4,000In Stock

RF Inductors - SMD 47uH 7.0ohms 60mA Wound Fer AEC-Q200

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
47 uH
5 %
60 mA
7 Ohms
- 40 C
+ 105 C
30
15 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
NLV32-EFD
Reel
NLV32T-470J-EFD
-
Datasheet
Mfr: MLF2012DR22JTD25
TTI: MLF2012DR22JTD25
TDK
Availability:

1,940,000In Stock

RF Inductors - SMD 220nH 300mohms 250mA +/-5% Fer AEC-Q200

1,940,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
220 nH
5 %
250 mA
300 mOhms
- 55 C
+ 125 C
20
330 MHz
Standard
2 mm
1.25 mm
0.85 mm
Ferrite
AEC-Q200
MLF
Reel
MLF2012DR22JTD25
-
Datasheet
Mfr: NLV32T-5R6J-EF
TTI: NLV32T-5R6J-EF
TDK
Availability:

16,000In Stock

RF Inductors - SMD 5.6uH 1.6ohms 200mA Wound Ferrite

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
5.6 uH
5 %
200 mA
1.6 Ohms
- 40 C
+ 105 C
30
45 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-5R6J-EF
-
Datasheet
Mfr: MLG1005S2N0BTD25
TTI: MLG1005S2N0BTD25
TDK
Availability:

30,000In Stock

RF Inductors - SMD IND 0402 2.0nH StdQ AEC Q200 RF IND

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2 nH
0.1 nH
900 mA
150 mOhms
- 55 C
+ 125 C
7
9.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S2N0BTD25
-
Datasheet
Mfr: MHQ1005P12NGT000
TTI: MHQ1005P12NGT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 12nH S-HQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
2 %
450 mA
240 mOhms
- 55 C
+ 125 C
23
3.8 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P12NGT000
-
Datasheet
Mfr: MLF2012DR33KT000
TTI: MLF2012DR33KT000
TDK
Availability:

4,000In Stock

RF Inductors - SMD .33 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
330 nH
10 %
250 mA
400 mOhms
- 55 C
+ 125 C
20
270 MHz
Standard
2 mm
1.25 mm
0.85 mm
Ferrite
MLF
Reel
MLF2012DR33KT000
-
  • ...
  • 13
  • 14
  • 15