RF Inductors - SMD
57,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AN27NJ8ZD TTI: LQW15AN27NJ8ZD Murata Electronics Availability: 20,000In StockRF Inductors - SMD 27 NH 5% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 680 mA | 288 mOhms | - 55 C | + 125 C | 30 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQG15HN1N8C02D TTI: LQG15HN1N8C02D Murata Electronics Availability: 50,000In StockRF Inductors - SMD 1.8 NH .2% | 50,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.2 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18ANR12G8ZD TTI: LQW18ANR12G8ZD Murata Electronics Availability: 4,000In StockRF Inductors - SMD 120 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 120 nH | 2 % | 450 mA | 720 mOhms | - 55 C | + 125 C | 32 | 1.65 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW18ANR39G8ZD TTI: LQW18ANR39G8ZD Murata Electronics Availability: 8,000In StockRF Inductors - SMD .39 UH 2% | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 390 nH | 2 % | 190 mA | 4.23 Ohms | - 55 C | + 125 C | 30 | 1.1 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | AEC-Q200 | LQW18AN_Z | Reel | ||||||
Mfr: LQW15AN15NG8ZD TTI: LQW15AN15NG8ZD Murata Electronics Availability: 120,000In StockRF Inductors - SMD 15 NH 2% | 120,000In Stock | Wirewound | 0402 (1005 metric) | Shielded | 15 nH | 2 % | 1.15 A | 114 mOhms | - 55 C | + 125 C | 31 | 1.15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW18AN10NJ80D TTI: LQW18AN10NJ80D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 10 NH 5% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 10 nH | 5 % | 1.6 A | 52 mOhms | - 55 C | + 125 C | 38 | 4.75 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: LQW2BASR18G00L TTI: LQW2BASR18G00L Murata Electronics Availability: 12,000In StockRF Inductors - SMD .18 UH 2% | 12,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 180 nH | 2 % | 400 mA | 640 mOhms | - 55 C | + 125 C | 50 | 920 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: L02011R0AHSTR TTI: L02011R0AHSTR\500 KYOCERA AVX Availability: 500In Stock4,500 On Order Expected 26-Feb-27 RF Inductors - SMD 1nH | 500In Stock4,500 On Order Expected 26-Feb-27 | Thin Film | 0201 (0603 metric) | Unshielded | 1 nH | 0.05 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 7 | 26 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | |||||||
Mfr: ASCH0010050518NJCP TTI: ASCH0010050518NJCP Pulse Electronics Availability: 270,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 270,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 18 nH | 5 % | 300 mA | 360 mOhms | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-18NJ-S-NPAU | ||||||
Mfr: ASCH001005051N8SCP TTI: ASCH001005051N8SCP Pulse Electronics Availability: 80,000In StockRF Inductors - SMD Chilisin RF inductor Multilayer-STD | 80,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 1.8 nH | 0.3 nH | 400 mA | 100 mOhms | - 55 C | + 125 C | 8 | 8.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-1N8S-S-NPAU | ||||||
Mfr: LQG15WZ1N8B02D TTI: LQG15WZ1N8B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1.8 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 9 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | ||||||
Mfr: LQG15WZ3N3B02D TTI: LQG15WZ3N3B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3.3 NH +-.1NH | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 900 mA | 80 mOhms | - 55 C | + 125 C | 23 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WZ_02 | Reel | ||||||
Mfr: LQG15WH1N1B02D TTI: LQG15WH1N1B02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 1.1 NH +-.1NH | 30,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.1 nH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 14 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Air | LQG15WH_02 | Reel | |||||||
Mfr: ASCH001005055N6SCP TTI: ASCH001005055N6SCP Pulse Electronics Availability: 200,000In StockRF Inductors - SMD 5.6nH RDC=0.20Ohms 400mA AEC-Q200 | 200,000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 5.6 nH | 0.3 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 8 | 5.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ASCH | Reel | CLH1005T-5N6S-S-NPAU | ||||||
Mfr: MCL1005-221-R TTI: MCL1005-221-R Eaton Electronics Availability: 10,000In StockRF Inductors - SMD 220 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 220 nH | 5 % | 100 mA | 4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||||||
Mfr: IMC1210ER1R0K TTI: IMC1210ER1R0K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 1uH 10% | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 10 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
Mfr: IMC1210ERR15K TTI: IMC1210ERR15K Vishay / Dale Availability: 2,000In StockRF Inductors - SMD .15uH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 150 nH | 10 % | 548 mA | 250 mOhms | - 55 C | + 125 C | 30 | 450 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | IMC | Reel | ||||||
Mfr: ISC1812ES100K TTI: ISC1812ES100K Vishay / Dale Availability: 6,000In StockRF Inductors - SMD 10uH 10% | 6,000In Stock | Molded | 1812 (4532 metric) | Shielded | 10 uH | 10 % | 279 mA | 900 mOhms | - 55 C | + 125 C | 50 | 25 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC | Reel | ||||||
Mfr: LQP03HQ2N1B02D TTI: LQP03HQ2N1B02D Murata Electronics Availability: 225,000In StockRF Inductors - SMD 2.1 NH .1% | 225,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.1 nH | 0.1 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: L02011R0AHSTR TTI: L02011R0AHSTR KYOCERA AVX Availability: 500In Stock4,500 On Order Expected 26-Feb-27 RF Inductors - SMD 1nH | 500In Stock4,500 On Order Expected 26-Feb-27 | Thin Film | 0201 (0603 metric) | Unshielded | 1 nH | 0.05 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 7 | 26 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | |||||||
Mfr: MLG1005S0N3BTD25 TTI: MLG1005S0N3BTD25 TDK Availability: 110,000In StockRF Inductors - SMD IND 0402 0.3nH StdQ AEC Q200 RF IND | 110,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 300 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S0N3BTD25 - | |||||
Mfr: MLG1005SR10JT000 TTI: MLG1005SR10JT000 TDK Availability: 40,000In StockRF Inductors - SMD IND 0402 100nH StdQ SMD RF IND | 40,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 200 mA | 2 Ohms | - 55 C | + 125 C | 8 | 900 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005SR10JT000 MLG1005SR10JT | |||||
Mfr: NLCV32T-R10M-EFR TTI: NLCV32T-R10M-EFR TDK Availability: 10,000In StockRF Inductors - SMD 100nH 24mohms 2.85A 125C Wound Ferrite | 10,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 nH | 20 % | 2.85 A | 20 mOhms | - 40 C | + 125 C | 10 | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-R10M-EFR - | ||||||
Mfr: MLG1005S9N1JTD25 TTI: MLG1005S9N1JTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 9.1nH StdQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 9.1 nH | 5 % | 500 mA | 300 mOhms | - 55 C | + 125 C | 8 | 3.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S9N1JTD25 - | ||||
Mfr: LQP03TNR15H02D TTI: LQP03TNR15H02D Murata Electronics Availability: 60,000In StockRF Inductors - SMD 150 NH 3% | 60,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 150 nH | 3 % | 80 mA | 9 Ohms | - 55 C | + 125 C | 5 | 650 MHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel |