RF Inductors - SMD
57,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | Wirewound | 1210 (3225 metric) | Shielded | 470 uH | 10 % | 30 mA | 14.5 Ohms | - 40 C | + 105 C | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLFV32-EF | Reel | NLFV32T-471K-EF - | ||||||||
Mfr: NLCV32T-100K-EFR TTI: NLCV32T-100K-EFR TDK Availability: 2,000In Stock18,000 On Order Expected 10-Dec-26 RF Inductors - SMD 10uH 504mohms 600mA 125C Wound Ferrite | 2,000In Stock18,000 On Order Expected 10-Dec-26 | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 450 mA | 360 mOhms | - 40 C | + 105 C | 15 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EFR | Reel | NLCV32T-100K-EFR - | |||||
Mfr: MLG1005S1N0BT000 TTI: MLG1005S1N0BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.0nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 13.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S1N0BT000 MLG1005S1N0BT | |||||
Mfr: MLG1005S82NJT000 TTI: MLG1005S82NJT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 82nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 82 nH | 5 % | 200 mA | 1.6 Ohms | - 55 C | + 125 C | 8 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S82NJT000 MLG1005S82NJT | |||||
Mfr: LQH43MN102K03L TTI: LQH43MN102K03L Murata Electronics Availability: 1,000In StockRF Inductors - SMD 1K UH 10% | 1,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 1 mH | 10 % | 50 mA | 25 Ohms | - 40 C | + 85 C | 40 | 2 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH66SN220M03L TTI: LQH66SN220M03L Murata Electronics Availability: 350In StockRF Inductors - SMD 22 UH 20% | 350In Stock | Wirewound | 2525 (6363 metric) | Shielded | 22 uH | 20 % | 1.1 A | 87 mOhms | - 40 C | + 80 C | 15 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN2R2M33L TTI: LQH32CN2R2M33L Murata Electronics Availability: 8,000In Stock2,000 On Order Expected 24-Nov-26 RF Inductors - SMD 2.2 UH 20% | 8,000In Stock2,000 On Order Expected 24-Nov-26 | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 20 % | 600 mA | 130 mOhms | - 40 C | + 85 C | 64 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15HN10NJ02D TTI: LQG15HN10NJ02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 10 NH 5% | 30,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 290 mOhms | - 55 C | + 125 C | 8 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN12NJ00D TTI: LQW15AN12NJ00D Murata Electronics Availability: 80,000In StockRF Inductors - SMD 12 NH 5% | 80,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 5 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A12NJ00 | ||||||
Mfr: LQW15AN1N5C00D TTI: LQW15AN1N5C00D Murata Electronics Availability: 140,000In StockRF Inductors - SMD 1.5 NH +-.2NH | 140,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.2 nH | 1 A | 30 mOhms | - 55 C | + 125 C | 10 | 18 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A1N5C00 | ||||||
Mfr: LQW18AN33NG00D TTI: LQW18AN33NG00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 33 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 33 nH | 2 % | 420 mA | 230 mOhms | - 55 C | + 125 C | 40 | 3.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A33NG00 | ||||||
Mfr: LQW18AN4N3C00D TTI: LQW18AN4N3C00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 4.3 NH +-.2NH | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.3 nH | 0.2 nH | 850 mA | 59 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A4N3C00 | ||||||
Mfr: LQW18AN82NG00D TTI: LQW18AN82NG00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 82 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 82 nH | 2 % | 250 mA | 600 mOhms | - 55 C | + 125 C | 34 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A82NG00 | ||||||
Mfr: LQH43CN150K03L TTI: LQH43CN150K03L Murata Electronics Availability: 1,000In StockRF Inductors - SMD 15 UH 10% | 1,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 15 uH | 10 % | 570 mA | 320 mOhms | - 40 C | + 85 C | 20 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG18HN39NJ00D TTI: LQG18HN39NJ00D Murata Electronics Availability: 8,000In StockRF Inductors - SMD 39 NH 5% | 8,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 39 nH | 5 % | 450 mA | 600 mOhms | - 40 C | + 85 C | 12 | 1.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN3N9S00D TTI: LQG18HN3N9S00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 3.9 NH +-.3NH | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 3.9 nH | 0.3 nH | 900 mA | 150 mOhms | - 40 C | + 85 C | 12 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQW18AN75NG00D TTI: LQW18AN75NG00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 75 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 75 nH | 2 % | 270 mA | 560 mOhms | - 55 C | + 125 C | 34 | 2.05 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A75NG00 | ||||||
Mfr: LQW15AN7N5J00D TTI: LQW15AN7N5J00D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 7.5 NH 5% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 7.5 nH | 5 % | 570 mA | 130 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A7N5J00 | ||||||
Mfr: LQW18AN56NG00D TTI: LQW18AN56NG00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 56 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 56 nH | 2 % | 360 mA | 350 mOhms | - 55 C | + 125 C | 38 | 2.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A56NG00 | ||||||
Mfr: LQW2BAS18NJ00L TTI: LQW2BAS18NJ00L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 18 NH 5% | 2,000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 18 nH | 5 % | 600 mA | 200 mOhms | - 55 C | + 125 C | 50 | 3.1 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | EKDMGN06-KIT | |||||
Mfr: LQP03TN8N2J02D TTI: LQP03TN8N2J02D Murata Electronics Availability: 90,000In StockRF Inductors - SMD 8.2 NH 5% | 90,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 8.2 nH | 5 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 14 | 3.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: B82432C1103K000 TTI: B82432C1103K000 TDK Availability: 10,000In StockRF Inductors - SMD SMT-INDUCTOR 1812 10UH 10% | 10,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 320 mA | 980 mOhms | - 55 C | + 150 C | 40 | 28 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1103K | ||||
Mfr: IMC0805ER100J01 TTI: IMC0805ER100J01 Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 10 UH 5% | 4,000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 10 uH | 5 % | 80 mA | 5 Ohms | - 40 C | + 125 C | 60 | 40 MHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | ||||||
Mfr: IMCH1812ER100K TTI: IMCH1812ER100K Vishay / Dale Availability: 5,000In StockRF Inductors - SMD 10uh 10% | 5,000In Stock | 10 uH | 15 mOhms | Standard | IMCH | Reel | |||||||||||||||||||
Mfr: LQW15AN8N2J00D TTI: LQW15AN8N2J00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 8.2 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel |