RF Inductors - SMD
57,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ISC1812ER681K TTI: ISC1812ER681K Vishay / Dale Availability: 500In StockRF Inductors - SMD 680uH 10% | 500In Stock | Molded | 1812 (4532 metric) | Shielded | 680 uH | 10 % | 76 mA | 12 Ohms | - 55 C | + 125 C | 40 | 2.6 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | ||||||
Mfr: B82498F3560J TTI: B82498F3560J000 TDK Availability: 18,000In StockRF Inductors - SMD 56nH 600mA 5% 2.3x1.7mm SMD | 18,000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 56 nH | 5 % | 600 mA | 140 mOhms | - 55 C | + 125 C | 60 | 1.7 GHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | B82498F | Reel | B82498F3560J | |||||
Mfr: LQW15AN16NJ00D TTI: LQW15AN16NJ00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 16 UH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 16 nH | 5 % | 370 mA | 240 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: AISC-0805-R22J-T TTI: AISC-0805-R22J-T ABRACON Availability: 2,000In StockRF Inductors - SMD 220 NH 5% | 2,000In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 220 nH | 5 % | 400 mA | 1.1 Ohms | - 40 C | + 125 C | 45 | 850 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | ||||||
Mfr: LQP03TN2N8B02D TTI: LQP03TN2N8B02D Murata Electronics Availability: 15,000In Stock315,000 On Order Expected 29-Dec-26 RF Inductors - SMD 2.8 NH +-.1NH | 15,000In Stock315,000 On Order Expected 29-Dec-26 | Thin Film | 0201 (0603 metric) | Unshielded | 2.8 nH | 0.1 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 14 | 9.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03TN22NH02D TTI: LQP03TN22NH02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 22 NH 3% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 22 nH | 3 % | 150 mA | 1.9 Ohms | - 55 C | + 125 C | 12 | 2.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN5N1H02D TTI: LQP03TN5N1H02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 5.1 NH 3% | 15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 5.1 nH | 3 % | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 4.2 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQP03TN6N8H02D TTI: LQP03TN6N8H02D Murata Electronics Availability: 45,000In StockRF Inductors - SMD 6.8 NH 3% | 45,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 6.8 nH | 3 % | 300 mA | 600 mOhms | - 55 C | + 125 C | 14 | 3.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQW15AN91NG00D TTI: LQW15AN91NG00D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 91 NH 2% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 91 nH | 2 % | 125 mA | 2.38 Ohms | - 55 C | + 125 C | 20 | 2.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN3N3B8ZD TTI: LQW15AN3N3B8ZD Murata Electronics Availability: 1,140,000In StockRF Inductors - SMD 3.3 NH +-.1NH | 1,140,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 2 A | 30 mOhms | - 55 C | + 125 C | 30 | 14 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | ||||||
Mfr: LQW15CNR33J1ZD TTI: LQW15CNR33J1ZD Murata Electronics Availability: 20,000In StockRF Inductors - SMD 330 NH 5% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 330 nH | 5 % | - 55 C | + 125 C | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | |||||||||
Mfr: LQG15HS3N9C02D TTI: LQG15HS3N9C02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 3.9 NH +-.2NH | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.2 nH | 750 mA | 140 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HSR22H02D TTI: LQG15HSR22H02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 220 NH 3% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 220 nH | 3 % | 120 mA | 3.77 Ohms | - 55 C | + 125 C | 8 | 450 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: IMC1210ER1R5K TTI: IMC1210ER1R5K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 1.5uH 10% | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 10 % | 370 mA | 850 mOhms | - 55 C | + 125 C | 30 | 85 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
Mfr: IMC1812ER4R7K TTI: IMC1812ER4R7K Vishay / Dale Availability: 1,000In StockRF Inductors - SMD 4.7uH 10% | 1,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 4.7 uH | 10 % | 315 mA | 1 Ohms | - 55 C | + 125 C | 50 | 35 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | |||||||
Mfr: IMC1812ES100K TTI: IMC1812ES100K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 10uH 10% | 4,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 250 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | |||||||
Mfr: LQW15AN2N7D00D TTI: LQW15AN2N7D00D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 2.7 NH +-.5NH | 30,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.5 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A2N7D00 | ||||||
Mfr: LQW15AN56NJ00D TTI: LQW15AN56NJ00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 56 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 56 nH | 5 % | 200 mA | 1.17 Ohms | - 55 C | + 125 C | 25 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | LQW1005A56NJ00 | ||||||
Mfr: LQG15HS39NJ02D TTI: LQG15HS39NJ02D Murata Electronics Availability: 210,000In StockRF Inductors - SMD 39 NH 5% | 210,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 300 mA | 650 mOhms | - 55 C | + 125 C | 8 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HSR12J02D TTI: LQG15HSR12J02D Murata Electronics Availability: 30,000In Stock40,000 On Order Expected 12-Nov-26 RF Inductors - SMD .12 UH 5% | 30,000In Stock40,000 On Order Expected 12-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 120 nH | 5 % | 200 mA | 1.3 Ohms | - 55 C | + 125 C | 8 | 600 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH66SN3R3M03L TTI: LQH66SN3R3M03L Murata Electronics Availability: 350In StockRF Inductors - SMD 3.3 UH 20% | 350In Stock | Wirewound | 2525 (6363 metric) | Shielded | 3.3 uH | 20 % | 2.6 A | 22 mOhms | - 40 C | + 80 C | 40 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN150K53L TTI: LQH32CN150K53L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 15 UH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 10 % | 300 mA | 754 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW18AN12NG00D TTI: LQW18AN12NG00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 12 NH 2% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 12 nH | 2 % | 600 mA | 130 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A12NG00 | ||||||
Mfr: LQW18AN12NJ10D TTI: LQW18AN12NJ10D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 12 NH 5% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 12 nH | 5 % | 750 mA | 71 mOhms | - 55 C | + 125 C | 38 | 5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQW18AN33NJ00D TTI: LQW18AN33NJ00D Murata Electronics Availability: 4,000In StockRF Inductors - SMD 33 NH 5% | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 33 nH | 5 % | 420 mA | 230 mOhms | - 55 C | + 125 C | 40 | 3.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A33NJ00 |