TR021 - RF Inductors - Leaded
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR0214R7KA15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRF Inductors - Leaded 6.8uH 10% | 0In Stock | Molded | Axial | 2.42 mm x 7.35 mm | Unshielded | 4.7 uH | 10 % | 385 mA | 1.2 Ohms | 0 C | + 70 C | 35 | 75 MHz | Standard | PCB Mount | 7.35 mm | 2.42 mm | TR021 | Ammo Pack | ||||||||
Mfr: TR021R12KR15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRF Inductors - Leaded .12uH 10% | 0In Stock | Molded | Axial | Shielded | 120 nH | 10 % | 1.41 A | 90 mOhms | 0 C | + 70 C | 30 | 620 MHz | Standard | PCB Mount | 7.35 mm | 2.42 mm | TR021 | Reel | |||||||||
Mfr: TR021101KA15 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Molded | Axial | 350 mOhms | Standard | PCB Mount | TR021 | Ammo Pack | |||||||||||||||||||
Mfr: TR021100KA15 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Molded | Axial | 350 mOhms | Standard | PCB Mount | TR021 | Ammo Pack | TR021 10MH 10% | ||||||||||||||||||
Mfr: TR0214R7JR15 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Molded | Axial | 6 Ohms | Standard | PCB Mount | TR021 | Reel | |||||||||||||||||||
Mfr: TR021102KA15 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Molded | Axial | 1 mH | 10 % | 350 mOhms | Standard | PCB Mount | TR021 | Ammo Pack |