RL875S - RF Inductors - Leaded
67 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL875S-472K-RC TTI: RL875S-472K-RC Bourns Availability: 1,000In StockRF Inductors - Leaded 4.7mH 10% | 1,000In Stock | RF Choke | Radial | Shielded | 4.7 mH | 10 % | 110 mA | 14.7 Ohms | - 40 C | + 105 C | 95 | 1 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | |||||||
Mfr: RL875S-102K-RC TTI: RL875S-102K-RC Bourns Availability: Not Available OnlineRF Inductors - Leaded 1.0mH 10% | Not Available Online | RF Choke | Radial | Shielded | 1 mH | 10 % | 230 mA | 2.72 Ohms | - 40 C | + 105 C | 95 | 2 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | |||||||
Mfr: RL875S-470L-RC TTI: RL875S-470L-RC Bourns Availability: Not Available OnlineRF Inductors - Leaded 47uH 15% | Not Available Online | RF Choke | Radial | Shielded | 47 uH | 15 % | 1.1 A | 170 mOhms | - 40 C | + 105 C | 30 | 12 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Bulk | |||||||
Mfr: RL875S-270L-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 27uH 15% | Not Available Online | Radial | Shielded | 27 uH | 15 % | 1.49 A | 100 mOhms | 14 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | Tray | ||||||||||||
Mfr: RL875S-121K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 120uH 10% | Not Available Online | Radial | Shielded | 120 uH | 10 % | 670 mA | 360 mOhms | 6 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | Tray | ||||||||||||
Mfr: RL875S-122K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 1.2mH 10% | Not Available Online | RF Choke | Radial | Shielded | 1.2 mH | 10 % | 210 mA | 3.98 Ohms | - 40 C | + 105 C | 110 | 1.5 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | |||||||
Mfr: RL875S-392K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 3.9mH 10% | Not Available Online | RF Choke | Radial | Shielded | 3.9 mH | 10 % | 120 mA | 12.9 Ohms | - 40 C | + 105 C | 95 | 1 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | |||||||
Mfr: RL875S-181K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 180uH 10% | Not Available Online | Radial | Shielded | 180 uH | 10 % | 550 mA | 570 mOhms | 5.5 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | |||||||||||||
Mfr: RL875S-332K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 3.3mH 10% | Not Available Online | RF Choke | Radial | Shielded | 3.3 mH | 10 % | 130 mA | 9.74 Ohms | - 40 C | + 105 C | 95 | 1 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | |||||||
Mfr: RL875S-562K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 5.6mH 10% | Not Available Online | Radial | Shielded | 5.6 mH | 10 % | 99 mA | 20.4 Ohms | 1 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | Tray | ||||||||||||
Mfr: RL875S-271K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 270uH 10% | Not Available Online | RF Choke | Radial | Shielded | 270 uH | 10 % | 450 mA | 860 mOhms | - 40 C | + 105 C | 40 | 4 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | |||||||
Mfr: RL875S-182K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 1800uH 10% | Not Available Online | Radial | Shielded | 1.8 mH | 10 % | 170 mA | 6.81 Ohms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-222K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 2200uH 10% | Not Available Online | Radial | Shielded | 2.2 mH | 10 % | 160 mA | 7.56 Ohms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-270L TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 27uH 15% | Not Available Online | Radial | Shielded | 27 uH | 15 % | 1.49 A | 100 mOhms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-330L TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 33uH 15% | Not Available Online | Radial | Shielded | 33 uH | 15 % | 1.3 A | 140 mOhms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-331K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 330uH 10% | Not Available Online | Radial | Shielded | 330 uH | 10 % | 410 mA | 970 mOhms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-392K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 3900uH 10% | Not Available Online | Radial | Shielded | 3.9 mH | 10 % | 120 mA | 12.9 Ohms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-103K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 10 000uH 10% | Not Available Online | Radial | Shielded | 10 mH | 10 % | 74 mA | 35 Ohms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-272K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 2700uH 10% | Not Available Online | Radial | Shielded | 2.7 mH | 10 % | 140 mA | 8.54 Ohms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-560K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 56uH 10% | Not Available Online | Radial | Shielded | 56 uH | 10 % | 990 mA | 190 mOhms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-561K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 560uH 10% | Not Available Online | Radial | Shielded | 560 uH | 10 % | 310 mA | 1.61 Ohms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-821K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 820uH 10% | Not Available Online | Radial | Shielded | 820 uH | 10 % | 260 mA | 2.33 Ohms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-822K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 8200uH 10% | Not Available Online | Radial | Shielded | 8.2 mH | 10 % | 81 mA | 30.6 Ohms | Standard | PCB Mount | 7.5 mm | 7.8 mm | RL875S | ||||||||||||||
Mfr: RL875S-220L-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 22uH 15% | Not Available Online | RF Choke | Radial | Shielded | 22 uH | 15 % | 1.6 A | 80 mOhms | - 40 C | + 105 C | 35 | 15 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | |||||||
Mfr: RL875S-331K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 330uH 10% | Not Available Online | RF Choke | Radial | Shielded | 330 uH | 10 % | 410 mA | 970 mOhms | - 40 C | + 105 C | 30 | 4 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray |