RL824 - RF Inductors - Leaded
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL824-221K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 220 uH | 10 % | 820 mA | 280 mOhms | - 55 C | + 105 C | 35 | 1.9 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | |||||||
Mfr: RL824-220K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 22 uH | 10 % | 1.72 A | 76 mOhms | - 55 C | + 105 C | 135 | 12 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | |||||||
Mfr: RL824-222K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 2.2mH 10% 1KHz 240mA | 0In Stock | Radial | 2.2 mH | 10 % | 240 mA | 2.8 Ohms | - 55 C | + 105 C | 35 | 660 kHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | |||||||||
Mfr: RL824-332K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 3.3 mH | 10 % | 180 mA | 4 Ohms | - 55 C | + 105 C | 35 | 520 kHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | |||||||
Mfr: RL824-821K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 820 uH | 10 % | 400 mA | 860 mOhms | - 55 C | + 105 C | 26 | 1 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | RL824 | Bulk | ||||||||||
Mfr: RL824-331K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 330uH 10% 1KHz 560mA | 0In Stock | Radial | Unshielded | 330 uH | 10 % | 560 mA | 500 mOhms | - 55 C | + 105 C | 35 | 1.5 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | ||||||||
Mfr: RL824-122K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | Unshielded | 1.2 mH | 10 % | 280 mA | 1.8 Ohms | - 55 C | + 105 C | 45 | 830 kHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | ||||||||
Mfr: RL824-121K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 120uH 10% 1KHz 640mA | 0In Stock | Radial | Unshielded | 120 uH | 10 % | 940 mA | 190 mOhms | - 55 C | + 105 C | 58 | 2.6 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | ||||||||
Mfr: RL824-272K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | Unshielded | 2.7 mH | 10 % | 190 mA | 3.35 Ohms | - 55 C | + 105 C | 35 | 610 kHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | ||||||||
Mfr: RL824-391K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 390uH 10% 1KHz 520mA | 0In Stock | Radial | 390 uH | 10 % | 520 mA | 560 mOhms | - 55 C | + 105 C | 35 | 1.4 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | |||||||||
Mfr: RL824-680K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | Unshielded | 68 uH | 10 % | 1.24 A | 130 mOhms | - 55 C | + 105 C | 58 | 3.9 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | ||||||||
Mfr: RL824-101K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 100 uH | 10 % | 1.02 A | 180 mOhms | - 55 C | + 105 C | 58 | 2.8 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | |||||||
Mfr: RL824-150K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 15uH 10% 1KHz 1.93A | 0In Stock | Radial | 15 uH | 10 % | 1.93 A | 65 mOhms | - 55 C | + 105 C | 135 | 25 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 1.5 mH | 10 % | 220 mA | 4.7 Ohms | - 40 C | + 105 C | 35 | 1.5 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | ||||||||
Mfr: RL824-681K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 680uH 10% 1KHz 440mA | 0In Stock | RF Choke | Radial | Unshielded | 680 uH | 10 % | 440 mA | 790 mOhms | - 55 C | + 105 C | 26 | 1.1 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | |||||||
Mfr: RL824-271K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded sInductor, Radial | 0In Stock | Radial | Unshielded | 270 uH | 10 % | 600 mA | 480 mOhms | - 55 C | + 105 C | 35 | 1.6 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | ||||||||
Mfr: RL824-100K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 10 uH | 10 % | 2.2 A | 52 mOhms | - 55 C | + 105 C | 135 | 44 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | RL824 | Bulk | ||||||||||
Mfr: RL824-470K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 47 uH | 10 % | 1.29 A | 110 mOhms | - 55 C | + 105 C | 58 | 4.1 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | RL824 | Bulk | ||||||||||
0In Stock | RF Choke | Radial | Unshielded | 1 mH | 10 % | 310 mA | 1.6 Ohms | - 55 C | + 105 C | 26 | 870 kHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | ||||||||
Mfr: RL824-151K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 150 uH | 10 % | 920 mA | 220 mOhms | - 55 C | + 105 C | 58 | 2.2 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | RL824 | Bulk | ||||||||||
Mfr: RL824-471K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 470 uH | 10 % | 480 mA | 620 mOhms | - 55 C | + 105 C | 35 | 1.3 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | |||||||
Mfr: RL824-182K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | Unshielded | 1.8 mH | 10 % | 240 mA | 2.3 Ohms | - 55 C | + 105 C | 45 | 710 kHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | ||||||||
Mfr: RL824-330K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 33 uH | 10 % | 1.49 A | 86 mOhms | - 55 C | + 105 C | 90 | 5.9 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk |