RL822 - RF Inductors - Leaded
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL822-221K-RC TTI: RL822-221K-RC Bourns Availability: 900In StockRF Inductors - Leaded Inductor, Radial | 900In Stock | RF Choke | Radial | Unshielded | 220 uH | 10 % | 380 mA | 680 mOhms | - 55 C | + 105 C | 20 | 2.7 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||
Mfr: RL822-101K-RC TTI: RL822-101K-RC Bourns Availability: 1,000In StockRF Inductors - Leaded 100uH 10% 1KHz 580mA | 1,000In Stock | RF Choke | Radial | Unshielded | 100 uH | 10 % | 580 mA | 280 mOhms | - 55 C | + 105 C | 20 | 3.7 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||
Mfr: RL822-100K-RC TTI: RL822-100K-RC Bourns Availability: 1,000In StockRF Inductors - Leaded 10uH 10% 1KHz | 1,000In Stock | RF Choke | Radial | Unshielded | 10 uH | 10 % | 1.96 A | 45 mOhms | - 55 C | + 105 C | 50 | 14 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||
0In Stock | RF Choke | Radial | Unshielded | 3.3 uH | 10 % | 2.66 A | 25 mOhms | - 55 C | + 105 C | 20 | 79 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | ||||||||
Mfr: RL822-470K-RC TTI: RL822-470K-RC Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 47 uH | 10 % | 790 mA | 170 mOhms | - 55 C | + 105 C | 30 | 6.5 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | ||||||||||
Mfr: RL822-471K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 470 uH | 10 % | 250 mA | 1.37 Ohms | - 55 C | + 105 C | 20 | 1.9 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | ||||||||||
Mfr: RL822-681K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 680 uH | 10 % | 210 mA | 2 Ohms | - 55 C | + 105 C | 20 | 1.6 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | ||||||||||
Mfr: RL822-561K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 560 uH | 10 % | 230 mA | 1.53 Ohms | - 55 C | + 105 C | 20 | 1.8 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | ||||||||||
Mfr: RL822-821K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 820 uH | 10 % | 180 mA | 2.7 Ohms | - 55 C | + 105 C | 20 | 1.5 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | ||||||||||
Mfr: RL822-6R8K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 6.8 uH | 10 % | 2.1 A | 35 mOhms | - 55 C | + 105 C | 20 | 29 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||
Mfr: RL822-1R0K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 1 uH | 10 % | 3.71 A | 13 mOhms | - 55 C | + 105 C | 20 | 150 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||
Mfr: RL822-560K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 56uH 10% 1KHz 760mA | 0In Stock | Radial | Unshielded | 56 uH | 10 % | 760 mA | 200 mOhms | - 55 C | + 105 C | 30 | 5.4 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | ||||||||
Mfr: RL822-150K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 15uH 10% 1KHz 1.75A | 0In Stock | Radial | 15 uH | 10 % | 1.75 A | 58 mOhms | - 55 C | + 105 C | 40 | 12 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||||
Mfr: RL822-331K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 330 uH | 10 % | 330 mA | 900 mOhms | - 55 C | + 105 C | 20 | 2.3 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | ||||||||||
Mfr: RL822-151K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 150 uH | 10 % | 420 mA | 540 mOhms | - 55 C | + 105 C | 20 | 3.2 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | ||||||||||
Mfr: RL822-220K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 22 uH | 10 % | 1.29 A | 70 mOhms | - 55 C | + 105 C | 40 | 9.2 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | ||||||||||
Mfr: RL822-102K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 1 mH | 10 % | 160 mA | 2.96 Ohms | - 55 C | + 105 C | 50 | 1.3 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||
Mfr: RL822-2R2K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 2.2 uH | 10 % | 3.15 A | 21 mOhms | - 55 C | + 105 C | 20 | 100 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||
Mfr: RL822-330K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | Unshielded | 33 uH | 10 % | 1.17 A | 90 mOhms | - 55 C | + 105 C | 30 | 7.8 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | ||||||||
Mfr: RL822-4R7K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 4.7 uH | 10 % | 2.27 A | 30 mOhms | - 55 C | + 105 C | 20 | 51 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | ||||||||||
Mfr: RL822-680K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 68 uH | 10 % | 700 mA | 220 mOhms | - 55 C | + 105 C | 30 | 4.9 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | ||||||||||
Not Available Online | Radial | RL822 |