RL110 - RF Inductors - Leaded
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
950In Stock | RF Choke | Radial | Unshielded | 330 uH | 10 % | 930 mA | 520 mOhms | - 40 C | + 105 C | 20 | 2.8 MHz | Standard | PCB Mount | 10 mm | 10 mm | Ferrite | RL110 | Bulk | ||||||||
Mfr: RL110-330K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 33uH 10% | Not Available Online | RF Choke | Radial | Unshielded | 33 uH | 10 % | 2.9 A | 137 mOhms | - 40 C | + 105 C | 20 | 6 MHz | Standard | PCB Mount | 10 mm | 10 mm | Ferrite | RL110 | Bulk | |||||||
0In Stock | RF Choke | Radial | Unshielded | 160 uH | 10 % | 780 mA | 202 mOhms | - 40 C | + 105 C | 20 | 2.5 MHz | Standard | PCB Mount | 10 mm | 10 mm | Ferrite | RL110 | Bulk | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 100 uH | 20 % | 1.7 A | 160 mOhms | - 40 C | + 105 C | 25 | 5.7 MHz | Standard | PCB Mount | 10 mm | 10 mm | Ferrite | RL110 | Bulk | ||||||||
0In Stock | Radial | Unshielded | 14.7 uH | 10 % | 324 mOhms | 3.4 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | Bulk | ||||||||||||||
0In Stock | Radial | Unshielded | 12.2 uH | 20 % | 137 mOhms | 6.1 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | |||||||||||||||
0In Stock | Radial | Unshielded | 1 mH | 20 % | 530 mA | 1.7 Ohms | 1.7 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | Bulk | |||||||||||||
0In Stock | Radial | Unshielded | 47 uH | 10 % | 2.5 A | 83 mOhms | - 40 C | + 105 C | 25 | 8.1 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | Bulk | ||||||||||
0In Stock | Radial | Unshielded | 15 uH | 20 % | 4.4 A | 26 mOhms | 7.7 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | ||||||||||||||
0In Stock | Radial | Unshielded | 150 uH | 20 % | 1.4 A | 230 mOhms | 4.2 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | ||||||||||||||
0In Stock | Radial | Unshielded | 68 uH | 10 % | 2.1 A | 120 mOhms | - 30 C | + 100 C | 6.3 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | Bulk | |||||||||||
0In Stock | Radial | Unshielded | 8.5 uH | 10 % | 324 mOhms | 2.7 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | |||||||||||||||
0In Stock | Radial | Unshielded | 89.6 uH | 20 % | 137 mOhms | 6.8 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | Bulk | ||||||||||||||
0In Stock | Radial | Unshielded | 12 uH | 20 % | 4.9 A | 23 mOhms | 11 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | Bulk | |||||||||||||
0In Stock | Radial | Unshielded | 82 uH | 10 % | 94 mOhms | 6 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | |||||||||||||||
0In Stock | Radial | Unshielded | 8.3 uH | 10 % | 202 mOhms | 2 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | |||||||||||||||
0In Stock | Radial | Unshielded | 201.6 uH | 10 % | 324 mOhms | 3.9 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | Bulk | ||||||||||||||
0In Stock | Radial | Unshielded | 11.6 uH | 10 % | 202 mOhms | 2.1 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | Bulk | ||||||||||||||
0In Stock | Radial | Unshielded | 27.4 uH | 10 % | 324 mOhms | 3.8 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | |||||||||||||||
0In Stock | Radial | Unshielded | 10 uH | 20 % | 5.3 A | 22 mOhms | 14 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | Bulk | |||||||||||||
0In Stock | Radial | Unshielded | 18 uH | 20 % | 4 A | 33 mOhms | 7.1 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | ||||||||||||||
Not Available Online | Radial | Unshielded | 4.9 uH | 10 % | 137 mOhms | 8.6 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | |||||||||||||||
Mfr: RL110-271K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 270uH 10% | Not Available Online | Radial | Unshielded | 270 uH | 10 % | 1 A | 400 mOhms | 3.4 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | |||||||||||||
Not Available Online | Radial | Unshielded | 39 uH | 10 % | 2.7 A | 73 mOhms | 8.6 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | ||||||||||||||
Mfr: RL110-391K TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 390uH 10% | Not Available Online | Radial | Unshielded | 390 uH | 10 % | 860 mA | 650 mOhms | 2.7 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 |
- 1
- 2