LBC - RF Inductors - Leaded
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock | HF Choke | Radial | 820 uH | Standard | LBC | Reel | ||||||||||||||||||||
Mfr: B82144B1105J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 1000UH 5% | Not Available Online | HF Choke | Radial | 1 mH | 640 mOhms | Standard | LBC | Reel | ||||||||||||||||||
Mfr: B82144B1156J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 15000UH 5% | Not Available Online | HF Choke | Radial | 15 mH | 640 mOhms | Standard | LBC | Reel | ||||||||||||||||||
Mfr: B82144B1223K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 22UH 10% | Not Available Online | HF Choke | Radial | 22 uH | 640 mOhms | Standard | LBC | Reel | ||||||||||||||||||
Not Available Online | HF Choke | Radial | 220 uH | 640 mOhms | Standard | LBC | Reel | |||||||||||||||||||
Mfr: B82144B1472K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 4.7UH 10% | Not Available Online | HF Choke | Radial | 4.7 uH | 640 mOhms | Standard | LBC | Reel | ||||||||||||||||||
Not Available Online | HF Choke | Radial | 4.7 mH | 640 mOhms | Standard | LBC | Reel | |||||||||||||||||||
Mfr: B82144B1104J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 100UH 5% | Not Available Online | HF Choke | Radial | 100 uH | 640 mOhms | Standard | LBC | Reel | ||||||||||||||||||
Mfr: B82144B1225J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 2200UH 5% | Not Available Online | HF Choke | Radial | 9.2 mm x 6.5 mm | 2.2 mH | 5 % | 180 mA | 9.5 Ohms | - 55 C | + 125 C | 60 | 1.5 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | LBC | Reel | |||||||
Not Available Online | HF Choke | Radial | 330 uH | 640 mOhms | Standard | LBC | Reel | |||||||||||||||||||
Mfr: B82144B1473J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 47UH 5% | Not Available Online | HF Choke | Radial | 47 uH | 640 mOhms | Standard | LBC | Reel | ||||||||||||||||||
Mfr: B82144B1103K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 10UH 10% | Not Available Online | HF Choke | Radial | 9.2 mm x 6.5 mm | 10 uH | 10 % | 1.5 A | 180 mOhms | - 55 C | + 125 C | 60 | 2.52 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | LBC | Reel | |||||||
Not Available Online | HF Choke | Radial | 220 uH | Standard | LBC | Reel | ||||||||||||||||||||
Not Available Online | HF Choke | Radial | Unshielded | 33 uH | 5 % | - 55 C | + 125 C | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | LBC | Reel | ||||||||||||
Mfr: B82144B1102K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 1UH 10% | Not Available Online | HF Choke | Radial | 9.2 mm x 6.5 mm | 1 uH | 10 % | 2.5 A | 60 mOhms | - 55 C | + 125 C | 25 | 200 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | LBC | Reel | |||||||
Mfr: B82144B1107J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 100000UH 5% | Not Available Online | HF Choke | Radial | 100 mH | 640 mOhms | Standard | LBC | Reel | ||||||||||||||||||
Not Available Online | HF Choke | Radial | Unshielded | 3.3 mH | 5 % | 150 mA | 640 mOhms | - 55 C | + 125 C | 60 | 1.3 MHz | Standard | PCB Mount | 6.5 mm | 9.2 mm | Ferrite | LBC | Reel | ||||||||
Mfr: B82144B1474J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 470UH 5% | Not Available Online | HF Choke | Radial | 470 uH | 640 mOhms | Standard | LBC | Reel | ||||||||||||||||||
Mfr: B82144B1476J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 47000UH 5% | Not Available Online | HF Choke | Radial | 47 mH | 640 mOhms | Standard | LBC | Reel |