IRF-46 - RF Inductors - Leaded
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRF46ER153K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 15uH 10% Axial Leaded | Not Available Online | Axial | 15 uH | 137 mOhms | Standard | PCB Mount | IRF-46 | |||||||||||||||||||
Mfr: IRF46ER333K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 33uH 10% Axial Leaded | Not Available Online | Axial | 33 uH | 137 mOhms | Standard | PCB Mount | IRF-46 | |||||||||||||||||||
Mfr: IRF46ER222K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 2.2uH 10% Axial Leaded | Not Available Online | Axial | 2.2 uH | 137 mOhms | Standard | PCB Mount | IRF-46 | |||||||||||||||||||
Mfr: IRF46ER123K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 12uH 10% Axial Leaded | Not Available Online | Axial | 12 uH | 137 mOhms | Standard | PCB Mount | IRF-46 | |||||||||||||||||||
Mfr: IRF46ER272K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 2.7uH 10% Axial Leaded | Not Available Online | Axial | 2.7 uH | 137 mOhms | Standard | PCB Mount | IRF-46 | |||||||||||||||||||
Mfr: IRF46RU272K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 27uH 10% Axial Leaded | Not Available Online | Axial | 27 uH | 10 % | 230 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-46 | Reel | ||||||||||||
Mfr: IRF46RU822K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded IRF-46 8200uH 10% | Not Available Online | Axial | 8.2 mH | 10 % | 640 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-46 | Reel | ||||||||||||
Mfr: IRF46RU333K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Axial | Unshielded | 33 mH | 10 % | 35 mA | 200 mOhms | - 20 C | + 105 C | 40 | 240 MHz | Standard | PCB Mount | 14 mm | 3.05 mm | 5 mm | Ferrite | IRF-46 | ||||||||
Mfr: IRF46RU153K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded IRF-46 15uH 10% | Not Available Online | Axial | 15 uH | 10 % | 59 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-46 | Reel | ||||||||||||
Mfr: IRF46RU102K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded IRF-46 1uH 10% | Not Available Online | Axial | 1 uH | 10 % | 560 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-46 | Reel | ||||||||||||
Mfr: IRF46RU123K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Axial | Unshielded | 12 mH | 10 % | 60 mA | 400 mOhms | - 20 C | + 105 C | 50 | 88 MHz | Standard | PCB Mount | 6 mm | 5 mm | IRF-46 | ||||||||||
Mfr: IRF46RU222K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded IRF-46 2.2uH 10% | Not Available Online | Axial | 2.2 uH | 10 % | 27 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-46 | Reel |