ER1641 - RF Inductors - Leaded
575 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1641-473KR BULK TTI: ER1641-473KR Delevan Availability: 50In StockRF Inductors - Leaded 39uH 10% 3.6ohm Est Reli ThruHole RF | 50In Stock | Established Reliability | Axial | Shielded | 47 uH | 10 % | 195 mA | 2.11 Ohms | - 55 C | + 105 C | 50 | 27 MHz | PCB Mount | 10.41 mm | 4.11 mm | Iron | M39010/03 | ER1641 | Bulk | ER1641-473KR B25 | |||||||
Mfr: ER1641-104KR TTI: ER1641-104KR Delevan Availability: 15In Stock500 On Order Expected 07-Sep-27 RF Inductors - Leaded 4.3uH 5% 1.2ohm Est Reli ThruHole RF | 15In Stock500 On Order Expected 07-Sep-27 | Axial | Unshielded | 100 uH | 10 % | 160 mA | 3.12 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-104KR B25 | |||||||||||||
11In Stock | Established Reliability | Axial | Shielded | 22 uH | 10 % | 290 mA | 960 mOhms | - 55 C | + 105 C | 45 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | ER1641 | Bulk | ||||||||||
Mfr: ER1641-124KR TTI: ER1641-124KR Delevan Availability: 33In StockRF Inductors - Leaded 5.6uH 5% 1.8ohm Est Reli ThruHole RF | 33In Stock | Axial | 120 uH | 78 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-124KR B25 | ||||||||||||||||
Mfr: ER1641-563KR TTI: ER1641-563KR Delevan Availability: 0In StockRF Inductors - Leaded 47uH 10% 4.5ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 56 uH | 10 % | 590 mA | 2.23 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-563KR T25 | |||||||||||||
Mfr: ER1641-823KR TTI: ER1641-823KR Delevan Availability: 0In StockRF Inductors - Leaded 82uH 5% 7.3ohm Est Reli ThruHole RF | 0In Stock | Axial | 82 uH | 150 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/03 | ER1641 | Bulk | ER1641-823KR T25 | |||||||||||||||
0In Stock | Established Reliability | Axial | Shielded | 120 nH | 10 % | 1.53 A | 34 mOhms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | ER1641 | Reel | ||||||||||
Mfr: ER1641-472KR TTI: ER1641-472KR Delevan Availability: 0In StockRF Inductors - Leaded 4.7uH 10% .55ohm Est Reli ThruHole RF | 0In Stock | Axial | 4.7 uH | 280 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/02 | ER1641 | Reel | ER1641-472KR T1000 | |||||||||||||||
Mfr: ER1641-682KM TTI: ER1641-682KM Delevan Availability: 0In StockRF Inductors - Leaded 6.8uH 10% 1.02ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 6.8 uH | 10 % | 280 mA | 1.02 Ohms | 50 | 55 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-682KM T1000 | ||||||||||
Mfr: ER1641-105KP TTI: ER1641-105KP Delevan Availability: 0In StockRF Inductors - Leaded 68uH 10% 2.44ohm Est Reli ThruHole RF | 0In Stock | Axial | 1 mH | 10 % | Standard | PCB Mount | ER1641 | Bulk | ER1641-105KP B1000 | ||||||||||||||||||
Mfr: ER1641-103KR TTI: ER1641-103KR Delevan Availability: 0In StockRF Inductors - Leaded 6.8uH 5% 1.02ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 10 uH | 10 % | 220 mA | 1.62 Ohms | 50 | 46 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-103KR T1000 | ||||||||||
Mfr: ER1641-223KR TTI: ER1641-223KR Delevan Availability: 0In StockRF Inductors - Leaded 12uH 5% 2.7ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 22 uH | 10 % | 290 mA | 960 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-223KR B25 | |||||||||||||
Mfr: ER1641-273KR TTI: ER1641-273KR Delevan Availability: 0In StockRF Inductors - Leaded 16uH 5% 3.1ohm Est Reli ThruHole RF | 0In Stock | Axial | 27 uH | 10 % | 260 mA | 1.19 Ohms | - 55 C | + 105 C | 45 | 38 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-273KR T25 | ||||||||||
Mfr: ER1641-823KM TTI: ER1641-823KM Delevan Availability: 0In StockRF Inductors - Leaded 82uH 10% 2.7ohm Est Reli ThruHole RF | 0In Stock | Axial | 82 uH | 78 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-823KM T1000 | ||||||||||||||||
Mfr: ER1641-102KR TTI: ER1641-102KR Delevan Availability: 0In StockRF Inductors - Leaded .68uH 5% .45ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 1 uH | 10 % | 1.07 A | 70 mOhms | 44 | 140 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-102KR T1000 | ||||||||||
Mfr: ER1641-153KR TTI: ER1641-153KR Delevan Availability: 0In StockRF Inductors - Leaded .91uH 5% .07ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 15 uH | 10 % | 315 mA | 800 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-153KR T1000 | |||||||||||||
Mfr: ER1641-332KR TTI: ER1641-332KR Delevan Availability: 0In StockRF Inductors - Leaded 3.3uH 10% .35ohm Est Reli ThruHole RF | 0In Stock | Axial | PCB Mount | ER1641 | Reel | ER1641-332KR T1000 | |||||||||||||||||||||
Mfr: ER1641-331JR TTI: ER1641-331JR Delevan Availability: 0In StockRF Inductors - Leaded 20uH 5% 3.3ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 330 nH | 5 % | 780 mA | 130 mOhms | 46 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-331JR T25 | ||||||||||
Mfr: ER1641-154KR TTI: ER1641-154KR Delevan Availability: 0In StockRF Inductors - Leaded 6.8uH 10% 2ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 150 uH | 10 % | 140 mA | 4.1 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-154KR T25 | |||||||||||||
Mfr: ER1641-223KM TTI: ER1641-223KM Delevan Availability: 0In StockRF Inductors - Leaded 22uH 10% .96ohm Est Reli ThruHole RF | 0In Stock | Axial | 22 uH | 10 % | Standard | PCB Mount | ER1641 | Bulk | ER1641-223KM T1000 | ||||||||||||||||||
Mfr: ER1641-224KP TTI: ER1641-224KP Delevan Availability: 0In StockRF Inductors - Leaded 220uH 10% 5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 220 uH | 10 % | 125 mA | 5 Ohms | 55 | 7.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-224KP T1000 | ||||||||||
Mfr: ER1641-104KP TTI: ER1641-104KP Delevan Availability: 0In StockRF Inductors - Leaded 68uH 5% 2.44ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 100 uH | 10 % | 160 mA | 3.12 Ohms | 50 | 10 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-104KP T1000 | ||||||||||
Mfr: ER1641-182KR TTI: ER1641-182KR Delevan Availability: 0In StockRF Inductors - Leaded .22uH 10% .035ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 1.8 uH | 10 % | 755 mA | 140 mOhms | 44 | 105 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-182KR T1000 | ||||||||||
Mfr: ER1641-222KR R25 TTI: ER1641-222KR Delevan Availability: 0In StockRF Inductors - Leaded .75uH 5% .205ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 2.2 uH | 10 % | 650 mA | 190 mOhms | - 55 C | + 105 C | 44 | 100 MHz | PCB Mount | 10.41 mm | 4.11 mm | Iron | M39010/02 | ER1641 | Reel | ER1641-222KR T1000 | |||||||
Mfr: ER1641-562KM TTI: ER1641-562KM Delevan Availability: 0In StockRF Inductors - Leaded 5.6uH 10% .72ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 5.6 uH | 10 % | 335 mA | 720 mOhms | 44 | 65 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-562KM T1000 |