• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

ER1537 - RF Inductors - Leaded

389 Results
389 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ER1537-20KR
TTI: ER1537-20KR
Delevan
Availability:

0In Stock

New Product
RF Inductors - Leaded 30uH 5% 3ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
30 uH
5 %
137 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Bulk
ER1537-20KR
T1000
Datasheet
Mfr: ER1537-32KP
TTI: ER1537-32KP
Delevan
Availability:

0In Stock

RF Inductors - Leaded .12uH 10% .034ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
120 nH
10 %
31 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Bulk
ER1537-32KP
B1000
Datasheet
Mfr: ER1537-12KM
TTI: ER1537-12KM
Delevan
Availability:

0In Stock

RF Inductors - Leaded 12uH 10% 1.1ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
12 uH
10 %
31 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-12KM
T1000
Datasheet
Mfr: ER1537-12KR
TTI: ER1537-12KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 13uH 5% 1.4ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
1 uH
10 %
650 mA
290 mOhms
33
180 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
M39010/06
ER1537
Reel
ER1537-12KR
T1000
Datasheet
Mfr: ER1537-28KM
TTI: ER1537-28KM
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1000uH 5% 17.5ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
4.7 uH
10 %
Standard
PCB Mount
ER1537
Bulk
ER1537-28KM
T1000
Datasheet
Mfr: ER1537-40KR
TTI: ER1537-40KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 5% .12ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
1.5 uH
5 %
137 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Bulk
ER1537-40KR
T1000
Datasheet
Mfr: ER1537-06JR
TTI: ER1537-06JR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.2uH 5% .5ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
6.2 uH
5 %
20.5 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Bulk
ER1537-06JR
T1000
Datasheet
Mfr: ER1537-52KR
TTI: ER1537-52KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.8uH 5% .14ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
Unshielded
33 uH
5 %
165 mA
137 mOhms
- 55 C
+ 105 C
65
PCB Mount
9.53 mm
3.96 mm
Iron
M39010/07
ER1537
Bulk
ER1537-52KR
T1000
Datasheet
Mfr: ER1537-32KR
TTI: ER1537-32KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .12uH 10% .034ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
120 nH
10 %
137 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Bulk
ER1537-32KR
B1000
Datasheet
Mfr: ER1537-14KR
TTI: ER1537-14KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 16uH 5% 2.25ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
16 uH
5 %
137 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Bulk
ER1537-14KR
T1000
Datasheet
Mfr: ER1537-22KR
TTI: ER1537-22KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded .1uH 5% .025ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
Unshielded
2.7 uH
10 %
385 mA
1.2 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Bulk
ER1537-22KR
B1000
Datasheet
Mfr: ER1537-02KR
TTI: ER1537-02KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.6uH 5% 2.3ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Established Reliability
Axial
6.35 mm x 2.41 mm
Unshielded
220 nH
5 %
1.81 A
55 mOhms
- 55 C
+ 125 C
50
PCB Mount
9.53 mm
3.96 mm
Phenolic
M39010/06
ER1537
Bulk
ER1537-02KR
T1000
Datasheet
Mfr: ER1537-00KR
TTI: ER1537-00KR
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.7uH 5% 1.2ohm Est Reli ThruHole RF

0In Stock

Please adjust quantity to Min / Mult value
Axial
150 nH
10 %
12 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Bulk
ER1537-00KR
T1000
Datasheet
Mfr: ER1537-02LP
TTI: ER1537-02LP
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 3.9uH 5% 2.3ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
3.9 uH
5 %
31 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Bulk
ER1537-02LP
T1000
Datasheet
Mfr: ER1537-17JM
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 20uH 5% 2.5ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
20 uH
5 %
31 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-17JM
T1000
Datasheet
Mfr: ER1537-12KP
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 13uH 5% 1.4ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
13 uH
5 %
31 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-12KP
T1000
Datasheet
Mfr: ER1537-16JP
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 18uH 10% 2.25ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
18 uH
10 %
31 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-16JP
T1000
Datasheet
Mfr: ER1537-17JP
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 22uH 5% 2.5ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
22 uH
5 %
31 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-17JP
T1000
Datasheet
Mfr: ER1537-20JP
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 27uH 10% 2.6ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
27 uH
10 %
31 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-20JP
T1000
Datasheet
Mfr: ER1537-21JP
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 33uH 5% 3ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
33 uH
5 %
31 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-21JP
T1000
Datasheet
Mfr: ER1537-07JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 7.5uH 5% .6ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
7.5 uH
5 %
20.5 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-07JR
T1000
Datasheet
Mfr: ER1537-40JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .15uH 10% .037ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
150 nH
10 %
20.5 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-40JR
B1000
Datasheet
Mfr: ER1537-48JR
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 16uH 5% .89ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
16 uH
5 %
20.5 mOhms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-48JR
T1000
Datasheet
Mfr: ER1537-14JM
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 15uH 5% 1.4ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
15 uH
5 %
31 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-14JM
T1000
Datasheet
Mfr: ER1537-16JM
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 18uH 5% 2.25ohm Est Reli ThruHole RF

Not Available Online

Call
or
View Details
Established Reliability
Axial
18 uH
5 %
31 Ohms
Standard
PCB Mount
9.53 mm
3.96 mm
ER1537
Reel
ER1537-16JM
T1000
  • 1
  • 2
  • 3
  • 4