ER1025 - RF Inductors - Leaded
464 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1025-68KR TTI: ER1025-68KR Delevan Availability: 0In Stock84 On Order Expected 11-Dec-26 RF Inductors - Leaded .22uH 5% .055ohm Est Reli ThruHole RF | 0In Stock84 On Order Expected 11-Dec-26 | Axial | 100 uH | 678 Ohms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-68KR T1000 | ||||||||||||||||
Mfr: ER1025-94KM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.6uH 5% .65ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 100 nH | 5 % | 1.35 A | 31 Ohms | - 55 C | + 105 C | 40 | 680 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | M39010/08 | ER1025 | Reel | ER1025-94KM T1000 | |||||||
Mfr: ER1025-70JP TTI: ER1025-70JP Delevan Availability: 0In StockRF Inductors - Leaded .22uH 20% .055ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 120 uH | 20 % | 66 mA | 31 Ohms | - 55 C | + 105 C | 30 | 12 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-70JP T1000 | ||||||||
Mfr: ER1025-36KR TTI: ER1025-36KR Delevan Availability: 0In StockRF Inductors - Leaded 100uH 10% 8ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 4.7 uH | 10 % | 230 mA | 137 mOhms | - 55 C | + 105 C | 45 | 75 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-36KR T1000 | ||||||||
Mfr: ER1025-52KR TTI: ER1025-52KR Delevan Availability: 0In StockRF Inductors - Leaded 470uH 10% 42ohm Est Reli ThruHole RF | 0In Stock | Axial | 22 uH | 860 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | M39010/09 | ER1025 | Bulk | ER1025-52KR T1000 | |||||||||||||||
Mfr: ER1025-84KR TTI: ER1025-84KR Delevan Availability: 0In StockRF Inductors - Leaded .51uH 5% .135ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 470 uH | 5 % | 36 mA | 137 mOhms | - 55 C | + 105 C | 30 | 6 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-84KR T1000 | ||||||||
Mfr: ER1025-28KR TTI: ER1025-28KR Delevan Availability: 0In StockRF Inductors - Leaded 2.2uH 10% .4ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 2.2 uH | 10 % | 395 mA | 137 mOhms | - 55 C | + 105 C | 30 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-28KR T1000 | ||||||||
Mfr: ER1025-04KR TTI: ER1025-04KR Delevan Availability: 0In StockRF Inductors - Leaded .22uH 10% .14ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 220 nH | 10 % | 1.03 A | 137 mOhms | - 55 C | + 105 C | 33 | 510 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-04KR T1000 | ||||||||
Mfr: ER1025-92JR TTI: ER1025-92JR Delevan Availability: 0In StockRF Inductors - Leaded 1.5uH 5% .5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 1 mH | 5 % | 28 mA | 20.5 mOhms | - 55 C | + 105 C | 30 | 3.4 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-92JR T1000 | ||||||||
Mfr: ER1025-68KP TTI: ER1025-68KP Delevan Availability: 0In StockRF Inductors - Leaded .22uH 5% .055ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 100 uH | 5 % | 84 mA | 31 Ohms | - 55 C | + 105 C | 50 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-68KP T1000 | ||||||||
Mfr: ER1025-40KR TTI: ER1025-40KR Delevan Availability: 0In StockRF Inductors - Leaded 150uH 10% 15ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 6.8 uH | 10 % | 175 mA | 137 mOhms | - 55 C | + 105 C | 50 | 60 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-40KR T1000 | ||||||||
Mfr: ER1025-40JP TTI: ER1025-40JP Delevan Availability: 0In StockRF Inductors - Leaded 150uH 5% 15ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 6.8 uH | 5 % | 175 mA | 31 Ohms | - 55 C | + 105 C | 50 | 60 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-40JP T1000 | ||||||||
0In Stock | Established Reliability | Axial | Unshielded | 330 uH | 5 % | 45 mA | 137 mOhms | - 55 C | + 105 C | 30 | 7 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-80KR T1000 | |||||||||
Mfr: ER1025-54KR TTI: ER1025-54KR Delevan Availability: 0In StockRF Inductors - Leaded 560uH 10% 46ohm Est Reli ThruHole RF | 0In Stock | Axial | 27 uH | 860 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-54KR T1000 | ||||||||||||||||
Mfr: ER1025-60KR TTI: ER1025-60KR Delevan Availability: 0In StockRF Inductors - Leaded 1000uH 10% 72ohm Est Reli ThruHole RF | 0In Stock | Axial | 47 uH | 4.5 Ohms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-60KR T1000 | ||||||||||||||||
Mfr: ER1025-32KR TTI: ER1025-32KR Delevan Availability: 0In StockRF Inductors - Leaded 3.3uH 10% .85ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 3.3 uH | 10 % | 270 mA | 850 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-32KR T1000 | |||||||||||||
Mfr: ER1025-72KP TTI: ER1025-72KP Delevan Availability: 0In StockRF Inductors - Leaded .33uH 10% .09ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 150 uH | 10 % | 61 mA | 31 Ohms | - 55 C | + 105 C | 30 | 11 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-72KP T1000 | ||||||||
Mfr: ER1025-06JR TTI: ER1025-06JR Delevan Availability: 0In StockRF Inductors - Leaded .27uH 5% .16ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 270 nH | 5 % | 960 mA | 20.5 mOhms | - 55 C | + 105 C | 33 | 430 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-06JR T1000 | ||||||||
Mfr: ER1025-48KR TTI: ER1025-48KR Delevan Availability: 0In StockRF Inductors - Leaded 330uH 10% 28ohm Est Reli ThruHole RF | 0In Stock | Axial | 15 uH | 10 % | PCB Mount | ER1025 | Bulk | ER1025-48KR T1000 | |||||||||||||||||||
Mfr: ER1025-68JR TTI: ER1025-68JR Delevan Availability: 0In StockRF Inductors - Leaded .18uH 10% .055ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 100 uH | 10 % | 84 mA | 20.5 mOhms | - 55 C | + 105 C | 50 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-68JR T1000 | ||||||||
Mfr: ER1025-16KR TTI: ER1025-16KR Delevan Availability: 0In StockRF Inductors - Leaded .68uH 10% .6ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 680 nH | 10 % | 495 mA | 600 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-16KR T1000 | |||||||||||||
Mfr: ER1025-42KR TTI: ER1025-42KR Delevan Availability: 0In StockRF Inductors - Leaded 180uH 10% 17ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 8.2 uH | 10 % | 155 mA | 137 mOhms | - 55 C | + 105 C | 55 | 55 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-42KR T1000 | ||||||||
Mfr: ER1025-06KR TTI: ER1025-06KR Delevan Availability: 0In StockRF Inductors - Leaded .27uH 10% .16ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 270 nH | 10 % | 960 mA | 137 mOhms | - 55 C | + 105 C | 33 | 430 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-06KR T1000 | ||||||||
Mfr: ER1025-08KR TTI: ER1025-08KR Delevan Availability: 0In StockRF Inductors - Leaded .33uH 10% .22ohm Est Reli ThruHole RF | 0In Stock | Axial | 330 nH | 10 % | 860 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-08KR T1000 | |||||||||||||||
Mfr: ER1025-44KR TTI: ER1025-44KR Delevan Availability: 0In StockRF Inductors - Leaded 220uH 10% 21ohm Est Reli ThruHole RF | 0In Stock | Axial | 10 uH | 85 Ohms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-44KR T1000 |