B82144F - RF Inductors - Leaded
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82144F2563J TTI: B82144F2563J000 TDK Availability: Not Available OnlineRF Inductors - Leaded 56uH 1300mA SatCurr=6.8MHz | Not Available Online | RF Choke | Axial | 6.5 mm x 9.2 mm | Unshielded | 56 uH | 5 % | 1.6 A | 310 mOhms | 1.3 A | - 55 C | + 125 C | 40 | 6.8 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F2563J | |||||
Mfr: B82144F1103K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=10 H Rated Current=1.5A, Axial DxL:6.5mmx9.2mm | Not Available Online | HF Choke | Axial | Unshielded | 10 uH | 10 % | 1.5 A | 180 mOhms | - 55 C | + 125 C | 60 | 24 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F1103K | |||||||
Mfr: B82144F1107J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 100000uH 5% 490ohm 20mA 0.18MHz | Not Available Online | RF Choke | Axial | 6.5 mm x 9.2 mm | Unshielded | 100 mH | 5 % | 20 mA | 490 Ohms | - 55 C | + 125 C | 40 | 180 kHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F1107J | ||||||
Mfr: B82144F1334J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 330uH 5% axial HF-CHOKE LBC | Not Available Online | HF Choke | Axial | Unshielded | 330 uH | 5 % | 500 mA | 1.7 Ohms | - 55 C | + 125 C | 30 | 3.2 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F1334J | |||||||
Not Available Online | HF Choke | Axial | Unshielded | 33 uH | 5 % | 1.1 A | 350 mOhms | - 55 C | + 125 C | 40 | 8 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F1333J000 | ||||||||
Not Available Online | HF Choke | Axial | Unshielded | 47 uH | 5 % | 900 mA | 410 mOhms | - 55 C | + 125 C | 40 | 7 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F1473J000 | ||||||||
Not Available Online | RF Choke | Axial | 6.5 mm x 9.2 mm | Unshielded | 4.7 mH | 5 % | 120 mA | 21 Ohms | - 55 C | + 125 C | 60 | 1.1 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F1475J000 | |||||||
Mfr: B82144F2273K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 27uH 1800mA SatCurr=9.2MHz | Not Available Online | HF Choke | Axial | 27 uH | 10 % | 2 A | 200 mOhms | - 55 C | + 125 C | 40 | 9.2 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Ammo Pack | B82144F2273K9 | ||||||||
Mfr: B82144F2332K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 3.3uH 5000mA SatCurr=100MHz | Not Available Online | HF Choke | Axial | 3.3 uH | 10 % | 3.5 A | 65 mOhms | - 55 C | + 125 C | 60 | 100 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Ammo Pack | B82144F2332K9 | ||||||||
Mfr: B82144F2102K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 1uH 7700mA SatCurr=200MHz | Not Available Online | HF Choke | Axial | 1 uH | 10 % | 4.45 A | 43 mOhms | - 55 C | + 125 C | 50 | 200 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Ammo Pack | B82144F2102K9 | ||||||||
Mfr: B82144F2122K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 1.2uH 7400mA SatCurr=190MHz | Not Available Online | RF Choke | Axial | 6.5 mm x 9.2 mm | Unshielded | 1.2 uH | 10 % | 4.25 A | 44 mOhms | 7.4 A | - 55 C | + 125 C | 60 | 190 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F2122K | |||||
Mfr: B82144F2153K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 15uH 2400mA SatCurr=13MHz | Not Available Online | HF Choke | Axial | 15 uH | 10 % | 2.3 A | 140 mOhms | - 55 C | + 125 C | 50 | 13 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Ammo Pack | B82144F2153K9 | ||||||||
Mfr: B82144F2183K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 18uH 2250mA SatCurr=12MHz | Not Available Online | RF Choke | Axial | 6.5 mm x 9.2 mm | Unshielded | 18 uH | 10 % | 2.2 A | 155 mOhms | 2.25 A | - 55 C | + 125 C | 50 | 12 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F2183K | |||||
Mfr: B82144F2823J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 82uH 1100mA SatCurr=6MHz | Not Available Online | RF Choke | Axial | 6.5 mm x 9.2 mm | Unshielded | 82 uH | 5 % | 1.4 A | 400 mOhms | 1.1 A | - 55 C | + 125 C | 40 | 6 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F2823J | |||||
Mfr: B82144F2123K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 12uH 2650mA SatCurr=20MHz | Not Available Online | RF Choke | Axial | 6.5 mm x 9.2 mm | Unshielded | 12 uH | 10 % | 2.4 A | 130 mOhms | 2.65 A | - 55 C | + 125 C | 40 | 20 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F2123K | |||||
Not Available Online | HF Choke | Axial | Unshielded | 10 uH | 10 % | 1.5 A | 180 mOhms | - 55 C | + 125 C | 60 | 24 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F1103K000 | ||||||||
Mfr: B82144F2683J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 68uH 1150mA SatCurr=6.1MHz | Not Available Online | RF Choke | Axial | 6.5 mm x 9.2 mm | Unshielded | 68 uH | 5 % | 1.5 A | 350 mOhms | 1.15 A | - 55 C | + 125 C | 40 | 6.1 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F2683J | |||||
Not Available Online | HF Choke | Axial | Unshielded | 100 uH | 5 % | 760 mA | 700 mOhms | - 55 C | + 125 C | 40 | 5.2 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F1104J000 | ||||||||
Not Available Online | RF Choke | Axial | 6.5 mm x 9.2 mm | Unshielded | 1 mH | 5 % | 280 mA | 4.2 Ohms | - 55 C | + 125 C | 60 | 2.2 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F1105J | |||||||
Not Available Online | RF Choke | Axial | 6.5 mm x 9.2 mm | Unshielded | 10 mH | 5 % | 85 mA | 42 Ohms | - 55 C | + 125 C | 50 | 750 kHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F1106J | |||||||
Not Available Online | HF Choke | Axial | Unshielded | 150 uH | 5 % | 670 mA | 900 mOhms | - 55 C | + 125 C | 40 | 4.5 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F1154J | ||||||||
Mfr: B82144F2562K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 5.6uH 3750mA SatCurr=45MHz | Not Available Online | RF Choke | Axial | 6.5 mm x 9.2 mm | Unshielded | 5.6 uH | 10 % | 2.95 A | 90 mOhms | 3.75 A | - 55 C | + 125 C | 50 | 45 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F2562K | |||||
Not Available Online | HF Choke | Axial | Unshielded | 100 mH | 5 % | 20 mA | 490 Ohms | - 55 C | + 125 C | 40 | 180 kHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F1107J000 | ||||||||
Not Available Online | HF Choke | Axial | Unshielded | 1.5 mH | 5 % | 230 mA | 6.4 Ohms | - 55 C | + 125 C | 60 | 1.9 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F1155J000 | ||||||||
Mfr: B82144F2332K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 3.3uH 5000mA SatCurr=100MHz | Not Available Online | RF Choke | Axial | 6.5 mm x 9.2 mm | Unshielded | 3.3 uH | 10 % | 3.5 A | 65 mOhms | 5 A | - 55 C | + 125 C | 60 | 100 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F2332K |