B82144A - RF Inductors - Leaded
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82144A2105J TTI: B82144A2105J TDK Availability: 3,000In StockRF Inductors - Leaded 1000uH 0.2A 3.8ohms | 3,000In Stock | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 1 mH | 5 % | 200 mA | 3.8 Ohms | - 55 C | + 125 C | 60 | 1.2 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2105J000 | ||||||
Mfr: B82144A2107J TTI: B82144A2107J TDK Availability: 0In StockRF Inductors - Leaded 100000uH 0.02A 420ohms | 0In Stock | HF Choke | Axial | 100 mH | 5 % | 20 mA | 350 mOhms | - 55 C | + 125 C | 30 | 12 MHz | Standard | PCB Mount | 12 mm | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2107J000 | |||||||
Mfr: B82144A2226J TTI: B82144A2226J TDK Availability: Not Available OnlineRF Inductors - Leaded 22000uH 0.04A 120ohms | Not Available Online | HF Choke | Axial | 22 mH | 5 % | 40 mA | 95 Ohms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2226J000 | |||||||||
Mfr: B82144A2684J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 680UH 5% | Not Available Online | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 680 uH | 5 % | 240 mA | 2.8 Ohms | - 55 C | + 125 C | 30 | 1.3 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2684J | ||||||
Not Available Online | Axial | 95 Ohms | - 55 C | + 125 C | Standard | PCB Mount | B82144A | B82144A2265A | |||||||||||||||||||
Mfr: B82144A2222K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 2.2UH 10% | Not Available Online | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 2.2 uH | 10 % | 1.9 A | 110 mOhms | - 55 C | + 125 C | 40 | 140 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2222K000 | ||||||
Not Available Online | HF Choke | Axial | 68 uH | 640 mOhms | - 55 C | + 125 C | Standard | PCB Mount | B82144A | Ammo Pack | B82144A2683J 9 | ||||||||||||||||
Not Available Online | HF Choke | Axial | 33 mH | 5 % | 35 mA | 640 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2336J | ||||||||||
Mfr: B82144A2332K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=3.3 H Rated Current=1.75A, Axial DxL:5.2mmx12mm | Not Available Online | HF Choke | Axial | Unshielded | 3.3 uH | 10 % | 1.75 A | 130 mOhms | - 55 C | + 125 C | 40 | 120 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2332K | |||||||
Mfr: B82144A2104J009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=100 H Rated Current=0.6A, Axial DxL:5.2mmx12mm | Not Available Online | HF Choke | Axial | 100 uH | 5 % | 600 mA | 640 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Ammo Pack | B82144A2104J9 | |||||||||
Mfr: B82144A2333J009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=33 H Rated Current=0.9A, Axial DxL:5.2mmx12mm | Not Available Online | HF Choke | Axial | 33 uH | 5 % | 900 mA | 640 mOhms | - 55 C | + 125 C | 40 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Ammo Pack | B82144A2333J9 | |||||||||
Not Available Online | HF Choke | Axial | 330 uH | 640 mOhms | - 55 C | + 125 C | Standard | PCB Mount | B82144A | Ammo Pack | B82144A2334J 9 | ||||||||||||||||
Mfr: B82144A2103K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 10uH 1.4A 0.22ohms | Not Available Online | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 10 uH | 10 % | 1.4 A | 220 mOhms | - 55 C | + 125 C | 60 | 60 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2103K000 | ||||||
Not Available Online | HF Choke | Axial | 68 mH | 640 mOhms | - 55 C | + 125 C | Standard | PCB Mount | B82144A | Reel | |||||||||||||||||
Not Available Online | HF Choke | Axial | 4.7 mH | 6 Ohms | - 55 C | + 125 C | Standard | PCB Mount | B82144A | Reel | |||||||||||||||||
Mfr: B82144A2103K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=10 H Rated Current=1.4A, Axial DxL:5.2mmx12mm | Not Available Online | HF Choke | Axial | Unshielded | 10 uH | 10 % | 1.4 A | 220 mOhms | - 55 C | + 125 C | 60 | 60 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Ammo Pack | B82144A2103K9 | |||||||
Mfr: B82144A2273J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 27UH 5% | Not Available Online | HF Choke | Axial | 27 uH | 5 % | 320 mOhms | - 55 C | + 125 C | Standard | PCB Mount | B82144A | Reel | B82144A2273J | ||||||||||||||
Not Available Online | HF Choke | Axial | 8.2 uH | 5 % | 320 mOhms | - 55 C | + 125 C | Standard | PCB Mount | B82144A | Reel | B82144A2822J | |||||||||||||||
Not Available Online | HF Choke | Axial | 68 mH | 5 % | 25 mA | 640 mOhms | - 55 C | + 125 C | 40 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2686J | ||||||||||
Mfr: B82144A2683J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 68UH 5% | Not Available Online | HF Choke | Axial | 68 uH | 5 % | 700 mA | 95 Ohms | - 55 C | + 125 C | 30 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2683J | |||||||||
Mfr: B82144A2155J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 1500UH 5% | Not Available Online | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 1.5 mH | 5 % | 160 mA | 6 Ohms | - 55 C | + 125 C | 60 | 1 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2155J | ||||||
Not Available Online | Axial | Standard | PCB Mount | B82144A | |||||||||||||||||||||||
Mfr: B82144A2822K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 8.2UH 10% | Not Available Online | HF Choke | Axial | 8.2 uH | 10 % | 320 mOhms | - 55 C | + 125 C | Standard | PCB Mount | B82144A | Reel | B82144A2822K | ||||||||||||||
Mfr: B82144A2102K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE LBC 1UH 10% | Not Available Online | HF Choke | Axial | 1 uH | 10 % | 2.2 A | 320 mOhms | - 55 C | + 125 C | 40 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Ammo Pack | B82144A2102K9 | |||||||||
Not Available Online | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 10 uH | 5 % | 1.4 A | 220 mOhms | - 55 C | + 125 C | 60 | 60 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2103J |