B78148S - RF Inductors - Leaded
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B78148S1225J009 TTI: B78148S1225J009 TDK Availability: 420,000In StockRF Inductors - Leaded 2.2 MH 5% | 420,000In Stock | HF Choke | Radial | 2.2 mH | 5 % | 80 mA | - 55 C | + 125 C | 40 | Standard | PCB Mount | 9.2 mm | 4 mm | B78148S | Reel | B78148S1225J9 | |||||||||||
Mfr: B78148S1103K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=10 H Rated Current=0.68A, Radial DxL:4mmx9.2mm | Not Available Online | HF Choke | Radial | Unshielded | 10 uH | 10 % | 680 mA | 490 mOhms | - 55 C | + 125 C | 70 | 35 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78148S | Ammo Pack | B78148S1103K9 | ||||||
Mfr: B78148S1153J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 15.0UH 5% | Not Available Online | HF Choke | Radial | 15 uH | 5 % | 320 mOhms | Standard | 11.5 mm | B78148S | Reel | B78148S1153J | ||||||||||||||||
Mfr: B78148S1222J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 2.2UH 5% | Not Available Online | RF Choke | Radial | 9.2 mm x 4 mm | Unshielded | 2.2 uH | 5 % | 1 A | 250 mOhms | - 55 C | + 125 C | 55 | 140 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78148S | Reel | B78148S1222J | ||||||
Mfr: B78148S1335J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 3300UH 5% | Not Available Online | RF Choke | Radial | 9.2 mm x 4 mm | Unshielded | 3.3 mH | 5 % | 62 mA | 59.5 Ohms | - 55 C | + 125 C | 40 | 900 kHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78148S | Reel | B78148S1335J | |||||
Not Available Online | HF Choke | Radial | Unshielded | 3.9 mH | 10 % | 59 mA | 66 Ohms | - 55 C | + 125 C | 40 | 800 kHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78148S | Ammo Pack | B78148S1395K9 | |||||||
Mfr: B78148S1472K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 4.7UH 10% | Not Available Online | HF Choke | Radial | Unshielded | 4.7 uH | 10 % | 820 mA | 340 mOhms | - 55 C | + 125 C | 60 | 95 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78148S | Ammo Pack | B78148S1472K9 | ||||||
Mfr: B78148S1682J009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 6.8UH 5% | Not Available Online | HF Choke | Radial | 6.8 uH | 5 % | 320 mOhms | Standard | B78148S | Ammo Pack | B78148S1682J9 | |||||||||||||||||
Not Available Online | HF Choke | Radial | Unshielded | 3.3 mH | 10 % | 62 mA | 59.5 Ohms | - 55 C | + 125 C | 40 | 900 kHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78148S | Reel | B78148S1335K | |||||||
Not Available Online | HF Choke | Radial | Unshielded | 4.7 uH | 5 % | 820 mA | 340 mOhms | - 55 C | + 125 C | 60 | 95 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | B78148S | Reel | B78148S1472J | |||||||||
Mfr: B78148S1682K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=6.8 H Rated Current=0.67A, Radial DxL:4mmx9.2mm | Not Available Online | HF Choke | Radial | Unshielded | 6.8 uH | 10 % | 670 mA | 510 mOhms | - 55 C | + 125 C | 65 | 75 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78148S | Ammo Pack | B78148S1682K9 | ||||||
Not Available Online | HF Choke | Radial | Unshielded | 10 uH | 5 % | 680 mA | 490 mOhms | - 55 C | + 125 C | 70 | 35 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | B78148S | Reel | B78148S1103J | |||||||||
Not Available Online | HF Choke | Radial | 120 uH | Standard | PCB Mount | B78148S | Ammo Pack | ||||||||||||||||||||
Mfr: B78148S1684J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=680 H Rated Current=0.15A, Radial DxL:4mmx9.2mm | Not Available Online | HF Choke | Radial | Unshielded | 680 uH | 5 % | 150 mA | 10 Ohms | - 55 C | + 125 C | 55 | 1.9 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78148S | Reel | B78148S1684J | ||||||
Not Available Online | HF Choke | Radial | Unshielded | 1.8 mH | 5 % | 95 mA | 26 Ohms | - 55 C | + 125 C | 50 | 1.2 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78148S | Ammo Pack | B78148S1185J9 | |||||||
Mfr: B78148S1334J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 330UH 5% | Not Available Online | RF Choke | Radial | 9.2 mm x 4 mm | Unshielded | 330 uH | 5 % | 190 mA | 6.4 Ohms | - 55 C | + 125 C | 70 | 2.7 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78148S | Reel | B78148S1334J | |||||
Mfr: B78148S1395K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 3900UH 10% | Not Available Online | HF Choke | Radial | Unshielded | 3.9 mH | 10 % | 59 mA | 66 Ohms | - 55 C | + 125 C | 40 | 800 kHz | Standard | PCB Mount | 11.5 mm | 4 mm | 4 mm | Ferrite | B78148S | Reel | B78148S1395K | ||||||
Mfr: B78148S1563J009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded Leaded Inductors (Leaded Coils), L=56 H Rated Current=0.43A, Radial DxL:4mmx9.2mm | Not Available Online | HF Choke | Radial | Unshielded | 56 uH | 5 % | 430 mA | 1.23 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78148S | Ammo Pack | B78148S1563J9 | ||||||
Mfr: B78148S1105J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 1000UH 5% | Not Available Online | RF Choke | Radial | 9.2 mm x 4 mm | Unshielded | 1 mH | 5 % | 130 mA | 14 Ohms | - 55 C | + 125 C | 50 | 1.6 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78148S | Reel | B78148S1105J | ||||||
Mfr: B78148S1123K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 12UH 10% | Not Available Online | HF Choke | Radial | Unshielded | 12 uH | 10 % | 650 mA | 550 mOhms | - 55 C | + 125 C | 70 | 30 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78148S | Reel | B78148S1123K | ||||||
Mfr: B78148S1563J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 56UH 5% | Not Available Online | HF Choke | Radial | Unshielded | 56 uH | 5 % | 430 mA | 1.23 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78148S | Reel | B78148S1563J | ||||||
Mfr: B78148S1154J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 150.0UH 5% | Not Available Online | HF Choke | Radial | Unshielded | 150 uH | 5 % | 280 mA | 2.8 Ohms | - 55 C | + 125 C | 70 | 4.2 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78148S | Reel | B78148S1154J | ||||||
Mfr: B78148S1224J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 220.0UH 5% | Not Available Online | RF Choke | Radial | 9.2 mm x 4 mm | Unshielded | 220 uH | 5 % | 250 mA | 3.3 Ohms | - 55 C | + 125 C | 70 | 3.7 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78148S | Reel | B78148S1224J | ||||||
Mfr: B78148S1682J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 6.8UH 5% | Not Available Online | HF Choke | Radial | 6.8 uH | 5 % | 320 mOhms | Standard | 11.5 mm | B78148S | Reel | B78148S1682J | ||||||||||||||||
Mfr: B78148S1392K000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE BC 3.9UH 10% | Not Available Online | HF Choke | Radial | Unshielded | 3.9 uH | 10 % | 850 mA | 310 mOhms | - 55 C | + 125 C | 60 | 105 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | 4 mm | Ferrite | B78148S | Reel | B78148S1392K |