• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

B78108S - RF Inductors - Leaded

105 Results
105 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B78108S1473J
TTI: B78108S1473J
TDK
Availability:

5,000In Stock

End of Life
RF Inductors - Leaded 47uH 450mA 1.1ohms

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HF Choke
Axial
47 uH
5 %
450 mA
130 mOhms
- 55 C
+ 125 C
45
Standard
PCB Mount
9.2 mm
4 mm
B78108S
Reel
B78108S1473J000
Datasheet
Mfr: B78108S1105J009
TTI: B78108S1105J009
TDK
Availability:

5,000In Stock

End of Life
RF Inductors - Leaded 1K UH 5%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
1 mH
5 %
130 mA
14 Ohms
- 55 C
+ 125 C
50
1.6 MHz
Standard
PCB Mount
9.2 mm
4 mm
Ferrite
B78108S
Ammo Pack
B78108S1105J9
Datasheet
Mfr: B78108S1103K
TTI: B78108S1103K
TDK
Availability:

0In Stock

10,000 On Order
Expected 16-Dec-26
End of Life
RF Inductors - Leaded 10uH 680mA 0.49ohms

0In Stock

10,000 On Order
Expected 16-Dec-26
Call
or
View Details
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
10 uH
10 %
680 mA
490 mOhms
- 55 C
+ 125 C
70
35 MHz
Standard
PCB Mount
9.2 mm
4 mm
Ferrite
B78108S
Reel
B78108S1103K000
Datasheet
Mfr: B78108S1273K009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded

Not Available Online

Call
or
View Details
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
27 uH
10 %
530 mA
830 mOhms
- 55 C
+ 125 C
55
10 MHz
Standard
PCB Mount
9.2 mm
4 mm
Ferrite
B78108S
Ammo Pack
B78108S1273K9
Datasheet
Mfr: B78108S1122K
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded HF-CHOKE BC 1.2 UH 10%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
1.2 uH
10 %
1.15 A
180 mOhms
- 55 C
+ 125 C
55
185 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Reel
B78108S1122K000
Datasheet
Mfr: B78108S1154J
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 150uH 280mA 2.8ohms

Not Available Online

Call
or
View Details
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
150 uH
5 %
280 mA
2.8 Ohms
- 55 C
+ 125 C
70
4.2 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Reel
B78108S1154J000
Datasheet
Mfr: B78108S1394J
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded HF-CHOKE BC 390 UH 5%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
390 uH
5 %
180 mA
7 Ohms
- 55 C
+ 125 C
70
2.4 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Reel
B78108S1394J000
Datasheet
Mfr: B78108S1475J
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 4700uH 55mA 78ohms

Not Available Online

Call
or
View Details
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
4.7 mH
5 %
55 mA
78 Ohms
- 55 C
+ 125 C
35
700 kHz
Standard
PCB Mount
9.2 mm
4 mm
Ferrite
B78108S
Reel
B78108S1475J000
Datasheet
Mfr: B78108S1682K
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded HF-CHOKE BC 6.8 UH 10%

Not Available Online

Call
or
View Details
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
6.8 uH
10 %
670 mA
510 mOhms
- 55 C
+ 125 C
65
75 MHz
Standard
PCB Mount
9.2 mm
4 mm
Ferrite
B78108S
Reel
B78108S1682K000
Datasheet
Mfr: B78108S1683J
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded 68uH 410mA 1.35ohms

Not Available Online

Call
or
View Details
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
68 uH
5 %
410 mA
1.35 Ohms
- 55 C
+ 125 C
40
6.5 MHz
Standard
PCB Mount
9.2 mm
4 mm
Ferrite
B78108S
Reel
B78108S1683J000
Datasheet
Mfr: B78108S1155J9
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded

Not Available Online

Call
or
View Details
HF Choke
Axial
1.5 mH
640 mOhms
Standard
PCB Mount
B78108S
Ammo Pack
B78108S1155J
9
Datasheet
Mfr: B78108S1225J
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 2200uH 80mA 34.7ohms

Not Available Online

Call
or
View Details
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
2.2 mH
5 %
80 mA
34.7 Ohms
- 55 C
+ 125 C
40
1.1 MHz
Standard
PCB Mount
9.2 mm
4 mm
Ferrite
B78108S
Reel
B78108S1225J000
Datasheet
Mfr: B78108S1102J
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
1 uH
5 %
1.2 A
160 mOhms
- 55 C
+ 125 C
55
205 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Reel
Datasheet
Mfr: B78108S1273J9
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
27 uH
5 %
530 mA
830 mOhms
- 55 C
+ 125 C
55
10 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Ammo Pack
B78108S1273J
9
Datasheet
Mfr: B78108S1822K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded HF-CHOKE BC 8.2UH 10%

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
8.2 uH
10 %
690 mA
480 mOhms
- 55 C
+ 125 C
65
50 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Reel
B78108S1822K
Datasheet
Mfr: B78108S1684J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded 680uH 150mA 10ohms

Not Available Online

Call
or
View Details
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
680 uH
5 %
150 mA
10 Ohms
- 55 C
+ 125 C
55
1.9 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Reel
B78108S1684J
Datasheet
Mfr: B78108S1102K009
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded HF-CHOKE BC 1UH 10%

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
1 uH
10 %
1.2 A
160 mOhms
- 55 C
+ 125 C
55
205 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Ammo Pack
B78108S1102K9
Datasheet
Mfr: B78108S1123J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
12 uH
5 %
650 mA
550 mOhms
- 55 C
+ 125 C
70
30 MHz
Standard
PCB Mount
9.2 mm
4 mm
B78108S
Reel
B78108S1123J
Datasheet
Mfr: B78108S1123K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded HF-CHOKE BC 12UH 10%

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
12 uH
10 %
650 mA
550 mOhms
- 55 C
+ 125 C
70
30 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Reel
B78108S1123K
Datasheet
Mfr: B78108S1224J009
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded HF-CHOKE BC 220UH 5%

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
220 uH
5 %
250 mA
3.3 Ohms
- 55 C
+ 125 C
70
3.7 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Ammo Pack
B78108S1224J9
Datasheet
Mfr: B78108S1225K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
2.2 mH
10 %
80 mA
34.7 Ohms
- 55 C
+ 125 C
40
1.1 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Reel
B78108S1225K
Datasheet
Mfr: B78108S1183J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded HF-CHOKE BC 18UH 5%

Not Available Online

Call
or
View Details
HF Choke
Axial
18 uH
5 %
320 mOhms
Standard
PCB Mount
9.2 mm
B78108S
Reel
B78108S1183J
Datasheet
Mfr: B78108S1472K009
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded Leaded Inductors (Leaded Coils), L=4.7 H Rated Current=0.82A, Axial DxL:4mmx9.2mm

Not Available Online

Call
or
View Details
HF Choke
Axial
Unshielded
4.7 uH
10 %
820 mA
340 mOhms
- 55 C
+ 125 C
60
95 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Ammo Pack
B78108S1472K9
Datasheet
Mfr: B78108S1475J009
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - Leaded

Not Available Online

Call
or
View Details
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
4.7 mH
5 %
55 mA
78 Ohms
- 55 C
+ 125 C
35
700 kHz
Standard
PCB Mount
9.2 mm
4 mm
Ferrite
B78108S
Ammo Pack
B78108S1475J9
Datasheet
Mfr: B78108S1104J009
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - Leaded

Not Available Online

Call
or
View Details
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
100 uH
5 %
370 mA
1.7 Ohms
- 55 C
+ 125 C
70
5 MHz
Standard
PCB Mount
9.2 mm
4 mm
Ferrite
B78108S
Ammo Pack
B78108S1104J9
  • 1
  • 2
  • 3
  • 4