511 - RF Inductors - Leaded
116 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 300 nH | 5 % | 1.68 A | 80 mOhms | 45 | 380 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-8J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 160 nH | 2 % | 2.37 A | 40 mOhms | 50 | 525 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-2G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 620 nH | 5 % | 1.27 A | 140 mOhms | - 55 C | + 125 C | 50 | 260 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 511 | Reel | 511-16J T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 160 nH | 1 % | 2.37 A | 40 mOhms | - 55 C | + 125 C | 50 | 525 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 511 | Reel | 511-2F T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 240 nH | 5 % | 1.94 A | 60 mOhms | 45 | 415 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-6J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.6 uH | 1 % | 325 mA | 2.15 Ohms | 33 | 105 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-34F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.3 uH | 1 % | 305 mA | 2.4 Ohms | 33 | 95 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-36F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 430 nH | 3 % | 1.43 A | 110 mOhms | 45 | 315 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-12H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 6.2 uH | 2 % | 455 mA | 470 mOhms | 45 | 60 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-40G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 7.5 uH | 3 % | 420 mA | 550 mOhms | 50 | 55 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-42H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 11 uH | 3 % | 310 mA | 1.05 Ohms | 60 | 44 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-46H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 13 uH | 1 % | 285 mA | 1.2 Ohms | 65 | 40 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-48F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 910 nH | 2 % | 970 mA | 240 mOhms | 50 | 210 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-20G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.3 uH | 2 % | 685 mA | 480 mOhms | 33 | 170 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-24G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2 uH | 1 % | 530 mA | 800 mOhms | 33 | 140 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-28F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.4 uH | 5 % | 450 mA | 1.1 Ohms | 33 | 130 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-30J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.4 uH | 2 % | 450 mA | 1.1 Ohms | 33 | 130 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-30G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.4 uH | 1 % | 450 mA | 1.1 Ohms | 33 | 130 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-30F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.3 uH | 5 % | 305 mA | 2.4 Ohms | - 55 C | + 125 C | 33 | 95 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 511 | Reel | 511-36J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 11 uH | 1 % | 310 mA | 1.05 Ohms | 60 | 44 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-46F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 200 nH | 1 % | 2.19 A | 47 mOhms | 50 | 475 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-4F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 390 nH | 2 % | 1.5 A | 100 mOhms | 45 | 330 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-11G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 390 nH | 1 % | 1.5 A | 100 mOhms | 45 | 330 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-11F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 430 nH | 2 % | 1.43 A | 110 mOhms | 45 | 315 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-12G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 750 nH | 5 % | 1.12 A | 180 mOhms | 50 | 230 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 511 | Reel | 511-18J T1000 |