• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

4470/R - RF Inductors - Leaded

420 Results
420 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 4470-10K R100
TTI: 4470-10K
Delevan
Availability:

1,268In Stock

RF Inductors - Leaded 5.6uH 10% .06ohm Molded Unshield Coil

1,268In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
5.6 uH
10 %
3 A
60 mOhms
65
57.6 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-10K
B100
Datasheet
Mfr: 4470-25J BULK
TTI: 4470-25J
Delevan
Availability:

700In Stock

RF Inductors - Leaded 100uH 5% 3.2ohm Molded Unshield Coil

700In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
100 uH
5 %
400 mA
3.2 Ohms
- 55 C
+ 125 C
100
13.6 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
Iron
4470/R
Bulk
4470-25J
T1000
Datasheet
Mfr: 4470R-05K R100
TTI: 4470R-05K
Delevan
Availability:

1,100In Stock

RF Inductors - Leaded 2.2uH 10% .04ohm Molded Unshield Coil

1,100In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
2.2 uH
10 %
3.5 A
40 mOhms
130
92 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-05K
T1000
Datasheet
Mfr: 4470R-04K R100
TTI: 4470R-04K
Delevan
Availability:

0In Stock

400 On Order
Expected 22-Dec-26
RF Inductors - Leaded 1.8uH 10% .03ohm Molded Unshield Coil

0In Stock

400 On Order
Expected 22-Dec-26
Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.8 uH
10 %
4 A
30 mOhms
- 55 C
+ 125 C
10
100 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
Iron
4470/R
Reel
4470R-04K
T1000
Datasheet
Mfr: 4470-04K R100
TTI: 4470-04K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.8uH 10% .03ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.8 uH
10 %
4 A
30 mOhms
- 55 C
+ 125 C
130
100 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
Iron
4470/R
Reel
4470-04K
B100
Datasheet
Mfr: 4470-19J R100
TTI: 4470-19J
Delevan
Availability:

0In Stock

RF Inductors - Leaded 33uH 5% .7ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
33 uH
5 %
850 mA
700 mOhms
- 55 C
+ 125 C
70
22.4 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
Iron
4470/R
Bulk
4470-19J
B100
Datasheet
Mfr: 4470-13K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 10uH 10% .15ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
10 uH
10 %
1.8 A
150 mOhms
75
40 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Bulk
4470-13K
B100
Datasheet
Mfr: 4470-22J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 56uH 5% 1.8ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
56 uH
5 %
540 mA
1.8 Ohms
80
17.6 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-22J
T100
Datasheet
Mfr: 4470-07K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.3uH 10% .04ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3.3 uH
10 %
3.5 A
40 mOhms
100
72 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Bulk
4470-07K
B100
Datasheet
Mfr: 4470-37J BULK
TTI: 4470-37J
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1mH 5% 145mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 mH
5 %
145 mA
24 Ohms
75
1.92 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Bulk
4470-37J
T1000
Datasheet
Mfr: 4470-45J BULK
TTI: 4470-45J
Delevan
Availability:

0In Stock

RF Inductors - Leaded 4.7mH, 5 %, 95mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
4.7 mH
5 %
95 mA
53 Ohms
65
760 kHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Bulk
4470-45J
T1000
Datasheet
Mfr: 4470-16H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 18uH 3% .4ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
18 uH
3 %
1.15 A
400 mOhms
75
28.8 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-16H
T100
Datasheet
Mfr: 4470-23G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 68uH 2% 2.4ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
68 uH
2 %
450 mA
2.4 Ohms
100
16 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-23G
T1000
Datasheet
Mfr: 4470R-27G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 150uH 2% 6.4ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
150 uH
2 %
280 mA
6.4 Ohms
100
11.2 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-27G
T1000
Datasheet
Mfr: 4470-33G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 470uH 2% 17ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
470 uH
2 %
170 mA
17 Ohms
60
4.4 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-33G
T1000
Datasheet
Mfr: 4470-34H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 560uH 3% 18.5ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
560 uH
3 %
165 mA
18.5 Ohms
75
3.2 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-34H
T1000
Datasheet
Mfr: 4470-35F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 680uH 1% 20ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
680 uH
1 %
155 mA
20 Ohms
75
2.56 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-35F
T1000
Datasheet
Mfr: 4470-38F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.2mH 1% 137mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.2 mH
1 %
137 mA
27 Ohms
75
1.68 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-38F
T1000
Datasheet
Mfr: 4470-39F
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5mH 1% 130mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 mH
1 %
130 mA
29 Ohms
75
1.52 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-39F
T1000
Datasheet
Mfr: 4470R-46H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 5.6mH, 3 %, 90mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
5.6 mH
3 %
90 mA
60 Ohms
65
680 kHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-46H
T1000
Datasheet
Mfr: 4470R-48F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 8.2mH, 1 %, 82mA Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
8.2 mH
1 %
82 mA
75 Ohms
65
520 kHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-48F
T1000
Datasheet
Mfr: 4470R-49G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 10mH 2% 80mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
10 mH
2 %
80 mA
80 Ohms
65
470 kHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470R-49G
T1000
Datasheet
Mfr: 4470-44J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.9mH, 5 %, 100mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3.9 mH
5 %
100 mA
49 Ohms
65
800 kHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-44J
T1000
Datasheet
Mfr: 4470-44G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 3.9mH, 2 %, 100mA Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
3.9 mH
2 %
100 mA
49 Ohms
65
800 kHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
4470-44G
T1000
Datasheet
Mfr: 4470-01H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1uH 3% .03ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 uH
3 %
4 A
30 mOhms
- 55 C
+ 125 C
130
136 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
Iron
4470/R
Reel
4470-01H
T100
  • 1
  • 2
  • 3
  • 4