2500/R - RF Inductors - Leaded
341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2500-50J R500 TTI: 2500-50JTR Delevan Availability: 1,000In StockRF Inductors - Leaded 3mH, 0.05, 63mA | 1,000In Stock | Molded | Axial | Unshielded | 3 mH | 5 % | 63 mA | 35 Ohms | - 55 C | + 105 C | 70 | 1.7 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-50JTR T1000 | ||||||||
Mfr: 2500-50J R500 TTI: 2500-50J R500 Delevan Availability: 1,000In StockRF Inductors - Leaded 3K UH 5% | 1,000In Stock | Molded | Axial | Unshielded | 3 mH | 5 % | 63 mA | 35 Ohms | - 55 C | + 105 C | 70 | 1.7 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | |||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 5 % | 88 mA | 16.5 Ohms | - 55 C | + 105 C | 60 | 2.24 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | Iron | 2500/R | Reel | 2500-28J CT500 | ||||||||
Mfr: 2500R-28J BULK TTI: 2500R-28J Delevan Availability: 0In StockRF Inductors - Leaded 1mH 5% 88mA Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 1 mH | 5 % | 88 mA | 16.5 Ohms | - 55 C | + 105 C | 60 | 2.24 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | Iron | 2500/R | Bulk | 2500R-28J T500 | |||||||
0In Stock | Molded | Axial | Unshielded | 3 mH | 5 % | 63 mA | 35 Ohms | 70 | 1.7 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500R-50J T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2 mH | 5 % | 69 mA | 29 Ohms | - 55 C | + 105 C | 65 | 2.1 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | Iron | 2500/R | Reel | 2500R-42J T500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 470 uH | 5 % | 108 mA | 11 Ohms | - 55 C | + 105 C | 65 | 4 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | Iron | 2500/R | Reel | 2500-12J T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 5 % | 104 mA | 12.3 Ohms | - 55 C | + 105 C | 65 | 3.6 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | Iron | 2500/R | Reel | 2500-16J T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 750 uH | 5 % | 95 mA | 14.4 Ohms | 60 | 3.3 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500R-22J T500 | |||||||||||
0In Stock | Axial | 1.5 mH | 4.3 Ohms | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-36J T500 | |||||||||||||||||
Mfr: 2500-76J BULK TTI: 2500-76J Delevan Availability: 0In StockRF Inductors - Leaded 10000uH 5% THT Mld Unshld RF Coil | 0In Stock | Molded | Axial | Unshielded | 10 mH | 5 % | 48 mA | 72 Ohms | - 55 C | + 105 C | 80 | 950 kHz | PCB Mount | 18.8 mm | 6.1 mm | 6.1 mm | Iron | 2500/R | Bulk | 2500-76J T500 | |||||||
Mfr: 2500R-52J R500 TTI: 2500R-52J Delevan Availability: 0In StockRF Inductors - Leaded 3.3mH, 5 %, 61mA Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 3.3 mH | 5 % | 61 mA | 38 Ohms | 70 | 1.6 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500R-52J T500 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 mH | 3 % | 76 mA | 25 Ohms | 65 | 2.4 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-36H T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.7 mH | 3 % | 65 mA | 33 Ohms | 70 | 1.8 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500R-48H T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 910 uH | 5 % | 91 mA | 15.8 Ohms | 60 | 2.9 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500-26J T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 620 uH | 2 % | 101 mA | 13 Ohms | 60 | 3.5 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500R-18G T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 680 uH | 5 % | 97 mA | 13.7 Ohms | 60 | 3.4 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500R-20J T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 750 uH | 2 % | 95 mA | 14.4 Ohms | 60 | 3.3 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | 2500/R | Reel | 2500R-22G T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.1 mH | 3 % | 81 mA | 21 Ohms | 60 | 2.8 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500R-30H T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.2 mH | 2 % | 79 mA | 22 Ohms | 60 | 2.7 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500R-32G T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.3 mH | 3 % | 78 mA | 23 Ohms | 60 | 2.6 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500R-34H T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.8 mH | 1 % | 71 mA | 28 Ohms | 65 | 2.2 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500R-40F T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.1 mH | 3 % | 81 mA | 21 Ohms | 60 | 2.8 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-30H T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.8 mH | 1 % | 71 mA | 28 Ohms | 65 | 2.2 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-40F T500 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 3.9 mH | 1 % | 62 mA | 44 Ohms | 80 | 1.45 MHz | Standard | PCB Mount | 18.8 mm | 6.1 mm | 2500/R | Reel | 2500R-56F T500 |