• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

2150/R - RF Inductors - Leaded

242 Results
242 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2150-06K TR500
TTI: 2150-06K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 10% .28ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 uH
10 %
1.05 A
280 mOhms
40
160 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-06K
T1000
Datasheet
Mfr: 2150R-06K BULK
TTI: 2150R-06K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 uH
10 %
1.05 A
280 mOhms
- 55 C
+ 105 C
40
160 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
Phenolic
2150/R
Bulk
2150R-06K
T500
Datasheet
Mfr: 2150-38K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 39uH 10% 2ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
39 uH
10 %
264 mA
2 Ohms
- 55 C
+ 105 C
70
18 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
Iron
2150/R
Reel
2150-38K
T1000
Datasheet
Mfr: 2150-36K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 33uH 10% 1.5ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
33 uH
10 %
305 mA
1.5 Ohms
- 55 C
+ 105 C
60
20 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
Iron
2150/R
Reel
2150-36K
T1000
Datasheet
Mfr: 2150R-06J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 5% .28ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 uH
5 %
1.05 A
280 mOhms
40
160 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-06J
T1000
Datasheet
Mfr: 2150-26K R500
TTI: 2150-26K
Delevan
Availability:

0In Stock

RF Inductors - Leaded 12uH 10% .45ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
12 uH
10 %
560 mA
450 mOhms
45
34 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-26K
T1000
Datasheet
Mfr: 2150-22F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 8.2uH 1% .22ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
8.2 uH
1 %
795 mA
220 mOhms
35
44 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-22F
T1000
Datasheet
Mfr: 2150R-05F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1.2uH 1% .19ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
1.2 uH
1 %
1.27 A
190 mOhms
40
180 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-05F
T1000
Datasheet
Mfr: 2150R-06H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.5uH 3% .28ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1.5 uH
3 %
1.05 A
280 mOhms
40
160 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-06H
T1000
Datasheet
Mfr: 2150-26H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 12uH 3% .45ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
12 uH
3 %
560 mA
450 mOhms
45
34 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-26H
T1000
Datasheet
Mfr: 2150-28G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 15uH 2% .52ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
15 uH
2 %
520 mA
520 mOhms
45
32 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-28G
T1000
Datasheet
Mfr: 2150-32G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 22uH 2% 1ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
22 uH
2 %
375 mA
1 Ohms
60
24 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-32G
T1000
Datasheet
Mfr: 2150-34G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 27uH 2% 1.3ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
27 uH
2 %
330 mA
1.3 Ohms
60
22 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-34G
T1000
Datasheet
Mfr: 2150-34F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 27uH 1% 1.3ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
27 uH
1 %
330 mA
1.3 Ohms
60
22 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-34F
T1000
Datasheet
Mfr: 2150R-00J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .47uH 5% .06ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
470 nH
5 %
2.27 A
60 mOhms
65
300 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-00J
T1000
Datasheet
Mfr: 2150R-01H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .56uH 3% .07ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
560 nH
3 %
2.1 A
70 mOhms
65
270 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-01H
T1000
Datasheet
Mfr: 2150R-02H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .68uH 3% .08ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
680 nH
3 %
1.96 A
80 mOhms
65
240 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-02H
T1000
Datasheet
Mfr: 2150R-03H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .82uH 3% .11ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
820 nH
3 %
1.67 A
110 mOhms
65
220 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-03H
T1000
Datasheet
Mfr: 2150R-04G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1uH 2% .14ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
1 uH
2 %
1.48 A
140 mOhms
65
200 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-04G
T1000
Datasheet
Mfr: 2150R-12G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 3.3uH 2% 1ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
3.3 uH
2 %
555 mA
1 Ohms
40
105 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-12G
T1000
Datasheet
Mfr: 2150R-18J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 5.6uH 5% .13ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
5.6 uH
5 %
1.04 A
130 mOhms
35
55 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-18J
T1000
Datasheet
Mfr: 2150R-20K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8uH 10% .2ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
6.8 uH
10 %
835 mA
200 mOhms
35
50 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-20K
T1000
Datasheet
Mfr: 2150R-20H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 6.8uH 3% .2ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
6.8 uH
3 %
835 mA
200 mOhms
35
50 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-20H
T1000
Datasheet
Mfr: 2150R-20F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 6.8uH 1% .2ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
6.8 uH
1 %
835 mA
200 mOhms
35
50 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-20F
T1000
Datasheet
Mfr: 2150R-24G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 10uH 2% .26ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
10 uH
2 %
735 mA
260 mOhms
35
42 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-24G
T1000
  • 1
  • 2
  • 3
  • 4