2020/R - RF Inductors - Leaded
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31In Stock | Toroidal | Radial | Unshielded | 100 nH | 10 % | 2.2 A | 40 mOhms | - 55 C | + 125 C | 55 | 450 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | Iron | 2020/R | Bulk | 2020-00K B50 | |||||||
31In Stock | Toroidal | Radial | Unshielded | 100 nH | 10 % | 2.2 A | 40 mOhms | - 55 C | + 125 C | 55 | 450 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | Iron | 2020/R | Bulk | ||||||||
Mfr: 2020-16J BULK TTI: 2020-16J Delevan Availability: 0In StockRF Inductors - Leaded .47uH 5% .17ohm Molded Toroidal Coil | 0In Stock | Toroidal | Radial | Unshielded | 470 nH | 5 % | 1.1 A | 170 mOhms | 65 | 220 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-16J B50 | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 270 nH | 5 % | 1.4 A | 100 mOhms | 65 | 280 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-10J B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 6.8 uH | 5 % | 300 mA | 2.2 Ohms | - 55 C | + 125 C | 60 | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | Iron | 2020/R | Reel | |||||||||
Not Available Online | Toroidal | Radial | Unshielded | 680 nH | 1 % | 900 mA | 270 mOhms | 70 | 180 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-20F B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 560 nH | 3 % | 1 A | 220 mOhms | 70 | 200 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-18H B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 680 nH | 10 % | 900 mA | 270 mOhms | 70 | 180 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-20K B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 1.5 uH | 3 % | 630 mA | 500 mOhms | 60 | 120 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-28H B50 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 3.9 uH | 1 % | 360 mA | 1.5 Ohms | 60 | 60 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-38F B1000 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 8.2 uH | 2 % | 290 mA | 2.4 Ohms | 60 | 37 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-46G B1000 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 100 nH | 3 % | 2.2 A | 40 mOhms | 55 | 450 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-00H B50 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 100 nH | 2 % | 2.2 A | 40 mOhms | 55 | 450 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-00G B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 120 nH | 3 % | 2 A | 50 mOhms | 60 | 400 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-02H B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 150 nH | 5 % | 1.8 A | 60 mOhms | 60 | 350 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-04J B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 180 nH | 5 % | 1.6 A | 70 mOhms | 60 | 320 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-06J B50 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 330 nH | 2 % | 1.3 A | 110 mOhms | 65 | 260 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-12G B50 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 390 nH | 1 % | 1.2 A | 140 mOhms | 65 | 240 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-14F B50 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 2.2 uH | 2 % | 470 mA | 900 mOhms | 60 | 100 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-32G B1000 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 2.2 uH | 1 % | 470 mA | 900 mOhms | 60 | 100 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-32F B1000 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 3.3 uH | 3 % | 390 mA | 1.3 Ohms | 60 | 70 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-36H B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 3.9 uH | 3 % | 360 mA | 1.5 Ohms | 60 | 60 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-38H B50 | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 3.9 uH | 2 % | 360 mA | 1.5 Ohms | 60 | 60 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020R-38G B1000 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 120 nH | 5 % | 2 A | 50 mOhms | 60 | 400 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-02J B50 | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 120 nH | 3 % | 2 A | 50 mOhms | 60 | 400 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-02H B50 |