1840/R - RF Inductors - Leaded
282 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,500In Stock | Molded | Axial | 6.8 uH | 85 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | |||||||||||||||||
Mfr: 1840-26K R500 TTI: 1840-26K R500 Delevan Availability: 8,500In StockRF Inductors - Leaded 6.8 UH 10% | 8,500In Stock | Molded | Axial | 6.8 uH | 85 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | ||||||||||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 755 mA | 485 mOhms | 35 | 170 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-12K T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 3.3 uH | 10 % | 1.02 A | 120 mOhms | - 55 C | + 125 C | 35 | 70 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | Phenolic | 1840/R | Reel | 1840-18K T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 15 uH | 10 % | 324 mA | 1.2 Ohms | - 55 C | + 125 C | 55 | 30 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | Phenolic | 1840/R | Reel | 1840-34K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 1.2 uH | 10 % | 835 mA | 400 mOhms | 35 | 180 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-11K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 150 nH | 20 % | 3.05 A | 30 mOhms | 55 | 510 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-00M T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2.7 uH | 10 % | 525 mA | 1.1 Ohms | - 55 C | + 125 C | 35 | 120 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | Phenolic | 1840/R | Reel | 1840-16K T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 15 uH | 10 % | 324 mA | 1.2 kOhms | - 55 C | + 105 C | 55 | 30 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | Iron | 1840/R | Reel | |||||||||
Not Available Online | Molded | Axial | Unshielded | 4.7 uH | 10 % | 775 mA | 210 mOhms | - 55 C | + 105 C | 35 | 60 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | Iron | 1840/R | Bulk | 1840-22K B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 2.7 uH | 1 % | 525 mA | 1.1 Ohms | 35 | 120 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-16F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 5 % | 1.02 A | 120 mOhms | 35 | 70 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-18J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 220 nH | 20 % | 2.82 A | 35 mOhms | 55 | 415 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-02M T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 220 nH | 5 % | 2.82 A | 35 mOhms | 55 | 415 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-02J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1.5 uH | 2 % | 755 mA | 485 mOhms | 35 | 170 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-12G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2.2 uH | 2 % | 555 mA | 900 mOhms | 35 | 140 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-14G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2.2 uH | 1 % | 555 mA | 900 mOhms | 35 | 140 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-14F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 6.8 uH | 3 % | 580 mA | 375 mOhms | 35 | 50 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-26H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 8.2 uH | 10 % | 560 mA | 400 mOhms | 35 | 48 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-28K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 12 uH | 3 % | 385 mA | 850 mOhms | 50 | 36 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-32H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 251 mA | 2 Ohms | 60 | 24 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840R-36J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 3 % | 775 mA | 210 mOhms | 35 | 60 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-22H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 5.6 uH | 1 % | 670 mA | 280 mOhms | 35 | 50 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-24F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 8.2 uH | 2 % | 560 mA | 400 mOhms | 35 | 48 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-28G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 10 uH | 1 % | 455 mA | 600 mOhms | 35 | 42 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-30F T1000 |