1638R - RF Inductors - Leaded
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Molded | Axial | Unshielded | 390 uH | 2 % | 117 mA | 16.3 Ohms | 65 | 4.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-08G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 390 uH | 1 % | 117 mA | 16.3 Ohms | 65 | 4.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-08F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 470 uH | 2 % | 112 mA | 17.9 Ohms | 65 | 3.9 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-12G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 510 uH | 3 % | 109 mA | 18.8 Ohms | 65 | 3.7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-14H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 820 uH | 1 % | 86 mA | 30 Ohms | 65 | 2.7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-24F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 5 % | 82 mA | 33 Ohms | 65 | 2.3 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-28J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 270 uH | 5 % | 143 mA | 11 Ohms | 65 | 5.7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-00J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 330 uH | 3 % | 136 mA | 12 Ohms | 65 | 5.1 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-04H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 390 uH | 3 % | 117 mA | 16.3 Ohms | 65 | 4.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-08H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 430 uH | 1 % | 115 mA | 17.1 Ohms | 65 | 4.2 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-10F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 470 uH | 1 % | 112 mA | 17.9 Ohms | 65 | 3.9 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-12F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 510 uH | 2 % | 109 mA | 18.8 Ohms | 65 | 3.7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-14G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 3 % | 107 mA | 19.5 Ohms | 65 | 3.8 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-16H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 620 uH | 5 % | 93 mA | 25.9 Ohms | 65 | 3.3 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-18J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 820 uH | 5 % | 86 mA | 30 Ohms | 65 | 2.7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-24J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 820 uH | 3 % | 86 mA | 30 Ohms | 65 | 2.7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-24H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 330 uH | 2 % | 136 mA | 12 Ohms | 65 | 5.1 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-04G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 620 uH | 3 % | 93 mA | 25.9 Ohms | 65 | 3.3 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-18H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 620 uH | 2 % | 93 mA | 25.9 Ohms | 65 | 3.3 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-18G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 680 uH | 5 % | 91 mA | 27.2 Ohms | - 55 C | + 125 C | 65 | 3.1 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1638R | Reel | 1638R-20J T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 820 uH | 2 % | 86 mA | 30 Ohms | 65 | 2.7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-24G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 270 uH | 3 % | 143 mA | 11 Ohms | 65 | 5.7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-00H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 300 uH | 3 % | 140 mA | 11.5 Ohms | 65 | 5.4 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-02H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 330 uH | 1 % | 136 mA | 12 Ohms | 65 | 5.1 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-04F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 330 uH | 5 % | 136 mA | 12 Ohms | 65 | 5.1 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1638R | Reel | 1638R-04J T1000 |