1025/R, 1026/R - RF Inductors - Leaded
655 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,000In Stock | Molded | Axial | Unshielded | 1 uH | 10 % | 390 mA | 1 Ohms | - 55 C | + 125 C | 25 | 230 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025R-20K B500 | ||||||||
300In Stock | Molded | Axial | Unshielded | 33 uH | 10 % | 130 mA | 3.4 Ohms | - 55 C | + 125 C | 45 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-56K B500 | ||||||||
512In Stock | Molded | Axial | Unshielded | 4.7 uH | 10 % | 239 mA | 1.2 Ohms | - 55 C | + 125 C | 45 | 75 MHz | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-36K B500 | |||||||||
873In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 415 mA | 400 mOhms | - 55 C | + 125 C | 30 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-28K B500 | ||||||||
32In Stock | Molded | Axial | Unshielded | 100 uH | 10 % | 84 mA | 8 Ohms | - 55 C | + 125 C | 50 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-68K B500 | ||||||||
34In Stock | Molded | Axial | Unshielded | 120 uH | 10 % | 66 mA | 13 Ohms | - 55 C | + 105 C | 30 | 12 MHz | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-70K B500 | |||||||||
201In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | - 25 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025-52J B500 | ||||||||
1,198In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-44K B500 | ||||||||
302In Stock | Molded | Axial | Unshielded | 220 nH | 10 % | 1.04 A | 140 mOhms | - 55 C | + 125 C | 33 | 510 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-04K B500 | ||||||||
Mfr: 1025R-52J R500 TTI: 1025R-52J Delevan Availability: 500In StockRF Inductors - Leaded 22uH 5% 3.3ohm Molded Unshield Coil | 500In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-52J T500 | ||||||||||
1,000In Stock | Molded | Axial | Unshielded | 330 nH | 5 % | 830 mA | 220 mOhms | 30 | 410 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Bulk | 1025-08J B500 | |||||||||||
Mfr: 1025R-30J R1K TTI: 1025R-30J Delevan Availability: 2,000In StockRF Inductors - Leaded 2.7uH 5% .55ohm Molded Unshield Coil | 2,000In Stock | Molded | Axial | Unshielded | 2.7 uH | 5 % | 355 mA | 550 mOhms | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-30J T500 | ||||||||||
1,000In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 105 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025-44KTR T1000 | ||||||||
Mfr: 1025-44K R500 TTI: 1025-44K R500 Delevan Availability: 1,000In StockRF Inductors - Leaded 10 UH 10% | 1,000In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 105 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | ||||||||
Mfr: 1025R-30K R1K0 TTI: 1025R-30KTR Delevan Availability: 1,000In StockRF Inductors - Leaded 2.7 UH 10% | 1,000In Stock | Molded | Axial | 2.7 uH | 4.18 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | ||||||||||||||||
Mfr: 1025-44K BULK TTI: 1025-44K BULK Delevan Availability: 1,198In StockRF Inductors - Leaded 10 UH 10% | 1,198In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | ||||||||
201In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | - 25 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | |||||||||
Mfr: 1025-04K BULK TTI: 1025-04K BULK Delevan Availability: 302In StockRF Inductors - Leaded .22 UH 10% | 302In Stock | Molded | Axial | Unshielded | 220 nH | 10 % | 1.04 A | 140 mOhms | - 55 C | + 125 C | 33 | 510 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | ||||||||
Mfr: 1025-08J BULK TTI: 1025-08J BULK Delevan Availability: 1,000In StockRF Inductors - Leaded .33 UH 5% | 1,000In Stock | Molded | Axial | Unshielded | 330 nH | 5 % | 830 mA | 220 mOhms | 30 | 410 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Bulk | |||||||||||
Mfr: 1025-24K BULK TTI: 1025-24K Delevan Availability: 0In Stock1,000 On Order Expected 24-Dec-26 RF Inductors - Leaded 1.5 uH | 0In Stock1,000 On Order Expected 24-Dec-26 | Molded | Axial | Unshielded | 1.5 uH | 10 % | 560 mA | 220 mOhms | - 55 C | + 125 C | 28 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-24K B500 | |||||||
Mfr: 1025-08K BULK TTI: 1025-08K Delevan Availability: 0In Stock4,000 On Order Expected 01-Dec-26 RF Inductors - Leaded 0.33 uH | 0In Stock4,000 On Order Expected 01-Dec-26 | Molded | Axial | Unshielded | 330 nH | 10 % | 830 mA | 220 mOhms | - 55 C | + 125 C | 30 | 410 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-08K B500 | |||||||
Mfr: 1025-40K BULK TTI: 1025-40K Delevan Availability: 0In Stock1,000 On Order Expected 11-Jan-27 RF Inductors - Leaded 6.8 uH | 0In Stock1,000 On Order Expected 11-Jan-27 | Molded | Axial | Unshielded | 6.8 uH | 10 % | 185 mA | 2 Ohms | 50 | 60 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025-40K B500 | |||||||||
0In Stock339 On Order Expected 17-Dec-26 | Axial | 47 uH | 10 % | PCB Mount | 1025/R, 1026/R | Bulk | 1025-60K B500 | ||||||||||||||||||||
Mfr: 1025-08K BULK TTI: 1025-08K BULK Delevan Availability: 0In Stock4,000 On Order Expected 01-Dec-26 RF Inductors - Leaded .33 UH 10% | 0In Stock4,000 On Order Expected 01-Dec-26 | Molded | Axial | Unshielded | 330 nH | 10 % | 830 mA | 220 mOhms | - 55 C | + 125 C | 30 | 410 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | ||||||||
Mfr: 1025-40K BULK TTI: 1025-40K BULK Delevan Availability: 0In Stock1,000 On Order Expected 11-Jan-27 RF Inductors - Leaded 6.8 UH 10% | 0In Stock1,000 On Order Expected 11-Jan-27 | Molded | Axial | Unshielded | 6.8 uH | 10 % | 185 mA | 2 Ohms | 50 | 60 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk |