0819/R - RF Inductors - Leaded
251 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 100 nH | 10 % | 895 mA | 130 mOhms | 35 | 680 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-00K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 10 % | 410 mA | 620 mOhms | 25 | 340 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-16K T1000 | |||||||||||
0In Stock | Molded | Axial | 6.8 uH | 860 mOhms | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-44KTR T1000 | ||||||||||||||||
0In Stock | Molded | Axial | Unshielded | 68 uH | 10 % | 64 mA | 11.5 Ohms | 45 | 10.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-68K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 68 uH | 5 % | 64 mA | 11.5 Ohms | 45 | 10.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-68J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 100 uH | 3 % | 52 mA | 17.5 Ohms | 45 | 9.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-72H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 120 uH | 3 % | 54.5 mA | 16 Ohms | 35 | 8.9 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-74H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 180 uH | 3 % | 49 mA | 20 Ohms | 35 | 7.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-78H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 180 uH | 1 % | 49 mA | 20 Ohms | 35 | 7.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-78F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 220 uH | 10 % | 42.5 mA | 26.5 Ohms | 35 | 7.1 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-80K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 270 uH | 5 % | 39 mA | 30.5 Ohms | 35 | 6.6 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-82J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 330 uH | 3 % | 34 mA | 40.5 Ohms | 35 | 6.2 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-84H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 5 % | 28 mA | 60 Ohms | 35 | 5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-90J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 3 % | 28 mA | 60 Ohms | 35 | 5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-90H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 1 % | 28 mA | 60 Ohms | 35 | 5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-90F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 680 uH | 10 % | 27 mA | 66 Ohms | 35 | 4.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-92K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 680 uH | 5 % | 27 mA | 66 Ohms | 35 | 4.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-92J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 220 nH | 1 % | 645 mA | 250 mOhms | 30 | 500 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-08F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 270 nH | 5 % | 525 mA | 380 mOhms | 30 | 440 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-10J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 330 nH | 2 % | 460 mA | 490 mOhms | 25 | 410 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-12G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 390 nH | 3 % | 420 mA | 590 mOhms | 25 | 380 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-14H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 3 % | 410 mA | 620 mOhms | 25 | 340 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-16H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 1 % | 410 mA | 620 mOhms | 25 | 340 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-16F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 nH | 5 % | 510 mA | 180 mOhms | 40 | 250 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-18J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 nH | 2 % | 510 mA | 180 mOhms | 40 | 250 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-18G T1000 |