0819 - RF Inductors - Leaded
246 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0819-18G R500 TTI: 0819-18G Delevan Availability: 5,000In Stock3,000 On Order Expected 22-Dec-26 RF Inductors - Leaded .56uH 2% .18ohm Molded Unshield Coil | 5,000In Stock3,000 On Order Expected 22-Dec-26 | Axial | Unshielded | 560 nH | 2 % | 510 mA | 180 mOhms | 40 | 250 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-18G T1000 | |||||||||||
Mfr: 0819-48K BULK500 TTI: 0819-48K Delevan Availability: 0In StockRF Inductors - Leaded 10uH 10% 5.2ohm Molded Unshield Coil | 0In Stock | Axial | Unshielded | 10 uH | 10 % | 95 mA | 5.2 Ohms | 45 | 47 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Bulk | 0819-48K T1000 | |||||||||||
0In Stock | Axial | Unshielded | 2.2 uH | 10 % | 257 mA | 720 mOhms | 45 | 130 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Bulk | 0819-32K B500 | ||||||||||||
0In Stock | Axial | Unshielded | 120 nH | 10 % | 835 mA | 150 mOhms | 35 | 650 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-02K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 150 nH | 1 % | 760 mA | 180 mOhms | 35 | 560 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-04F T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 180 nH | 2 % | 705 mA | 210 mOhms | 35 | 540 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-06G T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 270 nH | 3 % | 525 mA | 380 mOhms | 30 | 440 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-10H T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 390 nH | 2 % | 420 mA | 590 mOhms | 25 | 380 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-14G T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 470 nH | 1 % | 410 mA | 620 mOhms | 25 | 340 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-16F T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 560 nH | 3 % | 510 mA | 180 mOhms | 40 | 250 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-18H T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 680 nH | 5 % | 485 mA | 200 mOhms | 40 | 215 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-20J T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 820 nH | 10 % | 465 mA | 220 mOhms | 40 | 200 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-22K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 10 uH | 3 % | 95 mA | 5.2 Ohms | 45 | 47 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-48H T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 15 uH | 1 % | 118 mA | 3.4 Ohms | 40 | 26 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-52F T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 22 uH | 1 % | 105 mA | 4.3 Ohms | 45 | 20 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-56F T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 33 uH | 10 % | 95 mA | 5.2 Ohms | 45 | 15 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-60K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 1.2 uH | 2 % | 410 mA | 280 mOhms | 35 | 170 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-26G T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 1.5 uH | 5 % | 310 mA | 490 mOhms | 40 | 150 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-28J T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 1.8 uH | 2 % | 290 mA | 560 mOhms | 40 | 135 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-30G T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 2.2 uH | 3 % | 257 mA | 720 mOhms | 45 | 130 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-32H T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 2.7 uH | 2 % | 236 mA | 850 mOhms | 45 | 110 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-34G T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 10 uH | 5 % | 95 mA | 5.2 Ohms | 45 | 47 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-48J T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 39 uH | 10 % | 83.5 mA | 6.8 Ohms | 45 | 13.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-62K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 39 uH | 5 % | 83.5 mA | 6.8 Ohms | 45 | 13.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-62J T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 47 uH | 10 % | 76 mA | 8.2 Ohms | 45 | 12.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-64K T1000 |