RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL181S-183J-RC TTI: RL181S-183J-RC Bourns Availability: 0In StockRF Inductors - Leaded 18,000 uH 21mA | 0In Stock | RF Choke | Radial | Shielded | 18 mH | 5 % | 21 mA | 17 Ohms | - 55 C | + 105 C | 100 | 190 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
Mfr: 5300-01-RC TTI: 5300-01-RC Bourns Availability: 0In Stock1,000 On Order Expected 08-Feb-27 RF Inductors - Leaded 1.0uH 10% | 0In Stock1,000 On Order Expected 08-Feb-27 | RF Choke | Axial | Unshielded | 1 uH | 10 % | 3.3 A | 18 mOhms | 3 A | - 55 C | + 105 C | 190 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
Mfr: 2727-13J BULK TTI: 2727-13J Delevan Availability: 0In Stock13 On Order Expected 07-Dec-26 RF Inductors - Leaded 100 UH 5% | 0In Stock13 On Order Expected 07-Dec-26 | Toroidal | Radial | Unshielded | 100 uH | 5 % | 140 mA | 9.7 Ohms | 80 | 9.1 MHz | Standard | PCB Mount | 7.11 mm | 4.06 mm | 7.62 mm | 2727 | Bulk | 2727-13J B50 | |||||||||
Mfr: 1537R-76J BULK TTI: 1537R-76J Delevan Availability: 0In Stock500 On Order Expected 17-Dec-26 RF Inductors - Leaded 100 UH 5% | 0In Stock500 On Order Expected 17-Dec-26 | Molded | Axial | Unshielded | 100 uH | 5 % | 151 mA | 4.5 Ohms | - 55 C | + 125 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537R-76J B500 | |||||||
Mfr: RL622-470K-RC TTI: RL622-470K-RC Bourns Availability: 0In Stock100 On Order Expected 24-Nov-26 RF Inductors - Leaded 47uH 10% 2.52MHz 1.4A | 0In Stock100 On Order Expected 24-Nov-26 | RF Choke | Radial | Unshielded | 47 uH | 10 % | 1.4 A | 160 mOhms | - 55 C | + 105 C | 30 | 6.5 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: 5300-13-RC TTI: 5300-13-RC Bourns Availability: 0In Stock3,000 On Order Expected RF Inductors - Leaded 10uH 10% | 0In Stock3,000 On Order Expected | RF Choke | Axial | Unshielded | 10 uH | 10 % | 1.5 A | 95 mOhms | 970 mA | - 55 C | + 105 C | 25 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock225 On Order Expected 21-Dec-26 | RF Plate Choke | Axial | Unshielded | 7 uH | 10 % | 1 A | 980 mOhms | 79 MHz | Standard | PCB Mount | 25.4 mm | 7.14 mm | Z | Bulk | |||||||||||||
Mfr: ER1025-68KR TTI: ER1025-68KR Delevan Availability: 0In Stock84 On Order Expected 11-Dec-26 RF Inductors - Leaded .22uH 5% .055ohm Est Reli ThruHole RF | 0In Stock84 On Order Expected 11-Dec-26 | Axial | 100 uH | 678 Ohms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-68KR T1000 | ||||||||||||||||
Mfr: 2890-38K BULK TTI: 2890-38K Delevan Availability: 0In Stock488 On Order Expected 11-Nov-26 RF Inductors - Leaded 56uH 10% 14ohm Molded Unshield Coil | 0In Stock488 On Order Expected 11-Nov-26 | Choke | Axial | Unshielded | 56 uH | 10 % | 410 mA | 14 Ohms | 65 | 14 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Bulk | 2890-38K B100 | ||||||||||
Mfr: ER1025-68KR TTI: M39010/10A101KR Delevan Availability: 0In Stock84 On Order Expected 11-Dec-26 RF Inductors - Leaded 100 UH 10% | 0In Stock84 On Order Expected 11-Dec-26 | Axial | 100 uH | 678 Ohms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER | Bulk | |||||||||||||||||
Mfr: MLRF10M472K TTI: MS75085-3 Gowanda Electronics Availability: 0In Stock4,095 On Order Expected 07-Dec-26 RF Inductors - Leaded 47 UH 10% | 0In Stock4,095 On Order Expected 07-Dec-26 | Bulk | |||||||||||||||||||||||||
Mfr: MLRF10M472K TTI: MLRF10M472K Gowanda Electronics Availability: 0In Stock4,095 On Order Expected 07-Dec-26 RF Inductors - Leaded 47 UH 10% | 0In Stock4,095 On Order Expected 07-Dec-26 | Bulk | |||||||||||||||||||||||||
Mfr: 2890-38K BULK TTI: 2890-38K BULK Delevan Availability: 0In Stock488 On Order Expected 11-Nov-26 RF Inductors - Leaded 56 UH 10% | 0In Stock488 On Order Expected 11-Nov-26 | Choke | Axial | Unshielded | 56 uH | 10 % | 410 mA | 14 Ohms | 65 | 14 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Bulk | |||||||||||
0In Stock | Axial | Unshielded | 56 uH | 10 % | 590 mA | 2.23 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/03 | ER | Bulk | ||||||||||||||
Mfr: B78108S1103K TTI: B78108S1103K TDK Availability: 0In Stock10,000 On Order Expected 16-Dec-26 RF Inductors - Leaded 10uH 680mA 0.49ohms | 0In Stock10,000 On Order Expected 16-Dec-26 | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 10 uH | 10 % | 680 mA | 490 mOhms | - 55 C | + 125 C | 70 | 35 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1103K000 | ||||||
Mfr: ER1641-102KR TTI: M39010/02A1R0KRTR Delevan Availability: 0In Stock25 On Order Expected 24-Dec-26 RF Inductors - Leaded 1.0 UH 10% | 0In Stock25 On Order Expected 24-Dec-26 | Axial | 1 uH | 300 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/02 | ER | Reel | ||||||||||||||||
Mfr: 1945-01K R500 TTI: 1945-01K R500 Delevan Availability: 0In Stock500 On Order Expected 17-Feb-27 RF Inductors - Leaded 2.7 UH 10% | 0In Stock500 On Order Expected 17-Feb-27 | Molded | Axial | Unshielded | 2.7 uH | 10 % | 1.6 A | 110 mOhms | 55 | 88 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | |||||||||||
Mfr: 4470R-04K R100 TTI: 4470R-04K R100 Delevan Availability: 0In Stock400 On Order Expected 22-Dec-26 RF Inductors - Leaded 1.8 UH 10% | 0In Stock400 On Order Expected 22-Dec-26 | Molded | Axial | Unshielded | 1.8 uH | 10 % | 4 A | 30 mOhms | - 55 C | + 125 C | 10 | 100 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | Reel | |||||||||
Mfr: 15MG471KLF TTI: 15MG471KLF Gowanda Electronics Availability: 0In StockRF Inductors - Leaded 4.7 UH 10% | 0In Stock | Bulk | |||||||||||||||||||||||||
Mfr: ER10M103KR TTI: M39010/10A101KR Gowanda Electronics Availability: 0In Stock12 On Order Expected 06-Apr-27 RF Inductors - Leaded 100 UH 10% | 0In Stock12 On Order Expected 06-Apr-27 | Bulk | |||||||||||||||||||||||||
Mfr: ER10M103KR TTI: ER10M103KR Gowanda Electronics Availability: 0In Stock12 On Order Expected 06-Apr-27 RF Inductors - Leaded 100 UH 10% | 0In Stock12 On Order Expected 06-Apr-27 | Axial | PCB Mount | Bulk | |||||||||||||||||||||||
Mfr: 1537R-76J BULK TTI: 1537R-76J BULK Delevan Availability: 0In Stock500 On Order Expected 17-Dec-26 RF Inductors - Leaded 100 UH 5% | 0In Stock500 On Order Expected 17-Dec-26 | Molded | Axial | Unshielded | 100 uH | 5 % | 151 mA | 4.5 Ohms | - 55 C | + 125 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | Bulk | |||||||||
Mfr: 1025-24K BULK TTI: 1025-24K BULK Delevan Availability: 0In Stock1,000 On Order Expected 24-Dec-26 RF Inductors - Leaded 1.5 UH 10% | 0In Stock1,000 On Order Expected 24-Dec-26 | Molded | Axial | Unshielded | 1.5 uH | 10 % | 560 mA | 220 mOhms | - 55 C | + 125 C | 28 | 140 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | Bulk | |||||||||
Mfr: 1025-40K BULK TTI: 1025-40K BULK Delevan Availability: 0In Stock1,000 On Order Expected 11-Jan-27 RF Inductors - Leaded 6.8 UH 10% | 0In Stock1,000 On Order Expected 11-Jan-27 | Molded | Axial | Unshielded | 6.8 uH | 10 % | 185 mA | 2 Ohms | 50 | 60 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | ||||||||||
0In Stock339 On Order Expected 17-Dec-26 | Axial | 47 uH | 10 % | PCB Mount | Bulk |