RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1025R-56K BULK TTI: 1025R-56K BULK Delevan Availability: 300In StockRF Inductors - Leaded 33 UH 10% | 300In Stock | Bulk | |||||||||||||||||||||||||
Mfr: ER1025-04KR TTI: M39010/08BR22KRTR Delevan Availability: 25In StockRF Inductors - Leaded .22 UH 10% | 25In Stock | Axial | 220 nH | 10 % | 40 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER | Reel | ||||||||||||||||
6,000In Stock | HF Choke | Radial | 820 uH | Standard | LBC | Reel | |||||||||||||||||||||
Mfr: ER15M332KR TTI: M39010/07A330KR Gowanda Electronics Availability: 1In StockRF Inductors - Leaded 33 UH 10% | 1In Stock | Bulk | |||||||||||||||||||||||||
Mfr: MLRF17S104K TTI: MS75089-23 Gowanda Electronics Availability: 18In StockRF Inductors - Leaded 1K UH 10% | 18In Stock | Bulk | |||||||||||||||||||||||||
69In Stock | Molded | Axial | Unshielded | 200 uH | 5 % | 120 mA | 7.1 Ohms | - 55 C | + 105 C | 65 | 6.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | |||||||||
Mfr: 2890R-00K BULK TTI: 2890R-00K BULK Delevan Availability: 62In StockRF Inductors - Leaded 1.2 UH 10% | 62In Stock | Molded | Axial | Unshielded | 1.2 uH | 10 % | 2.4 A | 170 Ohms | 60 | 170 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | Bulk | ||||||||||||
31In Stock | Toroidal | Radial | Unshielded | 100 nH | 10 % | 2.2 A | 40 mOhms | - 55 C | + 125 C | 55 | 450 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | Iron | 2020/R | Bulk | ||||||||
Mfr: B82144B1824J000 TTI: B82144B1824J000 TDK Availability: 6,000In StockRF Inductors - Leaded 820 UH 5% | 6,000In Stock | HF Choke | Radial | 820 uH | Standard | B82144B | Reel | B82144B1824J | |||||||||||||||||||
Mfr: 4470R-05K R100 TTI: 4470R-05K R100 Delevan Availability: 1,100In StockRF Inductors - Leaded 2.2 UH 10% | 1,100In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 3.5 A | 40 mOhms | 130 | 92 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Reel | ||||||||||||
Mfr: 1840-26K R500 TTI: 1840-26K R500 Delevan Availability: 8,500In StockRF Inductors - Leaded 6.8 UH 10% | 8,500In Stock | Molded | Axial | 6.8 uH | 85 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | ||||||||||||||||
Mfr: 1025-08J BULK TTI: 1025-08J BULK Delevan Availability: 1,000In StockRF Inductors - Leaded .33 UH 5% | 1,000In Stock | Molded | Axial | Unshielded | 330 nH | 5 % | 830 mA | 220 mOhms | 30 | 410 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Bulk | |||||||||||
Mfr: 1025R-30K R1K0 TTI: 1025R-30KTR Delevan Availability: 1,000In StockRF Inductors - Leaded 2.7 UH 10% | 1,000In Stock | Molded | Axial | 2.7 uH | 4.18 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | ||||||||||||||||
Mfr: B82141A1104J000 TTI: B82141A1104J000 TDK Availability: 4,000In StockRF Inductors - Leaded HF-CHOKE SBC 100UH 5% | 4,000In Stock | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 100 uH | 5 % | 170 mA | 3.5 Ohms | - 55 C | + 125 C | 60 | 5.3 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Reel | B82141A1104J | ||||||
Mfr: 1025R-30J R1K TTI: 1025R-30J R1K Delevan Availability: 2,000In StockRF Inductors - Leaded 2.7 UH 5% | 2,000In Stock | Molded | Axial | Unshielded | 2.7 uH | 5 % | 355 mA | 550 mOhms | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Reel | ||||||||||||
8,500In Stock | Molded | Axial | 6.8 uH | 85 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | |||||||||||||||||
201In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | - 25 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | |||||||||
Mfr: 1025R-30K R1K0 TTI: 1025R-30K R1K0 Delevan Availability: 1,000In StockRF Inductors - Leaded 2.7 UH 10% | 1,000In Stock | Molded | Axial | 2.7 uH | 4.18 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | Reel | |||||||||||||||||
Mfr: 1025R-70K BULK TTI: 1025R-70K BULK Delevan Availability: 34In StockRF Inductors - Leaded 120 UH 10% | 34In Stock | Molded | Axial | Unshielded | 120 uH | 10 % | 66 mA | 13 Ohms | - 55 C | + 105 C | 30 | 12 MHz | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | Bulk | ||||||||||
Mfr: B82144A2105J TTI: B82144A2105J TDK Availability: 3,000In StockRF Inductors - Leaded 1000uH 0.2A 3.8ohms | 3,000In Stock | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 1 mH | 5 % | 200 mA | 3.8 Ohms | - 55 C | + 125 C | 60 | 1.2 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2105J000 | ||||||
Mfr: B78108S1473J TTI: B78108S1473J000 TDK Availability: 5,000In StockRF Inductors - Leaded 47uH 450mA 1.1ohms | 5,000In Stock | HF Choke | Axial | 47 uH | 5 % | 450 mA | 130 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 9.2 mm | 4 mm | B78108 | Reel | B78108S1473J | ||||||||||
Mfr: B82144A2105J000 TTI: B82144A2105J000 TDK Availability: 3,000In StockRF Inductors - Leaded 1000uH 0.2A 3.8ohms | 3,000In Stock | HF Choke | Axial | 1 mH | 5 % | 200 mA | 350 mOhms | - 55 C | + 125 C | 60 | 12 MHz | Standard | PCB Mount | 12 mm | 12 mm | 5.2 mm | Ferrite | B82141 | Reel | B82144A2105J | |||||||
Mfr: ER1641-272KM TTI: M39010/02A2R7KMTR Delevan Availability: 50In StockRF Inductors - Leaded 2.7 UH 10% | 50In Stock | Axial | 2.7 uH | Standard | PCB Mount | ER | Reel | ||||||||||||||||||||
Mfr: 1025R-52J R500 TTI: 1025R-52J R500 Delevan Availability: 500In StockRF Inductors - Leaded 22 UH 5% | 500In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Reel | ||||||||||||
Mfr: ER1641-124KR TTI: M39010/03A121KR Delevan Availability: 33In StockRF Inductors - Leaded 120 UH 10% | 33In Stock | Axial | 120 uH | 78 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER | Bulk |