RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Toroidal | Radial | Unshielded | 180 nH | 1 % | 1.6 A | 70 mOhms | 60 | 320 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-06F B50 | ||||||||||
Not Available Online | Molded | Axial | Unshielded | 300 nH | 2 % | 815 mA | 220 mOhms | 30 | 410 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-07G T1000 | |||||||||||
Not Available Online | Choke | Axial | Unshielded | 2.2 uH | 1 % | 1.64 A | 125 Ohms | 60 | 125 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-04F T1000 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 10 uH | 10 % | 475 mA | 60 Ohms | 60 | 60 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-20K T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 10 uH | 3 % | 475 mA | 60 Ohms | 60 | 60 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-20H T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 12 uH | 3 % | 405 mA | 53 Ohms | 40 | 53 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-22H T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 15 uH | 10 % | 365 mA | 50 Ohms | 40 | 50 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-24K T100 | |||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 560 nH | 2 % | 1 A | 220 mOhms | 70 | 200 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | 2020/R | Bulk | 2020-18G B50 | ||||||||||
0In Stock | Choke | Axial | Unshielded | 1.5 uH | 5 % | 2.19 A | 160 Ohms | 60 | 160 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-02J T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 240 uH | 5 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-77J T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 240 uH | 3 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-77H T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 555 mA | 1 Ohms | 40 | 105 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-12K T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 300 uH | 2 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-79G T1000 | ||||||||||||||
0In Stock | Molded | Axial | Unshielded | 360 uH | 3 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-81H T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 3.3 uH | 1 % | 555 mA | 1 Ohms | 40 | 105 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | 2150/R | Reel | 2150-12F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 360 uH | 2 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-81G T1000 | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 750 uH | 1 % | 137 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782 | Reel | 1782-89F T1000 | ||||||||||||||
0In Stock | Molded | Axial | Shielded | 27 mH | 10 % | 31 mA | 308 Ohms | 27 | 400 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307-276K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 220 nH | 20 % | 2.82 A | 35 mOhms | 55 | 415 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-02M T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 220 nH | 5 % | 2.82 A | 35 mOhms | 55 | 415 MHz | Standard | PCB Mount | 11.1 mm | 4.75 mm | 1840/R | Reel | 1840-02J T1000 | |||||||||||
Mfr: 4307R-685H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 6.8mH, 3 %, 54mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 6.8 mH | 3 % | 54 mA | 111 Ohms | 50 | 1.4 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-685H T1000 | ||||||||||
Mfr: 4307R-825J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 8.2mH, 5 %, 52mA Molded Shielded Coil | 0In Stock | Molded | Axial | Shielded | 8.2 mH | 5 % | 52 mA | 119 Ohms | 50 | 1.2 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-825J T1000 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 2 uH | 3 % | 395 mA | 400 mOhms | 30 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1782R | Reel | 1782R-27H T1000 | |||||||||||
Mfr: 4307R-156F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 15mH 1% 45mA Molded Shielded Coil | Not Available Online | Molded | Axial | Shielded | 15 mH | 1 % | 45 mA | 157 Ohms | 30 | 600 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-156F T1000 | ||||||||||
Mfr: 4307R-186F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 18mH 1% 41mA Molded Shielded Coil | Not Available Online | Molded | Axial | Shielded | 18 mH | 1 % | 41 mA | 225 Ohms | 30 | 550 kHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | 4307/R | Reel | 4307R-186F T1000 |