RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29In Stock | RF Choke | Radial | Unshielded | 100 uH | 10 % | 1.4 A | 280 mOhms | - 55 C | + 105 C | 20 | 3.7 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
Mfr: ER1641-473KR BULK TTI: ER1641-473KR Delevan Availability: 50In StockRF Inductors - Leaded 39uH 10% 3.6ohm Est Reli ThruHole RF | 50In Stock | Established Reliability | Axial | Shielded | 47 uH | 10 % | 195 mA | 2.11 Ohms | - 55 C | + 105 C | 50 | 27 MHz | PCB Mount | 10.41 mm | 4.11 mm | Iron | M39010/03 | ER1641 | Bulk | ER1641-473KR B25 | |||||||
Mfr: RL622-104K-RC TTI: RL622-104K-RC Bourns Availability: 500In StockRF Inductors - Leaded 100mH 10% 25KHz 20mA | 500In Stock | RF Choke | Radial | Unshielded | 100 mH | 10 % | 20 mA | 235 Ohms | - 55 C | + 105 C | 20 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: 6100-330K-RC TTI: 6100-330K-RC Bourns Availability: 320In StockRF Inductors - Leaded 33ohm 10% Radial | 320In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 33 uH | 10 % | 3.39 A | 59 mOhms | - 40 C | + 105 C | 10.5 | 10.5 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
34In Stock | Molded | Axial | Unshielded | 120 uH | 10 % | 66 mA | 13 Ohms | - 55 C | + 105 C | 30 | 12 MHz | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-70K B500 | |||||||||
201In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | - 25 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025-52J B500 | ||||||||
Mfr: RL181S-102J-RC TTI: RL181S-102J-RC Bourns Availability: 1,000In StockRF Inductors - Leaded Inductor, Radial | 1,000In Stock | RF Choke | Radial | Shielded | 1 mH | 5 % | 90 mA | 3.4 Ohms | - 55 C | + 105 C | 70 | 770 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
900In Stock | RF Choke | Axial | Unshielded | 27 mH | 10 % | 34 mA | 195 Ohms | 8 mA | - 55 C | + 105 C | 50 | 460 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
4,380In Stock | RF Choke | Axial | Unshielded | 22 mH | 10 % | 40 mA | 145 Ohms | 9 mA | - 55 C | + 105 C | 50 | 570 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
Mfr: RL622-393K-RC TTI: RL622-393K-RC Bourns Availability: 820In StockRF Inductors - Leaded 39mH 10% 79KHz 30mA | 820In Stock | RF Choke | Radial | Unshielded | 39 mH | 10 % | 30 mA | 80 Ohms | - 55 C | + 105 C | 30 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL181S-332J-RC TTI: RL181S-332J-RC Bourns Availability: 5In StockRF Inductors - Leaded Inductor, Radial | 5In Stock | RF Choke | Radial | Shielded | 3.3 mH | 5 % | 50 mA | 6.1 Ohms | - 55 C | + 105 C | 100 | 440 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
Mfr: 0819-18G R500 TTI: 0819-18G Delevan Availability: 5,000In Stock3,000 On Order Expected 22-Dec-26 RF Inductors - Leaded .56uH 2% .18ohm Molded Unshield Coil | 5,000In Stock3,000 On Order Expected 22-Dec-26 | Axial | Unshielded | 560 nH | 2 % | 510 mA | 180 mOhms | 40 | 250 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-18G T1000 | |||||||||||
1,000In Stock | RF Choke | Axial | Unshielded | 12 mH | 10 % | 53 mA | 84 Ohms | 13 mA | - 55 C | + 105 C | 50 | 880 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
1,198In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-44K B500 | ||||||||
Mfr: RL622-121K-RC TTI: RL622-121K-RC Bourns Availability: 500In StockRF Inductors - Leaded 120uH 10% 796KHz 840mA | 500In Stock | RF Choke | Radial | Unshielded | 120 uH | 10 % | 840 mA | 320 mOhms | - 55 C | + 105 C | 20 | 3.4 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: 2500-50J R500 TTI: 2500-50JTR Delevan Availability: 1,000In StockRF Inductors - Leaded 3mH, 0.05, 63mA | 1,000In Stock | Molded | Axial | Unshielded | 3 mH | 5 % | 63 mA | 35 Ohms | - 55 C | + 105 C | 70 | 1.7 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-50JTR T1000 | ||||||||
Mfr: 1025R-30J R1K TTI: 1025R-30J Delevan Availability: 2,000In StockRF Inductors - Leaded 2.7uH 5% .55ohm Molded Unshield Coil | 2,000In Stock | Molded | Axial | Unshielded | 2.7 uH | 5 % | 355 mA | 550 mOhms | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-30J T500 | ||||||||||
Mfr: RL875S-472K-RC TTI: RL875S-472K-RC Bourns Availability: 1,000In StockRF Inductors - Leaded 4.7mH 10% | 1,000In Stock | RF Choke | Radial | Shielded | 4.7 mH | 10 % | 110 mA | 14.7 Ohms | - 40 C | + 105 C | 95 | 1 MHz | Standard | PCB Mount | 7.5 mm | 7.8 mm | Ferrite | RL875S | Tray | ||||||||
Mfr: ER1641-104KR TTI: ER1641-104KR Delevan Availability: 15In Stock500 On Order Expected 07-Sep-27 RF Inductors - Leaded 4.3uH 5% 1.2ohm Est Reli ThruHole RF | 15In Stock500 On Order Expected 07-Sep-27 | Axial | Unshielded | 100 uH | 10 % | 160 mA | 3.12 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-104KR B25 | |||||||||||||
201In Stock | Molded | Axial | Shielded | 15 uH | 10 % | 325 mA | 800 mOhms | - 55 C | + 105 C | 45 | 49 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641R-153K B500 | ||||||||
31In Stock | Toroidal | Radial | Unshielded | 100 nH | 10 % | 2.2 A | 40 mOhms | - 55 C | + 125 C | 55 | 450 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | Iron | 2020/R | Bulk | 2020-00K B50 | |||||||
Mfr: 1945-20J BULK TTI: 1945-20J Delevan Availability: 257In StockRF Inductors - Leaded 100uH 5% 5.78ohm Unshield Molded Coil | 257In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 220 mA | 5.78 Ohms | - 55 C | + 125 C | 75 | 8 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | Iron | 1945/R | Bulk | 1945-20J T1000 | |||||||
1,000In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 105 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025-44KTR T1000 | ||||||||
11In Stock | Established Reliability | Axial | Shielded | 22 uH | 10 % | 290 mA | 960 mOhms | - 55 C | + 105 C | 45 | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | ER1641 | Bulk | ||||||||||
157In Stock | Molded | Axial | Unshielded | 6.8 uH | 10 % | 450 mA | 500 mOhms | - 55 C | + 105 C | 50 | 55 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-32K B500 |