• RF & Wireless
  • RF Inductors
  • RF Inductors - Leaded

RF Inductors - Leaded

13,454 Results
13,454 Results
Filtered By:RF & WirelessRF Inductors
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1840R-04F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded .33uH 1% .05ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
330 nH
1 %
2.36 A
50 mOhms
55
350 MHz
Standard
PCB Mount
11.1 mm
4.75 mm
1840/R
Reel
1840R-04F
T1000
Datasheet
Mfr: 1945-29H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 390uH 3% 9.9ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
390 uH
3 %
135 mA
9.9 Ohms
65
3.6 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1945/R
Reel
1945-29H
T1000
Datasheet
Mfr: 1945R-11J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 18uH 5% 1.4ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
18 uH
5 %
460 mA
1.4 Ohms
75
34.4 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1945/R
Reel
1945R-11J
T1000
Datasheet
Mfr: 1641R-182H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1.8uH 3% .14ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
1.8 uH
3 %
775 mA
140 mOhms
- 55 C
+ 105 C
44
105 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Reel
1641R-182H
T1000
Datasheet
Mfr: 1641R-222J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2uH 5% .19ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
2.2 uH
5 %
665 mA
190 mOhms
- 55 C
+ 105 C
44
100 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Reel
1641R-222J
T1000
Datasheet
Mfr: 1641R-222H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2uH 3% .19ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
2.2 uH
3 %
665 mA
190 mOhms
- 55 C
+ 105 C
44
100 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Reel
1641R-222H
T1000
Datasheet
Mfr: 1945R-12G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 22uH 2% 1.6ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
22 uH
2 %
430 mA
1.6 Ohms
75
32 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1945/R
Reel
1945R-12G
T1000
Datasheet
Mfr: 1945R-13H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 27uH 3% 2.3ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
27 uH
3 %
360 mA
2.3 Ohms
75
28.8 MHz
Standard
PCB Mount
11.35 mm
4.9 mm
1945/R
Reel
1945R-13H
T1000
Datasheet
Mfr: 1641R-472H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 4.7uH 3% .55ohm Mold Shield Coil Ind

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Shielded
4.7 uH
3 %
390 mA
550 mOhms
- 55 C
+ 105 C
44
70 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Reel
1641R-472H
T1000
Datasheet
Mfr: 1641R-682J
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 6.8uH 5% 1.02ohm Mold Shield Coil Ind

Not Available Online

Call
or
View Details
Molded
Axial
Shielded
6.8 uH
5 %
285 mA
1.02 Ohms
- 55 C
+ 105 C
50
55 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
Iron
1641/R
Reel
1641R-682J
T1000
Datasheet
Mfr: 2150-22H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 8.2uH 3% .22ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
8.2 uH
3 %
795 mA
220 mOhms
35
44 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-22H
T1000
Datasheet
Mfr: 2150-22G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 8.2uH 2% .22ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
8.2 uH
2 %
795 mA
220 mOhms
35
44 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-22G
T1000
Datasheet
Mfr: 2150-24J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 10uH 5% .26ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
10 uH
5 %
735 mA
260 mOhms
35
42 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-24J
T1000
Datasheet
Mfr: 2150-26G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 12uH 2% .45ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
12 uH
2 %
560 mA
450 mOhms
45
34 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-26G
T1000
Datasheet
Mfr: 2150-28J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 15uH 5% .52ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
15 uH
5 %
520 mA
520 mOhms
45
32 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150-28J
T1000
Datasheet
Mfr: 2150R-02K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded .68uH 10% .08ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
680 nH
10 %
1.96 A
80 mOhms
65
240 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-02K
T1000
Datasheet
Mfr: 2150R-04K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1uH 10% .14ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 uH
10 %
1.48 A
140 mOhms
65
200 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-04K
T1000
Datasheet
Mfr: 2150R-04J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 1uH 5% .14ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
1 uH
5 %
1.48 A
140 mOhms
65
200 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-04J
T1000
Datasheet
Mfr: 2150R-07G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1.8uH 2% .37ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
1.8 uH
2 %
915 mA
370 mOhms
40
150 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-07G
T1000
Datasheet
Mfr: 2150R-07F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 1.8uH 1% .37ohm Unshield Molded Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
1.8 uH
1 %
915 mA
370 mOhms
40
150 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-07F
T1000
Datasheet
Mfr: 2150R-08K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2uH 10% .5ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
2.2 uH
10 %
785 mA
500 mOhms
40
135 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-08K
T1000
Datasheet
Mfr: 2150R-08H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 2.2uH 3% .5ohm Unshield Molded Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
2.2 uH
3 %
785 mA
500 mOhms
40
135 MHz
Standard
PCB Mount
14.22 mm
5.59 mm
2150/R
Reel
2150R-08H
T1000
Datasheet
Mfr: 1638R-08H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - Leaded 390uH 3% 16.3ohm Molded Unshield Coil

0In Stock

Please adjust quantity to Min / Mult value
Molded
Axial
Unshielded
390 uH
3 %
117 mA
16.3 Ohms
65
4.5 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1638R
Reel
1638R-08H
T1000
Datasheet
Mfr: 2020-48F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 10uH 1% 2.6ohm Molded Toroidal Coil

Not Available Online

Call
or
View Details
Toroidal
Radial
Unshielded
10 uH
1 %
280 mA
2.6 Ohms
60
35 MHz
Standard
PCB Mount
5.33 mm
2.79 mm
5.84 mm
2020/R
Bulk
2020-48F
B1000
Datasheet
Mfr: 1638R-10F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - Leaded 430uH 1% 17.1ohm Molded Unshield Coil

Not Available Online

Call
or
View Details
Molded
Axial
Unshielded
430 uH
1 %
115 mA
17.1 Ohms
65
4.2 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
1638R
Reel
1638R-10F
T1000
  • ...
  • 47
  • 48
  • 49
  • 50