RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 120 uH | 3 % | 54.5 mA | 16 Ohms | 35 | 8.9 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-74H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 180 uH | 3 % | 49 mA | 20 Ohms | 35 | 7.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-78H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 180 uH | 1 % | 49 mA | 20 Ohms | 35 | 7.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-78F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 220 uH | 10 % | 42.5 mA | 26.5 Ohms | 35 | 7.1 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-80K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 270 uH | 5 % | 39 mA | 30.5 Ohms | 35 | 6.6 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-82J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 62 uH | 5 % | 180 mA | 3.15 Ohms | - 55 C | + 125 C | 55 | 11.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-66J T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 220 nH | 2 % | 2.02 A | 55 mOhms | 50 | 450 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-02G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 10 % | 1.37 A | 120 mOhms | 45 | 310 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-06K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 3 % | 1.37 A | 120 mOhms | 45 | 310 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-06H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 nH | 3 % | 1.29 A | 135 mOhms | 50 | 280 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-07H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 680 nH | 2 % | 1.22 A | 150 mOhms | 50 | 250 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-08G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 uH | 5 % | 880 mA | 290 mOhms | 50 | 200 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-12J T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1 uH | 2 % | 880 mA | 290 mOhms | 50 | 200 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-12G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 200 uH | 1 % | 120 mA | 7.1 Ohms | 65 | 6.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-90F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 240 uH | 1 % | 115 mA | 7.8 Ohms | 65 | 5.9 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-94F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 150 nH | 1 % | 2.74 A | 30 mOhms | 50 | 525 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-00F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 220 nH | 2 % | 2.02 A | 55 mOhms | 50 | 450 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-02G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 10 % | 1.37 A | 120 mOhms | 45 | 310 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-06K T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 470 nH | 2 % | 1.37 A | 120 mOhms | 45 | 310 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-06G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 560 nH | 1 % | 1.29 A | 135 mOhms | 50 | 280 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-07F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 820 nH | 10 % | 1.02 A | 220 mOhms | 50 | 220 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-10K T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 820 nH | 1 % | 1.02 A | 220 mOhms | 50 | 220 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-10F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 3 % | 485 mA | 950 mOhms | 33 | 135 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-20H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2.7 uH | 2 % | 430 mA | 1.2 Ohms | 33 | 120 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-22G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2.7 uH | 1 % | 430 mA | 1.2 Ohms | 33 | 120 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-22F T1000 |