RF Inductors - Leaded
13,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0925R-183J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 18uH 5% 3.8ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 18 uH | 5 % | 108 mA | 3.8 Ohms | 40 | 26 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-183J T1000 | ||||||||||
Mfr: 0925R-183H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 18uH 3% 3.8ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 18 uH | 3 % | 108 mA | 3.8 Ohms | 40 | 26 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-183H T1000 | ||||||||||
Mfr: 0925R-223K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 22uH 10% 4.9ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 22 uH | 10 % | 96 mA | 4.9 Ohms | 40 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-223K T1000 | ||||||||||
Mfr: 0925R-223J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 22uH 5% 4.9ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 22 uH | 5 % | 96 mA | 4.9 Ohms | 40 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-223J T1000 | ||||||||||
Mfr: 0925R-223F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 22uH 1% 4.9ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 22 uH | 1 % | 96 mA | 4.9 Ohms | 40 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-223F T1000 | ||||||||||
Mfr: 0925R-393J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 39uH 5% 7.9ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 39 uH | 5 % | 75 mA | 7.9 Ohms | 42 | 19 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-393J T1000 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 820 uH | 5 % | 29 mA | 65 Ohms | 30 | 3.8 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-90J T500 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 470 nH | 5 % | 225 mA | 310 mOhms | 40 | 175 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-471J B50 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 27 uH | 1 % | 198 mA | 2.6 Ohms | 60 | 25 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-48F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 3 % | 185 mA | 3 Ohms | 65 | 19 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-52H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 43 uH | 2 % | 194 mA | 2.7 Ohms | 60 | 13.7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-58G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 47 uH | 3 % | 193 mA | 2.75 Ohms | 55 | 13 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-60H T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 51 uH | 2 % | 189 mA | 2.85 Ohms | 55 | 12.7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-62G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 51 uH | 1 % | 189 mA | 2.85 Ohms | 55 | 12.7 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-62F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 56 uH | 1 % | 184 mA | 3 Ohms | 55 | 12 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-64F T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 62 uH | 2 % | 180 mA | 3.15 Ohms | 55 | 11.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-66G T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 8.2 uH | 2 % | 410 mA | 600 mOhms | 50 | 50 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537R-34G T1000 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 560 nH | 3 % | 185 mA | 450 mOhms | 40 | 170 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-561H B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 1 uH | 2 % | 145 mA | 730 mOhms | 35 | 135 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-102G B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 1.8 uH | 10 % | 102 mA | 1.5 Ohms | 32 | 95 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-182K B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 2.2 uH | 10 % | 96 mA | 1.7 Ohms | 35 | 80 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-222K B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 2.2 uH | 5 % | 96 mA | 1.7 Ohms | 35 | 80 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-222J B50 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 68 uH | 10 % | 64 mA | 11.5 Ohms | 45 | 10.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-68K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 68 uH | 5 % | 64 mA | 11.5 Ohms | 45 | 10.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-68J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 100 uH | 3 % | 52 mA | 17.5 Ohms | 45 | 9.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-72H T1000 |